- N° de stock RS:
- 218-5108
- Référence fabricant:
- 862ZIC
- Fabricant:
- MK Electric
Produit discontinué
- N° de stock RS:
- 218-5108
- Référence fabricant:
- 862ZIC
- Fabricant:
- MK Electric
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The MK Electric metal boxes are manufactured from superior materials and refitted with earth terminals, an adjustable lug for out of square alignment and include more than an adequate number of knockouts.
Number of gangs: Two gangs
Adjustable lug
Product material steel
Adjustable lug
Product material steel
Spécifications
Attribut | Valeur |
---|---|
Number of Gangs | 2 |
Depth | 25mm |
Material | Steel |
Series | Slimline Plus |
Earth Terminal | Yes |
Colour Shade | Grey Silver |
Width | 75mm |
Dimensions | 75 x 135 x 25mm |
Fixing Standard | BS |