- N° de stock RS:
- 162-5323
- Référence fabricant:
- TPA6211A1DGN
- Fabricant:
- Texas Instruments
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix L'unité (dans un tube de 80)
0,71 €
(TVA exclue)
0,86 €
(TVA incluse)
Unité | Prix par unité | le tube* |
80 + | 0,71 € | 56,80 € |
*prix conseillé |
- N° de stock RS:
- 162-5323
- Référence fabricant:
- TPA6211A1DGN
- Fabricant:
- Texas Instruments
Documentation technique
Législations et de normes
Détails du produit
Audio Power Amplifiers, Single, Texas Instruments
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.
Audio Amplifiers, Texas Instruments
Spécifications
Attribut | Valeur |
---|---|
Amplifier Type | Audio |
Output Type | 1 Channel Mono |
Maximum Power | 1.7 W, 3.1W |
Application | Speaker |
Mounting Type | Surface Mount |
Amplifier Class | Class A-B |
Typical Single Supply Voltage | 3 V, 5 V |
Power Supply Type | Single |
Package Type | MSOP |
Pin Count | 8 |
Input Signal Type | Differential |
Output Signal Type | Differential |
Minimum CMRR | -63dB |
Maximum Operating Temperature | +85 °C |
Dimensions | 3 x 3 x 1.02mm |
Minimum Operating Temperature | -40 °C |
- N° de stock RS:
- 162-5323
- Référence fabricant:
- TPA6211A1DGN
- Fabricant:
- Texas Instruments