- N° de stock RS:
- 203-5158
- Fabricant:
- RS PRO
En cours d'approvisionnement - expédition le 07/05/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
84,41 €
(TVA exclue)
102,14 €
(TVA incluse)
Unité | Prix par unité |
1 + | 84,41 € |
- N° de stock RS:
- 203-5158
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
RS PRO Non-Slip Waffle Rubber Mounting Pads
Introducing the RS PRO Non-Slip Waffle Rubber Mounting Pad, ideal for use to absorb vibrations on a surface. The mat has been specially compounded to isolate vibration and is a lightweight, non-slip solution for applications where bolting needs to be avoided. The suction cup design offers anti-skid properties, while also creating excellent acoustic isolation. By using a mix of natural and neoprene rubber material, the mat provides long term durability with better protection against oils and grease, and a low creep rate. This RS PRO rubber floor mat is versatile enough to be used across a wide range of applications and can be used on household appliances like washing machines and dryers, as well as heavy industrial machines to level out the flooring while reducing noise and vibration.
Features and Benefits:
- This re-useable RS PRO anti-vibration pad is lightweight, easy to use and hassle-free to place in areas where vibration needs to be isolated
- The mat can easily fit under most industrial and manufacturing machines, while the cup design on both sides creates a suction effect on the mating surfaces to provide a positive grip, isolating the equipment and stopping movement
- Made from a mix of natural and neoprene rubber, the pad is ultra-durable and does not perish easily, allowing for longer life and a low creep rate
- The 2-inch (50mm) squares are separated by a thin web of material that is easily cut to size on site, making it ideal when adjustments need to be made quickly
- This versatile mat is resistant to vibration and shock and provides a structural safety benefit with easy installation no bolting required
- Its ideal for use under motors, pumps, chillers, machine shop equipment, generators and much more
- A range of sizes are available
Applications:
The RS Pro non-slip waffle rubber mounting pads are one of a portfolio of solutions for noise and vibration reduction in applications where bolting needs to be avoided. The Waffle Pad has a cup design on both sides that creates a suction effect on the mat
Why RS PRO?
Reduces noise and vibration
No bolting required
Simple installation
Easily cut to specific sizes
No bolting required
Simple installation
Easily cut to specific sizes
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Spécifications
Attribut | Valeur |
---|---|
Anti Vibration Pad Type | Anti-Vibration Isolation Pad |
Material | Rubber |
Thickness | 19mm |
Size | 305 x 305mm |
Length | 305mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -50°C |
Width | 305mm |