- N° de stock RS:
- 189-3273
- Fabricant:
- RS PRO
76 En stock, livraison sous 1 jour(s) (stock Europe)
864 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 4)
2,84 €
(TVA exclue)
3,44 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
4 + | 2,84 € | 11,36 € |
*prix conseillé |
- N° de stock RS:
- 189-3273
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Détails du produit
RS PRO Cylindrical Anti-vibration Mount
The RS PRO male to male cylindrical anti-vibration mount has a thread size of M6 and dimensions of 25mm x 20mm (diameter x height). This stud mount is made of natural rubber and zinc plated mild steel. It has a rubber hardness of 45ShoreA.
Note:
The thread depth B is the same as the thread size, i.e. M3 stud will have a 3mm deep (B) female metal fixing.
Note:
The thread depth B is the same as the thread size, i.e. M3 stud will have a 3mm deep (B) female metal fixing.
Features and Benefits
Simple and cost effective
Compression load: 18.4kg
Maximum shear load: 6.6kg
Compression load: 18.4kg
Maximum shear load: 6.6kg
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
Spécifications
Attribut | Valeur |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M6 |
Diameter | 25mm |
Overall Height | 20mm |
Material | Natural Rubber |
Compression Load | 18.4kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 45 Shore A |
Shearing Load | 6.6kg |