- N° de stock RS:
- 126-3903
- Fabricant:
- RS PRO
27 En stock pour livraison sous 1 jour(s)
Ajouté
Prix 1 sachet de 2
20,43 €
(TVA exclue)
24,72 €
(TVA incluse)
Sachet(s) | Le Sachet | Prix par unité* |
1 - 4 | 20,43 € | 10,215 € |
5 - 9 | 19,39 € | 9,695 € |
10 + | 18,79 € | 9,395 € |
*prix conseillé |
- N° de stock RS:
- 126-3903
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- IN
Détails du produit
RS Pro Angled Anti-Vibration Mounts
RS Pro angled stud mounts designed to provide optimum support for small engines or motors in industrial applications. The focalised suspension means that any movement of the equipment tends to be in the rotational mode around its centre of gravity.
Features and Benefits
Under maximum static load, the natural frequency is 7 Hz and offers up to 97% isolation against an engine speed of 3000 rpm
Assembly bracket has locating feature to stop twisting during installation
Available with or without the fixing bolts
Assembly bracket has locating feature to stop twisting during installation
Available with or without the fixing bolts
RS Pro Anti-Vibration Mounts
Spécifications
Attribut | Valeur |
---|---|
Anti Vibration Mount Type | Engine Mount |
Thread Size | M8 |
Diameter | 36mm |
Foot Height | 36mm |
Overall Height | 54mm |
Static Load Capacity | 65kg |
Material | Natural Rubber |
Mounting Type | Screw-in |
Compression Load | 65kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Maximum Operating Temperature | +100°C |
Series | AMV |
Compression Deflection | 3mm |