- N° de stock RS:
- 829-5120
- Fabricant:
- RS PRO
53 En stock, livraison sous 1 jour(s) (stock Europe)
118 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix 1 sachet de 100
30,48 €
(TVA exclue)
36,88 €
(TVA incluse)
Sachet(s) | Le Sachet | Prix par unité* |
1 - 5 | 30,48 € | 0,305 € |
6 - 14 | 29,25 € | 0,292 € |
15 + | 28,65 € | 0,286 € |
*prix conseillé |
- N° de stock RS:
- 829-5120
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
RS PRO 100 Dry Wipes
Need a low-lint wipe that's safe to use in your cleanroom? This RS PRO dry wipe is made from a double-knit, continuous-filament polyester that's laser-sealed on every edge to minimise particle and fibre release. This means it's suitable for cleanroom use. For extra safety, the pack of 100 comes double-bagged and has been vacuum packed in a cleanroom.
This wipe is absorbent, so you can use it for liquid spills too. It's made of an abrasion-resistant material that's suitable for rough surfaces and rigorous use.
Cleanrooms are areas where the concentration of airborne particles is controlled and classified. This type of dry wipe is used by engineers, technicians and assemblers. They help avoid chemical residues and minimise the release of particles when cleaning surfaces in these areas.
This wipe is absorbent, so you can use it for liquid spills too. It's made of an abrasion-resistant material that's suitable for rough surfaces and rigorous use.
Cleanrooms are areas where the concentration of airborne particles is controlled and classified. This type of dry wipe is used by engineers, technicians and assemblers. They help avoid chemical residues and minimise the release of particles when cleaning surfaces in these areas.
Features and Benefits
• Thickness of 0.48 mm
• Basis weight of 140 gsm
• Not dissipative
• Non-conductive
• Not anti-static
• Suitable for cleanrooms from ISO4 to ISO6
• Does not comply with EN 61340-5-1
• Basis weight of 140 gsm
• Not dissipative
• Non-conductive
• Not anti-static
• Suitable for cleanrooms from ISO4 to ISO6
• Does not comply with EN 61340-5-1
Spécifications
Attribut | Valeur |
---|---|
Dispenser Type | Wipe |
Dissipative | No |
Capacity | 100 |
Conductive | No |
Anti-Static | No |
Cleanroom | Yes |
Complies with EN 61340-5-1 | No |