- N° de stock RS:
- 739-8418
- Fabricant:
- RS PRO
En cours d'approvisionnement -expédition le 16/05/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
122,16 €
(TVA exclue)
147,81 €
(TVA incluse)
Unité | Prix par unité |
1 + | 122,16 € |
- N° de stock RS:
- 739-8418
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS : Exempté
- Pays d'origine :
- TW
Détails du produit
RS PRO Air Nibbler, 1/4 in Air Inlet
Make precise, distortion-free cuts in aluminium or thick sheet metal with this high-speed air nibbler from RS PRO. It features a lightweight cast aluminium housing and a high-speed steel cutter for extra durability and corrosion resistance in harsh environments.
As it measures only 156 mm in length, this tool is ideal for working with tight spaces or intricate shapes. It's also cordless, giving you greater flexibility and manoeuvrability in small areas.
The powerful motor can reach a free speed of 2500 rpm (revolutions per minute), making it ideal for heavy-duty mechanical operations. To give you more precise control, there's also a paddle throttle lever and a built-in speed regulator, making it a good choice for cutting applications that require a high level of accuracy.
As it measures only 156 mm in length, this tool is ideal for working with tight spaces or intricate shapes. It's also cordless, giving you greater flexibility and manoeuvrability in small areas.
The powerful motor can reach a free speed of 2500 rpm (revolutions per minute), making it ideal for heavy-duty mechanical operations. To give you more precise control, there's also a paddle throttle lever and a built-in speed regulator, making it a good choice for cutting applications that require a high level of accuracy.
Features and Benefits
Air inlet size of BSP (British Standard Pipe) 1/4 in
Air nibbler tool type
Airflow of 280 L/min
Cordless
Length of 156 mm
Air nibbler tool type
Airflow of 280 L/min
Cordless
Length of 156 mm
Spécifications
Attribut | Valeur |
---|---|
Air Tool Type | Air Nibbler |
Airflow | 280L/min |
Air Inlet BSP | 1/4in |
Model Number | APT660 |