PREVOST 152mm Orbital Sander, 1/4in Air Inlet, 10000rpm
- N° de stock RS:
- 181-2917
- Référence fabricant:
- TOS 15025
- Fabricant:
- PREVOST
Voir l’ensemble des Air Sanders
En cours d'approvisionnement - expédition le 15/02/2023, livraison sous 1 jour(s)
Prix Each
309,34 €
(TVA exclue)
374,30 €
(TVA incluse)
Unité | Prix par unité |
1 + | 309,34 € |
- N° de stock RS:
- 181-2917
- Référence fabricant:
- TOS 15025
- Fabricant:
- PREVOST
Statut RoHS non applicable
Documentation technique
Législations et de normes
Statut RoHS non applicable
Détails du produit
Prevost Orbital Sander
The Prevost 2.5mm hook and loop orbital sander is a handheld power tool for sanding. It rotates with the speed of 10.000RPM and pad size is 152mm. This sander is applicable in stripping and preparation before painting.
Features and Benefits
Easy to use and low sound level
Euro type plug
Palm style handle
Supplied with 3 adaptors
Working pressure is 6.3bar
Euro type plug
Palm style handle
Supplied with 3 adaptors
Working pressure is 6.3bar
Certifications
ISO 6150B
Spécifications
Attribut | Valeur |
Sander Type | Orbital Sander |
Pad Size | 152mm |
Speed | 10000rpm |
Vibration Level | 11.26m/s² |
Weight | 770g |
Air Inlet BSP | 1/4in |
Model Number | TOS 15025 |