- N° de stock RS:
- 204-8211
- Référence fabricant:
- 33286
- Fabricant:
- CRC
En stock pour livraison sous 3 à 5 jours.
Ajouté
Prix 1 paquet de 12
20,37 €
(TVA exclue)
24,65 €
(TVA incluse)
Paquet(s) | le paquet | Prix par unité* |
1 - 14 | 20,37 € | 1,698 € |
15 - 39 | 19,55 € | 1,629 € |
40 + | 18,73 € | 1,561 € |
*prix conseillé |
- N° de stock RS:
- 204-8211
- Référence fabricant:
- 33286
- Fabricant:
- CRC
Législations et de normes
- Pays d'origine :
- BE
Détails du produit
The CRC extremely powerful dust remover for all de-dusting applications. The high pressure, inert, liquefied gas removes dust and loose debris. It prevents electronic component errors, downtime and damage caused by microscopic dust in electronic devices, data processing equipment, servo-mechanisms and similar apparatus.
Extremely high output
Low Global Warming Potential (GWP)
Non-flammable (according to directive 2008/47/EC)
Blows away dirt, dust, particles and dry contaminants
Essential for all cleaning operations where liquid solvents are inappropriate
Helps to eliminate failures occurring when fluids (water, oil mist ...) are trapped in dust or dirt
Harmless to plastics, coatings and delicate components
Non-oxidising
Can be used in food processing areas - NSF registration: K2
Low Global Warming Potential (GWP)
Non-flammable (according to directive 2008/47/EC)
Blows away dirt, dust, particles and dry contaminants
Essential for all cleaning operations where liquid solvents are inappropriate
Helps to eliminate failures occurring when fluids (water, oil mist ...) are trapped in dust or dirt
Harmless to plastics, coatings and delicate components
Non-oxidising
Can be used in food processing areas - NSF registration: K2
Spécifications
Attribut | Valeur |
---|---|
Package Size | 250 ml |
Package Type | Aerosol |
Active Chemical | HFO |
Delicate and Optics Use | Yes |
Flammable | No |
Invertible | Yes |
High Power | Yes |
Trade Name | CRC |