- N° de stock RS:
- 498-1076
- Référence fabricant:
- AEROSOL 7043
- Fabricant:
- 3M
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 498-1076
- Référence fabricant:
- AEROSOL 7043
- Fabricant:
- 3M
Documentation technique
- Contains: Cyclohexane - Restricted to Professional Users
- Restricted to Professional Users Only
- SprayMount Adhesive (FR - SDS)
- Fiche Technique
- Contraintes, préparation de surface et application des colles et rubans adhésifs industriels 3M
- Réservé aux utilisateurs professionnels uniquement
- SprayMount Adhesive (NL - SDS)
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
3M SprayMount Spray Adhesive, Repositionable, 400ml - AEROSOL 7043
This repositionable spray adhesive from 3M is an easy-to-use bonding solution. It works on lightweight materials such as paper, card and foils, and is commonly used by artists, graphic designers or in architecture studios. A light and even application is all that's needed to instantly stick materials together. You can reposition your work as necessary, then leave the adhesive to dry, for a reliable and permanent bond. Thanks to the nozzle's controlled spray pattern, mist is reduced. This adhesive is resistant to bleed-through and won't discolour or turn brittle with age, so your finished product stays crisp and clean.
Features and Benefits
Long-lasting hold without wrinkles and blisters, for a tidy job Acid-free formulation for both surface and user safety Transparent adhesive colour to prevent surface discolouration
Applications
Product mock-ups Trade-fair displays Artworking
How long does it take for SprayMount to dry?
You can reposition work for 12 hours when the adhesive is sprayed on one surface, or for 2 hours when 2 surfaces are sprayed and bonded. After that time, the bond is permanent.
What is bleed through?
This is the seepage of glue from one side of a surface to the other that causes staining or discolouration. It's usually caused by the over-application of glue.
Spécifications
Attribut | Valeur |
---|---|
Trade Name | 7043, SprayMount |
Adhesive Type | Spray Adhesive |
Application | Bonding |
Colour | Transparent |
Product Form | Spray |
Package Size | 400 ml |
- N° de stock RS:
- 498-1076
- Référence fabricant:
- AEROSOL 7043
- Fabricant:
- 3M
- Contains: Cyclohexane - Restricted to Professional Users
- Restricted to Professional Users Only
- SprayMount Adhesive (FR - SDS)
- Fiche Technique
- Contraintes, préparation de surface et application des colles et rubans adhésifs industriels 3M
- Réservé aux utilisateurs professionnels uniquement
- SprayMount Adhesive (NL - SDS)