- N° de stock RS:
- 709-6077
- Référence fabricant:
- AD636JDZ
- Fabricant:
- Analog Devices
Produit discontinué
- N° de stock RS:
- 709-6077
- Référence fabricant:
- AD636JDZ
- Fabricant:
- Analog Devices
Documentation technique
Législations et de normes
Détails du produit
RMS to DC Converters, Analog Devices
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.
Spécifications
Attribut | Valeur |
---|---|
Mounting Type | Through Hole |
Pin Count | 14 |
Dimensions | 19.94 x 7.87 x 3.56mm |
Package Type | SBCDIP |
Maximum Operating Temperature | +70 °C |
Length | 19.94mm |
Width | 7.87mm |
Height | 3.56mm |
Minimum Operating Temperature | 0 °C |
Output Current Range | 5 mA |
Operating Temperature Range | 0 → +70 °C |
Minimum Output Current | 5mA |