- N° de stock RS:
- 702-0802
- Référence fabricant:
- 7106201302
- Fabricant:
- Varta
- N° de stock RS:
- 702-0802
- Référence fabricant:
- 7106201302
- Fabricant:
- Varta
Législations et de normes
Détails du produit
ER Series Lithium Thionyl Chloride
3.6V Primary Lithium Thionyl Chloride Battery Range
High Energy Density
Superior Shelf/Operational Life 15 years+
Low self discharge (<1% per year)
Wide temperature range -55 °C → +85 °C
High Energy Density
Superior Shelf/Operational Life 15 years+
Low self discharge (<1% per year)
Wide temperature range -55 °C → +85 °C
Approvals
Compliant with IEC 60086-4 safety standard
Spécifications
Attribut | Valeur |
---|---|
Chemistry | Lithium Thionyl Chloride |
Nominal Voltage | 3.6V |
Capacity | 2.5Ah |
Terminal Type | Tagged |
Size | AA |