- N° de stock RS:
- 145-8354
- Fabricant:
- RS PRO
Produit discontinué
- N° de stock RS:
- 145-8354
- Fabricant:
- RS PRO
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- GB
Détails du produit
Daylight Flexible resin is ideal for making objects where you want a little flexibility, but still a hard object. Thin objects will compress and deflect enough to bend and return. They exhibit very low tensile shear properties and high elongation, objects can be bent and compressed with some force
Spécifications
Attribut | Valeur |
---|---|
Material Type | Resin |
Printing Technology | DPP |
Machine Specific | Yes |
Colour | Beige |
For Use With | Liquid Crystal |
Weight | 1kg |
Printing Material | Flexible Resin |