Drill Bit Sets

Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.

Common materials used for drill bits:

  • Carbon Steel – This material provides a drill bit with better durability and hardness, therefore increasing the life of the bit. Carbon steel can withstand higher temperatures and is more suitable for harder materials
  • HSS (High-Speed Steel) – HSS can withstand higher temperatures without compromising the hardness of the bit and is able to cut faster with more accuracy and efficiency
  • Cobalt Steel – The cobalt content increases the strength of the bit and aids in the resistance to heat and friction, so it can be used for more stubborn materials
  • Tool Steel with Tungsten Carbide Tips – TCT provide a longer working life for the bit, while allowing for a more stable and solid tip and enabling it to withstand more rigorous drilling applications

  • Common coatings used to enhance drill bits:

  • Black Oxide – An economical coating that prevents corrosion and increases stress relieving at the bit. It also helps in retaining drilling lubricants for longer and is most suitable when drilling iron and steel
  • Bronze Oxide – This coating increases stress relieving of the bit. It is normally used on its own so that it is easy to identify cobalt steel. It can also be used with black oxide to better identify higher grades of HSS
  • Titanium Nitrate – This coating increases the hardness of the bit, whilst providing a thermal barrier for high friction applications. It is a more expensive coating than others, but helps to increase production rates and tool life. TiN coated drill bits are best suited for drilling more stubborn materials like iron, steel, aluminium and more.
  • Common types of drill bits:

  • Twist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering
  • Masonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective results
  • SDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete

  • ...
    Voir plus Voir moins

    Filtres

    Afficher 1 - 20 des 142 produits
    Nombre de résultats par page
    Description Prix Set Type Minimum Size Drilling Application Maximum Size Material Number of Pieces Set Contents
    N° de stock RS 507-1732
    MarqueRS PRO
    123,68 €
    Each
    Unité
    Jobber Drill Set 1mm - 10mm HSS 170 HSS Drill Bits
    N° de stock RS 448-7439
    Référence fabricant688
    MarqueDremel
    15,12 €
    1 Set
    jeu(x)
    Mini Accessory Tool Set - - - - 69 Cutting Disc: 23.8 mm (x36); 23.8 mm (x20); 32 mm (x7)
    N° de stock RS 232-614
    MarqueRS PRO
    108,46 €
    Each
    Unité
    Step Drill Set 4mm - 30mm HSS 3 Step Drill Bits
    N° de stock RS 507-1704
    MarqueRS PRO
    26,84 €
    Each
    Unité
    Jobber Drill Set 1mm - 10mm HSS 19 HSS Drill Bits
    N° de stock RS 218-6207
    Référence fabricantA190 204
    MarqueDormer
    114,30 €
    1 Kit
    Kit(s)
    Jobber Drill Set 1mm Multi-Material 13mm HSS 25 HSS Drill Bits
    N° de stock RS 457-627
    MarqueRS PRO
    8,31 €
    1 Kit
    Kit(s)
    Micro Drill Set 0.5mm - 2.2mm HSS 10 HSS Micro Drill Bits
    N° de stock RS 546-118
    Référence fabricantA190 201
    MarqueDormer
    65,10 €
    1 Set
    jeu(x)
    Jobber Drill Set 1mm Multi-Material 10mm HSS 19 HSS Drill Bits
    N° de stock RS 409-1533
    Référence fabricant222A.TJ32
    MarqueFacom
    232,86 €
    Each
    Unité
    Ground Twist Drill Set 1mm - 10.5mm HSS 32 HSS Drill Bits
    N° de stock RS 232-608
    MarqueRS PRO
    93,25 €
    Each
    Unité
    Step Drill Set 4mm - 30mm HSS 3 Step Drill Bits
    N° de stock RS 113-8629
    Référence fabricantDT50050-QZ
    MarqueDeWALT
    84,87 €
    Each
    Unité
    Impact Drill Set - - - Titanium 10 3; 3.2; 3.5; 4; 4.5; 5; 6; 8; 10; 12 mm
    N° de stock RS 507-1726
    MarqueRS PRO
    141,58 €
    Each
    Unité
    Jobber Drill Set 1mm - 10mm HSS 170 HSS Drill Bits
    N° de stock RS 678-3045
    Référence fabricantDT7926-XJ
    MarqueDeWALT
    82,89 €
    Each
    Unité
    Metal Drill Set 1mm - 13mm HSS-G 29 HSS Metal Drill Bits
    N° de stock RS 221-557
    MarqueRS PRO
    48,02 €
    Each
    Unité
    Cone Cutter Set 3mm - 30mm HSS 3 HSS Drill Bits
    N° de stock RS 696-976
    Référence fabricant0915 54PCS DRILL SET
    MarqueDormer
    222,70 €
    1 Set
    jeu(x)
    Straight Shank Drill set 1mm Multi-Material 13mm HSS 54 HSS Drill Bits
    N° de stock RS 712-8212
    MarqueRS PRO
    19,86 €
    1 Set
    jeu(x)
    Drill and Driver Set 1.5mm - 10mm Steel 99 HSS Drill Bits; Wood Drill Bits; Masonry Drill Bits; Slotted Driver Bits; Phillips Driver Bits; Pozi Drive Bits; Torx Driver Bits; Hex Driver Bits; Adapters; Countersink; Magnetic Bit Holder; Finder; Ratchet Handle
    N° de stock RS 613-8735
    Référence fabricant2 607 019 330
    MarqueBosch
    51,99 €
    1 Set
    jeu(x)
    X-Line Mixed Drill Set 1mm - 32mm HSS 100 HSS Drill Bits; Masonry Drill Bits; Wood Bits; Flat Wood Bits; Phillips Driver Bits; Pozi Driver Bits; Slotted Driver Bits; Hex Driver Bits; Torx Driver Bits; Hex Sockets; Depth Stops; Hole Saws; Diameter Gauge; Torch; Spirit Level; Ratchet Screwdriver; Countersink; Allen Key; Magnetic Universal Bit Holder; Socket Adapter
    N° de stock RS 511-112
    Référence fabricantA190 202
    MarqueDormer
    103,40 €
    1 Kit
    Kit(s)
    Jobber Drill Set 1mm Multi-Material 6mm HSS 51 HSS Drill Bits
    N° de stock RS 888-3667
    Référence fabricantDT7935B-QZ
    MarqueDeWALT
    83,38 €
    Each
    Unité
    SDS Plus Drill Set - - - Tungsten Carbide 10 SDS Plus Drill Bits
    N° de stock RS 816-4626
    Référence fabricantA099DRILLBOY
    MarqueDormer
    151,10 €
    Each
    Unité
    A002 Drill Boy Set 3mm Multi-Material 13mm HSS 43 1 x 10.20mm, 1 x 10.50mm, 1 x 10mm, 1 x 11.00mm, 1 x 11.50mm, 1 x 12.00mm, 1 x 12.50mm, 1 x 13.00mm, 1 x 8.50mm, 1 x 9.50mm, 1 x 9mm, 2 x 4.20mm, 2 x 5.50mm, 2 x 5mm, 2 x 6.50mm, 2 x 6.80mm, 2 x 6mm, 2 x 7.50mm, 2 x 7mm, 2 x 8mm, 3 x 3.0mm, 3 x 3.30mm, 3 x 3.50mm, 3 x 4mm
    N° de stock RS 113-8614
    Référence fabricantDT60099-QZ
    MarqueDeWALT
    20,29 €
    Each
    Unité
    Impact Drill Set - - - Carbide 5 4; 5; 5.5; 6; 8 mm