Arbors

An arbor or mandrill is an attachment that is used with a hole saw and power drill to cut holes in metal, plastic and wood. The arbor is made up of three sections:
  • Arbor shaft – This end of the attachment is the section that fits into the chuck of the power drill.
  • Central collar – The central collar is the middle part of the arbor with a short threaded section on the underside of the collar base.
  • Pilot bit - The pilot bit is a drill bit fixed into the central collar through the threaded portion on the underside of the collar head.
What does it do?An arbor is a way of temporarily securing a hole saw to a power drill to enable cutting of circular holes in metal, plastic or wood. The arbor shaft is fixed into the chuck of the power drill. The hole saw is attached to the arbor through a small hole at the centre back of the hole saw. The saw is secured to the arbor by screwing the thread at the back of the hole saw to the threaded section under the central collar. Why do you need it?Hole saws and arbors are used in a wide variety of applications. The most common environments are:
  • Lighting - Cutting the hole in a ceiling before installing light fixtures
  • Drainage - Cutting holes in walls before installing waste pipes.
  • Pipework and plumbing - Cutting access holes for plumbing and pipelines.
  • Electrical cables and wiring - Cutting access holes in preparation for electric wiring connections.
TypesThere are two sizes of arbor:
  • Small arbor - 6.5mm – The 6.5mm arbor is used with hole saws with diameters in the 14mm to 32 mm range
  • Large arbor - 9.5mm – The 9.5mm arbor is used with hole saws with diameters in the 32mm to 152mm range

...
Voir plus Voir moins

Filtres

Afficher 1 - 9 des 9 produits
Nombre de résultats par page
Description Prix Supported Holesaw Size Diameter Bimetal
N° de stock RS 215-978
MarqueRS PRO
13,25 €
Each
Unité
32 → 152mm 9.5mm Yes
N° de stock RS 615-258
Référence fabricantBC884
MarqueStarrett
21,37 €
Each
Unité
32 → 152mm 1/4in Yes
N° de stock RS 615-242
Référence fabricantBC882
MarqueStarrett
7,63 €
Each
Unité
14 → 30mm 1/4in Yes
N° de stock RS 216-044
MarqueRS PRO
4,84 €
Each
Unité
14 → 30mm 6.5mm Yes
N° de stock RS 174-6857
Référence fabricant3084712X
MarqueLenox
18,30 €
Each
Unité
1L mm, 2L mm, 3L mm 12.7mm -
N° de stock RS 174-6860
Référence fabricant1768813
MarqueLenox
28,10 €
Each
Unité
32 → 152mm 9.5mm -
N° de stock RS 174-6858
Référence fabricant1768811
MarqueLenox
30,30 €
Each
Unité
20 → 96L 12.7mm -
N° de stock RS 174-6859
Référence fabricant1768812
MarqueLenox
20,40 €
Each
Unité
14 → 30mm 9.5mm -
N° de stock RS 145-8338
Référence fabricant0 546 99
MarqueLegrand
32,13 €
Each
Unité
- - -