Pipe Benders

Pipe benders, commonly used in the plumbing trade for bending and shaping a variety of pipes, come in a range of sizes suitable for specific pipe dimensions and materials such as copper and steel. Not all pipe and tube benders can accommodate all pipes and knowing the outer diameter (mm or inch) size of the pipe or tube you are working with is key when buying or using a pipe bender.

Pipe and tube benders typically feature two handles controlling a guide over a former, also known as a shoe. Depending on the size of the pipe being bent, longer handle arms will require less force for the user to get a clean bend. Some pipe benders come with interchangeable shoes to accommodate differing pipe sizes whereas others will be fixed use benders for a specific pipe size.

When bending pipes and tubes, having the correct shoe in place for the size of pipe being bent will ensure a clean and smooth bend and will stop the pipe from crimping and becoming compromised.

Certain pipe benders are designed with a specific material in mind such as copper and many are also compatible with a bench vice, for when more heavy duty bending is required.

Whether you are looking for a bender suitable for 6 mm tubes, 25 mm or anywhere in between, with the range of high quality and reliable pipe benders on offer, RS Components has you covered.


...
Voir plus Voir moins

Filtres

Afficher 1 - 10 des 10 produits
Nombre de résultats par page
Description Prix Pipe Material Suitable Pipe Diameters
N° de stock RS 423-6641
MarqueRS PRO
32,13 €
Each
Unité
Steel; Copper 4.75 → 10 mm
N° de stock RS 514-896
MarqueRS PRO
135,72 €
Each
Unité
Stainless Steel; Copper; MS 15 - 22 mm
N° de stock RS 388-3684
MarqueRS PRO
18,76 €
Each
Unité
Aluminium, Copper, Steel 6 → 10 mm
N° de stock RS 493-4418
Référence fabricant090700B
MarqueHilmor
1.025,78 €
Each
Unité
Steel 20 → 25
N° de stock RS 178-0357
Référence fabricant68013
MarqueEga-Master
62,71 €
Each
Unité
- 12 mm
N° de stock RS 178-0356
Référence fabricant68012
MarqueEga-Master
58,59 €
Each
Unité
- 10 mm
N° de stock RS 727-6768
Référence fabricant8119230
MarqueKnipex
11,68 €
1 Pair
Paire(s)
- -
N° de stock RS 178-0354
Référence fabricant68010
MarqueEga-Master
46,53 €
Each
Unité
- 6 mm
N° de stock RS 178-0355
Référence fabricant68011
MarqueEga-Master
50,55 €
Each
Unité
- 8 mm
N° de stock RS 828-987
MarqueRS PRO
372,61 €
Each
Unité
Stainless Steel; Annealed Steel; Copper; Aluminium 6 → 18 mm