Thermocouple Calibrators

Thermocouple calibrators are precision portable devices used to measure temperature, stimulate thermocouple (TC) output and calibrate thermocouples (temperature sensors). They’re commonly used for testing transmitters, controllers, alarms and computer systems. 


How do thermocouple calibrators work?


Thermocouple calibrators are designed to accurately measure, generate or simulate low-level signals encountered in industrial devices. They're composed of two dissimilar metals that produce a small voltage when joined together – you can then read this signal. 


Thermocouple calibrators are usually compact, robust and easy-to-handle with large LCD screens that are suitable for use in on-site conditions. They can calibrate an instrument in its operating environment and without removing it from the process. 


Types of thermocouple calibrators


When selecting a thermocouple calibrator, it is helpful to consider the temperature range, the chemical resistance of the thermocouple metals, and overall vibration and abrasion resistance. There are four common calibrations of thermocouples, J, K, T and E, each of which is suitable for a different temperature range. You should choose the calibration to suit your specific needs. 


...
Voir plus Voir moins

Filtres

Afficher 1 - 12 des 12 produits
Nombre de résultats par page
Description Prix Resolution Best Accuracy Thermocouple Type Temperature Scale B Type Thermocouple Maximum Temperature Calibrated B Type Thermocouple Minimum Temperature E Type Thermocouple Maximum Temperature E Type Thermocouple Minimum Temperature J Type Thermocouple Maximum Temperature K Type Thermocouple Maximum Temperature K Type Thermocouple Minimum Temperature L Type Thermocouple Maximum Temperature L Type Thermocouple Minimum Temperature
N° de stock RS 123-8790
MarqueRS PRO
234,81 €
Each
Unité
0.1 °C ±2 °C K Centigrade, Fahrenheit - RSCAL - - - - +1230 °C, +2246 °F -325 °F, -199 °C - -
N° de stock RS 123-8772
MarqueRS PRO
150,93 €
Each
Unité
0.1 °C ±2 °C K Centigrade, Fahrenheit - - - - - - +1230 °C, +2246 °F -325 °F, -199 °C - -
Nouveau
N° de stock RS 200-1423
MarqueRS PRO
795,50 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 911-9516
Référence fabricantTC6621
824,88 €
Each
Unité
0.05 (E) °C, 0.05 (J) °C, 0.05 (K) °C, 0.05 (L) °C, 0.05 (Mo) °C, 0.05 (N) °C, 0.05 (NiMo/NiCo) °C, 0.05 (Plantine) °C, 0.05 (T) °C, 0.05 (U) °C, 0.1 (B) °C, 0.1 (C) °C, 0.1 (R) °C, 0.1 (S) °C, 0.2 (T) °C ±0.02% + 3 μV B, C, E, J, K, L, N, R, S, T, U Centigrade +1820°C RSCAL +400°C +1000°C -250°C +1200°C +1372°C -250°C +900°C -200°C
N° de stock RS 911-9510
Référence fabricantTC6621
907,00 €
Each
Unité
0.05 (E) °C, 0.05 (J) °C, 0.05 (K) °C, 0.05 (L) °C, 0.05 (Mo) °C, 0.05 (N) °C, 0.05 (NiMo/NiCo) °C, 0.05 (Plantine) °C, 0.05 (T) °C, 0.05 (U) °C, 0.1 (B) °C, 0.1 (C) °C, 0.1 (R) °C, 0.1 (S) °C, 0.2 (T) °C ±0.02% + 3 μV B, C, E, J, K, L, N, R, S, T, U Centigrade +1820°C UKAS +400°C +1000°C -250°C +1200°C +1372°C -250°C +900°C -200°C
N° de stock RS 508-3690
Référence fabricantTC6621
741,00 €
Each
Unité
0.05 (E) °C, 0.05 (J) °C, 0.05 (K) °C, 0.05 (L) °C, 0.05 (Mo) °C, 0.05 (N) °C, 0.05 (NiMo/NiCo) °C, 0.05 (Plantine) °C, 0.05 (T) °C, 0.05 (U) °C, 0.1 (B) °C, 0.1 (C) °C, 0.1 (R) °C, 0.1 (S) °C, 0.2 (T) °C ±0.02% + 3 μV B, C, E, J, K, L, N, R, S, T, U Centigrade +1820°C - +400°C +1000°C -250°C +1200°C +1372°C -250°C +900°C -200°C
N° de stock RS 911-9686
Référence fabricantP01654621
930,00 €
Each
Unité
- ± 0.025 % B, E, J, K, N, R, S, T Centigrade +1800°C UKAS +600°C +950°C -200°C +1200°C +1370°C -200°C - -
N° de stock RS 911-9677
Référence fabricantP01654621
847,88 €
Each
Unité
- ± 0.025 % B, E, J, K, N, R, S, T Centigrade +1800°C RSCAL +600°C +950°C -200°C +1200°C +1370°C -200°C - -
N° de stock RS 758-8939
Référence fabricantP01654621
764,00 €
Each
Unité
- ± 0,3°C B, E, J, K, N, R, S, T Centigrade +1800°C - +600°C +950°C -200°C +1200°C +1370°C -200°C - -
N° de stock RS 408-8767
Référence fabricant1090
1.646,41 €
Each
Unité
0.1 °C, 0.1 °F 0.2 °C B, E, J, K, N, R, S, T Centigrade, Fahrenheit 1800°C - 110°C 400°C 50°C 580°C 750°C -200°C - -
N° de stock RS 410-2166
Référence fabricant1090
1.736,41 €
Each
Unité
0.1 °C, 0.1 °F 0.2 °C B, E, J, K, N, R, S, T Centigrade, Fahrenheit 1800°C UKAS 110°C 400°C 50°C 580°C 750°C -200°C - -
N° de stock RS 410-2150
Référence fabricant1090
1.716,41 €
Each
Unité
0.1 °C, 0.1 °F 0.2 °C B, E, J, K, N, R, S, T Centigrade, Fahrenheit 1800°C RSCAL 110°C 400°C 50°C 580°C 750°C -200°C - -