Tachometers

A tachometer, or revolution counter, measures the rotation speed of an object within a machine. The value is typically displayed in revolutions per minute (RPM) via analogue dial or digital display. Tachometers are used to measure speed of rotation and some can measure linear speed and distance too.

How does it measure?
Contact tachometers take measurement using physical contact, for example a funnel, wheel or tip. These instruments gather the data for the tachometer. Non-contact tachometers often use a laser or optical disc to measure and are ideal for mobile applications.

Tachometers are used in:
Machinery
Automotive
Trains
Laser instruments
Laboratories
Marine engineering
Medicine (blood flow)

...
Voir plus Voir moins

Filtres

Afficher 1 - 2 des 2 produits
Nombre de résultats par page
Description Prix Best Accuracy Calibrated Category Battery Life Battery Type Display Type Dimensions Weight Height Length Maximum Operating Temperature Maximum Speed Minimum Operating Temperature Minimum Speed
N° de stock RS 327-6395
Référence fabricant0563 0470
MarqueTesto
259,00 €
Each
Unité
±0.02 % - Contact, Optical 40 h AA LCD 175 x 60 x 28mm - 6.9in 2.4in +50°C 99999rpm 0°C 1rpm
N° de stock RS 327-6272
Référence fabricant0563 0465
MarqueTesto
189,00 €
Each
Unité
- - Optical 40 h AA LCD 5.7 x 2.3 x 8in - 8in 5.7in +122°F 99999rpm +32°F 1rpm