Oscilloscope Probes

An oscilloscope is considered to be the most used instrument for electrical engineers who need to measure electrical characteristics of electronic devices but you also need at least one probe.
Things to consider when choosing probes
• Ensure the probe's input connector matches the connector on your scope
• Choose a probe whose input resistance and capacitance match the input resistance and capacitance of your scope - matching is critical for guaranteeing proper signal transfer and signal accuracy
The best approach, for matching a probe with a scope, is to first choose a probe whose capacitance is within the range of your scope and then fine-tune the probe's capacitance by adjusting its compensation network using the probe's trimmer capacitor.
The 1X probes are suitable for many low frequency applications. They typically offer the same input impedance of the oscilloscope which is normally 1 M Ohm. The most common type of probe with a built in attenuator gives an attenuation of ten, and it is known as a 10X oscilloscope probe
Types of probes
Passive probes are the most commonly used probes for taking measurements. They are easy to use, relatively inexpensive, and fairly rugged. Available in the following configurations:
• 1´: no attenuation
• 10´: factor-of-10 attenuation
• 100´: factor-of-100 attenuation
• 1000´: factor-of-1000 attenuation
Attenuation probes serve to multiply the voltage measurement range of the oscilloscope by using an internal resistor that, when used in conjunction with the input resistance of the scope, creates a voltage divider. Useful for the following reasons:
• It allows for the measurement of a signal that might exceed the limits of the oscilloscope.
• The attenuation circuitry results in higher resistance and lower capacitance, which is important for high-frequency measurements.
Active probes contain active components, such as FETs or amplifiers. Commonly used for taking high-speed measurements (>500 MHz) or on high-impedance circuits. One limitation is their limited voltage range.
Differential probes are popular for measuring high-frequency signals or signals of very low amplitude.
A current probe measures the electrical current flowing through a conductor.
Tips
• Always use an appropriate probe tip and/or probe tip adapter whenever possible
• Keep ground leads short

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 25 produits
Nombre de résultats par page
Description Prix Probe Type Attenuation Bandwidth Maximum Common Mode Input Voltage Connector Type Model Number p Number of Probes Safety Category Level Safety Category Voltage Calibrated Series Safety Category Rise Time Minimum Bandwidth
N° de stock RS 898-6766
Référence fabricantTA057
319,00 €
Each
Unité
Active, Differential 1:20, 1:200 25MHz 1kV - - 2 CAT III ±1400V, 1000 V - - CAT III ±1400V, 1000 V - -
N° de stock RS 898-6820
Référence fabricantTA133
179,00 €
Each
Unité
Passive 1:10 500MHz - BNC - 1 CAT II - - - - 700ps -
N° de stock RS 898-6781
Référence fabricantTA222
969,00 €
Each
Unité
Active 1:10 1.5GHz 20V BNC, SMA adapter - 2 - 20V - - - - -
N° de stock RS 898-6744
Référence fabricantTA041
319,00 €
Each
Unité
Active, Differential 1:10, 1:100 25MHz 700V - - 2 CAT III ±700V, 700 V - - CAT III ±700V, 700 V - -
N° de stock RS 898-6804
Référence fabricantTA167
219,00 €
Each
Unité
AC/DC - 20kHz - - - - - - - - - - -
N° de stock RS 201-7878
Référence fabricantP2036 Dual Pack
129,50 €
Each (In a Pack of 2)
Unité
Passive 10:1 300MHz - BNC P2036 Dual Pack - - - - - - - -
N° de stock RS 136-5311
Référence fabricantPicoConnect 441
36,00 €
Each
Unité
Differential 1:1 15MHz - D9 Connector PicoConnect 441 1 CAT III 1000V - PicoConnect CAT III 1000V - -
Nouveau
N° de stock RS 201-1843
Référence fabricantPicoScope 6000E MSO pod
742,87 €
Each
Unité
- - 500MHz - - TA369 - - - UKAS PicoScope 6000E - - -
N° de stock RS 201-7876
Référence fabricantP2056 Dual Pack
164,50 €
Each (In a Pack of 2)
Unité
Passive 10:1 500MHz - BNC P2056 Dual Pack - - - - - - - -
N° de stock RS 898-6788
Référence fabricantTA112
839,00 €
Each
Unité
Active 1:10 1GHz 33V BNC - 2 - 20V - - - - -
N° de stock RS 174-9604
Référence fabricantTA386
33,00 €
Each
Unité
Passive 1:1, 1:10 200MHz - Hook Clip TA386 1 - - - - - 35ns -
N° de stock RS 898-6826
Référence fabricantTA150
169,00 €
Each
Unité
Passive 1:10 350MHz - BNC - 1 CAT II - - - - 1ns -
N° de stock RS 898-6747
Référence fabricantTA042
519,00 €
Each
Unité
Active, Differential 1:100, 1:1000 100MHz 1kV - - 2 CAT III 1000 V, 1400V ac/dc - - CAT III 1400V, 1000 V 3.5ns -
N° de stock RS 898-6741
Référence fabricantTA043
559,00 €
Each
Unité
Active, Differential 1:10, 1:100 100MHz 700V - - 2 CAT III 500 V, 700V ac/dc - - CAT III 700V, 500 V 3.5ns -
N° de stock RS 174-9601
Référence fabricantTA375
21,00 €
Each
Unité
Passive 1:1, 1:10 100MHz - Hook Clip TA375 1 - - - - - 35ns -
N° de stock RS 898-6769
Référence fabricantTA058
399,00 €
Each
Unité
Active, Differential 1:10 50MHz 600V - - 2 CAT I ±700V, 600 V - - CAT I ±700V, 600 V - -
N° de stock RS 898-6836
Référence fabricantTA062
289,00 €
Each
Unité
Passive 1:10 1.5GHz 12V BNC - 1 - 12V - - - 240ps -
N° de stock RS 201-1828
Référence fabricantPicoScope 6000E MSO pod
563,87 €
Each
Unité
- - 500MHz - - TA369 - - - - PicoScope 6000E - - -
N° de stock RS 136-5310
Référence fabricantPicoConnect 442
149,00 €
Each
Unité
Differential 1:25 10MHz 1kV D9 Connector PicoConnect 442 1 CAT III 1000V - PicoConnect CAT III 1000V - -
N° de stock RS 898-6750
Référence fabricantTA044
779,00 €
Each
Unité
Active, Differential 1:100, 1:1000 70MHz 5kV - - 2 CAT I 2500 V, 7000V ac/dc - - CAT I 7000V, 2500 V 5ns -