Multimeter Test Leads

Multimeter test leads are considered to be an integral part of electrical measurement, for example connecting your digital multimeter to the unit under test. If the test leads are in poor condition this can lead to inaccurate readings and could result in a health and safety concern if live wires are being read as being de-energised.

A lead kit for measuring high voltage and high energy circuits, such as distribution system voltages (240V- 600V), needs to be in good condition with the proper markings and ratings. You should always take precautionary steps to verify the condition and rating of the leads before testing to ensure safety in the workplace.

There are test lead sets designed to meet the requirements of nearly all applications.

Checks before you start:

  • Confirm that the multimeter and multimeter test leads are rated for the category and voltage level appropriate for the electrical environment they will be used in. Electrical measurement category ratings are defined by the safety standard, IEC61010 and have four ratings, CAT I, CAT II, CAT III and CAT IV.
  • Inspect the leads to make sure they are safe to use and able to conduct electrical signals accurately. This includes checking that the leads are properly insulated with no cracks through the cables and also checking the connectors are clean and debris-free.
  • Complete a visual inspection first then conduct simple ohms measurement to confirm they are electrically reliable and able to carry a signal within allowable loss parameters.

  • ...
    Voir plus Voir moins

    Filtres

    Afficher 1 - 4 des 4 produits
    Nombre de résultats par page
    Description Prix Lead Type Product Type Connector Type Fused Lead Length Current Rating Safety Category Voltage Safety Category Minimum Operating Temperature Maximum Operating Temperature Calibrated Safety Category Level
    N° de stock RS 122-5534
    Référence fabricantMP21-10BK
    MarqueMartindale
    12,50 €
    Each
    Unité
    Crocodile Clip - Crocodile Clip - - - - - - - - -
    N° de stock RS 122-5535
    Référence fabricantMP21-10RD
    MarqueMartindale
    12,50 €
    Each
    Unité
    Crocodile Clip - Crocodile Clip - - - - - - - - -
    N° de stock RS 122-5532
    Référence fabricantMP21-08
    MarqueMartindale
    53,00 €
    Each
    Unité
    Test Lead Kit - Plug Yes 1.2m 500mA 600V CAT IV 600 V - - - CAT IV
    N° de stock RS 122-5533
    Référence fabricantMP30-08
    MarqueMartindale
    59,00 €
    Each
    Unité
    Test Lead Kit - Plug Yes 1.2m 500mA 1000V CAT IV 1000 V - - - CAT IV