Combination Squares

A combination square is a versatile adjustable measuring tool that quickly and accurately measures objects for precise work. The combination square is an essential tool for any tool box, more used for meticulous work than production work. This hand tool comes in various sizes ranging from small ones you can keep in your pocket to larger heavy-duty ones that come with all the attachments for bigger jobs.Combination squares are multifunctional hand tools which can consist of a: Square head (also known as a miter head or an anvil) – has a slot which the rule fits through which is locked in place by a screw. Made from die-cast alloy, aluminium, cast iron (strong and resistant to oils and chemicals). More expensive ones are made of forged and hardened steel. Rule or blade - manufactured from steel or hardened and tempered steel, accurate markings (metric and imperial) etched into the steel rules, thicker steel blades are better. Level bubble vial – acts like a spirit level Protractor head – used to set and mark angles Centre Finder – easily indicates centre of a round object Scriber to mark lines – usually inserted in the endThe heads need changing in order to use the other devices. They are precision instruments which need to be stored carefully as damage to the tool can cause inaccuracies.Combination Squares are used for: Measuring straight lines perpendicular to an edge Measuring 90 degree and 45 degree angles Drawing lines parallel to the edge Easy to lay out a triangular Adjustable depth for repetition marking and scribing Marking a line around a post or bean for cutting Find centre of a round object for example, dial or rod Measuring the depth of a groove Determining flatness Setting bits and blades for example, height of blade Use the rule/blade on its own as a ruler Fine-tune a machine Projector heads - finds any angles you require Some have spirit levels on the tool ideal for small jobsWho uses one? Woodworkers Stonemasons Metalworkers Engineers

...
Voir plus Voir moins

Filtres

Afficher 1 - 9 des 9 produits
Nombre de résultats par page
Description Prix Tool Type Rule Length Rule Subdivisions Head Material Rule Material Scribe Height Length Width
N° de stock RS 667-2452
Référence fabricantCS300
MarqueBahco
18,90 €
Each
Unité
Combination Square 12 in, 300 mm - Die Cast Zinc Stainless Steel Yes - - -
N° de stock RS 202-9592
Référence fabricantFB33RS
MarqueFisher
35,93 €
Each
Unité
Combination Square 12 in, 305 mm 1 mm, 1/16 in, 1/32 in Aluminium Steel Yes - - -
N° de stock RS 667-2459
Référence fabricantCS150
MarqueBahco
10,15 €
Each
Unité
Combination Square 6 in, 150 mm - Die Cast Zinc Stainless Steel Yes - - -
N° de stock RS 663-768
Référence fabricantDW750
MarqueStarrett
42,47 €
Each
Unité
Combination Square 5-3/4 in, 150 mm 0.5 mm, 1 mm, 1/32 in, 1/64 in Iron - - - - -
N° de stock RS 667-2456
Référence fabricantCS400
MarqueBahco
20,90 €
Each
Unité
Combination Square 16 in, 400 mm - Die Cast Zinc Stainless Steel Yes - - -
N° de stock RS 202-9570
Référence fabricantF411RS
MarqueFisher
10,78 €
Each
Unité
Combination Square 6 in, 152 mm 1 mm, 1/16 in, 1/32 in Aluminium Anodised Aluminium Yes - - -
N° de stock RS 300-8287
MarqueRS PRO
36,16 €
Each
Unité
Combination Square 12 in, 300 mm 1 mm, 1/16 in, 1/8 in Steel Steel Yes 25mm 315mm 160mm
N° de stock RS 785-7888
MarqueRS PRO
233,30 €
1 Set
jeu(x)
Centre Head, Protractor Head, Square Head 300mm 0.5 mm, 1 mm Steel Tempered Steel Yes - - -
N° de stock RS 249-3987
MarqueRS PRO
233,30 €
Each
Unité
Combination Square 12in 0.5 mm, 1 mm, 1/32 in, 1/64 in Iron Steel Yes - - -