Data Loggers

A data logger is a compact, battery-powered device equipped with an internal microprocessor, data storage, and one or more sensors. They can be deployed in a variety of environments to record measurements at set intervals. The devices automatically monitor and record environmental parameters over time, allowing conditions to be measured, documented, analysed and validated. The data logger contains a sensor to receive the information and a computer chip to store it. Then the information stored in the data logger is transferred to a computer for analysis. Discover more about data loggers in our complete guide.

What data and measurements can a data logger collect?

Depending on the particular data logger, measurements and parameters can include air temperature, humidity, AC/DC current and voltage, differential pressure, time-of-use (lights, motors, etc.), light intensity, water temperature, water level, dissolved oxygen, soil moisture, rainfall, wind speed and direction, leaf wetness, pulse signals, room occupancy, plug load, and many more.

What are the key features of a data logger?

  • The devices are usually compact and portable for use in the field and in the laboratory.
  • Data can be measured automatically using computer control, meaning there is no need for a physical presence, saving on a valuable resource.
  • Some data loggers have a handy USB plugin interface or a wireless Bluetooth feature that enables the transfer of data to be even easier and more convenient.
  • The data loggers can be accessed remotely, and readings can be stored to bring back to the laboratory or office after the data has been collected in the field.
  • Some data loggers have an IP rating to withstand environmental elements while collecting data.
  • Data can be collected 365 days a year, 24 hours a day.

How do you use a data logger?

  • Download and install software on a mobile device or laptop
  • Connect to the data logger and launch parameters
  • Place in location and record data for the desired time
  • Reconnect to the data logger via mobile device or laptop
  • Download data file and readout with analysis software

...
Voir plus Voir moins

Filtres

Afficher 1 - 10 des 10 produits
Nombre de résultats par page
Description Prix Measurement Parameters Data Logger Type Number of Input Channels Sensor Type Interface Type Calibrated Maximum Temperature Measurement Best Temperature Measurement Accuracy Maximum Voltage Measurement Communication Protocol Temperature Measurement Resolution Power Source Maximum Humidity Measurement IP Rating
N° de stock RS 778-1034
Référence fabricantP01157153
1.474,00 €
Each
Unité
Current, Energy, Frequency, Harmonics, Power, Voltage USB Data Logger 7 Current Sensor, Voltage Probes Bluetooth, Ethernet, USB - - - 1000V ac/dc - - Mains - IP54
N° de stock RS 778-2699
Référence fabricantP01157153
1.594,00 €
Each
Unité
Current, Energy, Frequency, Harmonics, Power, Voltage USB Data Logger 6 Current Sensor Bluetooth, Ethernet, USB RSCAL - - 1000V ac/dc - - Mains - IP54
N° de stock RS 740-6483
Référence fabricantP01157010
606,00 €
Each
Unité
Current USB Data Logger 1 Inductive USB 2.0 - - - - - - Battery - IP40
N° de stock RS 740-6480
Référence fabricantP01157040
514,00 €
Each
Unité
Voltage USB Data Logger 1 Voltage USB 2.0 - - - 600V ac/dc - - Battery - IP40
N° de stock RS 778-1043
Référence fabricantP01157140
1.836,00 €
Each
Unité
Current Multi-channel Current Logger 4 AmpFlex Bluetooth - - - - - - Battery - IP65
N° de stock RS 111-6762
Référence fabricantP01157201
385,00 €
Each
Unité
Current, Voltage Temperature & Humidity Data Logger 2 - Bluetooth, USB 2.0 - - - 10V dc - - Battery - IP20, IP42
N° de stock RS 778-1046
Référence fabricantP01157135
1.693,00 €
Each
Unité
Current Multi-channel Current Logger 4 MiniFlex Bluetooth - - - - - - Battery - IP50
Nouveau
N° de stock RS 219-2225
Référence fabricantP01157165
2.950,00 €
Each
Unité
- Power and Energy logger 8 Current Sensor Wi-Fi - - - 1000V - - Mains - IP67
Nouveau
N° de stock RS 212-5539
Référence fabricantP01157152
1.247,00 €
Each
Unité
- - - - - - - - 650000V - - - - IP54
Nouveau
N° de stock RS 219-2223
Référence fabricantP01157154
1.990,00 €
Each
Unité
- Power and Energy logger 6 Current Sensor Wi-Fi - - - 1000V - - Mains - IP67