Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 38 produits
Nombre de résultats par page
Description Prix Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
N° de stock RS 173-9335
Référence fabricantTH401100625
MarqueSaia-Burgess
14,008 €
Each (In a Bag of 50)
Unité
Latching Single Pole Double Throw (SPDT) Panel Mount Yes 16.2 (Dia.)mm 16.2mm 5 A @ 250 V ac - - - Grey 250V ac Rectangular -
N° de stock RS 338-951
Référence fabricantTH401100625
MarqueSaia-Burgess
42,67 €
Each
Unité
Latching NO/NC Panel Mount Yes 16.2mm 16.2mm 5 A@ 250 V ac - - - Grey - Rectangular -
N° de stock RS 173-9365
Référence fabricant807603-601
MarqueSaia-Burgess
75,684 €
Each (In a Bag of 50)
Unité
Momentary Single Pole Double Throw (SPDT) Panel Mount No 22.5 (Dia.)mm 22.5mm 6 A @ 250 V ac - - IP67 Silver - Flat -
N° de stock RS 418-1800
Référence fabricant807603-601
MarqueSaia-Burgess
107,81 €
Each
Unité
Momentary Single Pole Double Throw (SPDT) Panel Mount No 22.5 (Dia.)mm 22.5mm 6 A @ 250 V ac - - IP67 Silver - Flat -
N° de stock RS 350-771
Référence fabricant501015-600
MarqueSaia-Burgess
10,17 €
Each
Unité
Momentary - Panel Mount - - - - - - IP67 Black - Rectangular Tab
N° de stock RS 173-9330
Référence fabricant501015-600
MarqueSaia-Burgess
7,407 €
Each (In a Bag of 100)
Unité
Momentary 1NO/1NC Panel Mount No 16.2 (Dia.)mm 16.2mm - - - IP67 Black 250V ac Rectangular Tab
N° de stock RS 339-342
Référence fabricantTH402100625
MarqueSaia-Burgess
20,49 €
Each
Unité
Momentary NO/NC Panel Mount Yes 16.2mm 16.2mm 5 A@ 250 V ac - - - - - Rectangular -
N° de stock RS 173-9314
Référence fabricantTH402100625
MarqueSaia-Burgess
14,963 €
Each (In a Bag of 50)
Unité
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 16.2 (Dia.)mm 16.2mm 5 A @ 250 V ac - - - - 250V ac Rectangular -
N° de stock RS 350-850
Référence fabricant551015-601
MarqueSaia-Burgess
10,73 €
Each
Unité
Momentary - Panel Mount Yes - - - - - IP67 - - Rectangular Tab
N° de stock RS 441-580
Référence fabricantTH501000000
MarqueSaia-Burgess
8,31 €
Each
Unité
Momentary SP-NO/NC Panel Mount Yes 16mm 16mm - - - - - - - -
N° de stock RS 173-9322
Référence fabricant515015-601
MarqueSaia-Burgess
9,544 €
Each (In a Bag of 100)
Unité
Latching 1NO/1NC Panel Mount No 16.2 (Dia.)mm 16.2mm - - - IP67 - 250V ac Round Tab
N° de stock RS 173-9347
Référence fabricant501000-601
MarqueSaia-Burgess
10,069 €
Each (In a Bag of 100)
Unité
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 16 (Dia.)mm 16mm - - - - - 250V ac - -
N° de stock RS 350-822
Référence fabricant515015-601
MarqueSaia-Burgess
11,75 €
Each
Unité
Latching - Panel Mount - - - - - - IP67 - - Round Tab
N° de stock RS 173-9323
Référence fabricant551015-601
MarqueSaia-Burgess
8,16 €
Each (In a Bag of 100)
Unité
Momentary 1NO/1NC Panel Mount Yes 16.2 (Dia.)mm 16.2mm - - - IP67 - 250V ac Rectangular Tab
N° de stock RS 173-9348
Référence fabricant511000-601
MarqueSaia-Burgess
6,574 €
Each (In a Bag of 100)
Unité
Latching Single Pole Double Throw (SPDT) Panel Mount Yes 16 (Dia.)mm 16mm - - - - - 250V ac - -
N° de stock RS 336-090
Référence fabricant404118-601
MarqueSaia-Burgess
35,20 €
Each
Unité
Momentary NO/NC Panel Mount Yes 25mm 25mm 5 A @ 250 V ac - - IP65 - - - -
N° de stock RS 441-596
Référence fabricant511000-601
MarqueSaia-Burgess
9,28 €
Each
Unité
Latching SP-NO/NC Panel Mount Yes 16mm 16mm - - - - - - - -
N° de stock RS 173-9352
Référence fabricantTH513108601
MarqueSaia-Burgess
9,59 €
Each (In a Bag of 100)
Unité
Latching 1NO/1NC - - 21 x 21mm - - - - IP40 - 250V ac - Solder
N° de stock RS 119-1135
Référence fabricantTH513108601
MarqueSaia-Burgess
13,30 €
Each
Unité
Latching - - No 21 x 21mm - - - - IP40 - - Square Solder
N° de stock RS 173-9326
Référence fabricant404118-601
MarqueSaia-Burgess
25,00 €
Each (In a Bag of 50)
Unité
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 25 (Dia.)mm 25mm 5 A @ 250 V ac - - IP65 - 250V ac - -