Pendant Switches

Pendant switches are remote hand-held push button switches that are used to control machinery or devices such as a doorbell button. They're designed for safety so that you can turn your machine or component off or can send out an alert signal quickly.

Pendant switch components and workings

Pendant switches are usually made from a hard material such as nylon for durability and safety. They're a small sealed mechanism with an internal metal spring. When the pendant switch is pressed the metal spring inside makes contact with two wires. This completes an electric circuit and allows electricity to flow.

Pendant switches also have a surface that's designed to accommodate the human finger or hand. This is so the electronic switch can be pushed easily.

What are pendant switches used for?

Pendant switches are suitable for use in numerous applications including push-to-talk applications, as emergency switches (e.g. in hospitals for nurse calls), light control, activation and in home automation systems.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 21 produits
Nombre de résultats par page
Description Prix Contact Configuration Switch Operation Lead Length IP Rating Contact Current Rating Terminal Type Contact Resistance Minimum Operating Temperature Maximum Operating Temperature Contact Material Operating Temperature Range Voltage Rating
N° de stock RS 807-7086
Référence fabricantHE9Z-GSH51
MarqueIdec
58,40 €
Each
Unité
- - - IP65 - - - -25°C +60°C - -25 → +60°C -
N° de stock RS 823-2429
Référence fabricantL2-M6-10
MarqueSuregrip
369,94 €
Each
Unité
- - - - 5 A Flying Lead - - - - - -
N° de stock RS 813-3307
Référence fabricantSTG3-00001
MarqueOtto
256,83 €
Each
Unité
- - - - - - - - - - - -
N° de stock RS 507-481
Référence fabricantISR3SAD200107
MarqueAPEM
87,90 €
Each
Unité
NO Momentary 0.5m IP67 400 mA @ 32 V ac 3.5mm Stereo Plug 50mΩ -40°C +85°C Gold Plated Silver -40 → +85°C -
N° de stock RS 813-3303
Référence fabricantG3-0101
MarqueOtto
151,84 €
Each
Unité
- - - - - 1.5 in Screw - - - Glass Reinforced Polypropylene - -
N° de stock RS 823-2410
Référence fabricantC1-M4-10
MarqueSuregrip
355,36 €
Each
Unité
- Momentary - - 5 A Flying Lead - - - - - -
N° de stock RS 797-6676
Référence fabricantISR3SAD500107
MarqueApem
71,87 €
Each
Unité
Single Pole Single Throw (SPST) Momentary 0.5m IP67 400 mA @ 32 V ac 3.5mm Stereo Plug 50mΩ -40°C +85°C Gold Plated Silver -40 → +85°C -
N° de stock RS 179-4714
Référence fabricantHE2G-21SH
MarqueIdec
203,10 €
Each
Unité
Double Pole Double Throw (DPDT) Momentary - IP65, IP67/66 1 A Solder 50mΩ -25°C +60°C - -25 → +60°C 250V
N° de stock RS 179-4719
Référence fabricantHE2G-21SH-L-L
MarqueIdec
357,50 €
Each
Unité
Double Pole Double Throw (DPDT) Momentary - IP65, IP67/66 1 A Solder 50mΩ -25°C +60°C - -25 → +60°C 250V
N° de stock RS 876-6124
Référence fabricantU2-124
MarqueOtto
44,92 €
Each
Unité
SPST - - - 10 A - - -55°C +85°C - -55 → +85 °C 28V dc
N° de stock RS 179-4715
Référence fabricantHE2G-21SHE
MarqueIdec
323,40 €
Each
Unité
Double Pole Double Throw (DPDT) Momentary - IP65, IP67/66 1 A Solder 50mΩ -25°C +60°C - -25 → +60°C 250V
N° de stock RS 813-3316
Référence fabricantSTG3-00002
MarqueOtto
147,29 €
Each
Unité
- - - - - - - - - - - -
N° de stock RS 813-3319
Référence fabricantSTG3-00060
MarqueOtto
145,14 €
Each
Unité
- - - - - - - - - Glass Reinforced Polypropylene - -
N° de stock RS 179-4718
Référence fabricantHE2G-21SHE-P-0
MarqueIdec
390,00 €
Each
Unité
Double Pole Double Throw (DPDT) Momentary - IP65, IP67/66 1 A Solder 50mΩ -25°C +60°C - -25 → +60°C 250V
N° de stock RS 155-7477
Référence fabricantSU-G-A-SN-AA-N-N-N-024
MarqueSuregrip
227,63 €
Each (In a Box of 5)
Unité
- Momentary - IP40 4 A Flying Lead - -25°C +85°C - -25 → +85°C 30V dc
N° de stock RS 797-6673
Référence fabricantISR3SAD300107
MarqueAPEM
71,87 €
Each
Unité
Single Pole Single Throw (SPST) Momentary 0.5m IP67 400 mA @ 32 V ac 3.5mm Stereo Plug 50mΩ -40°C +85°C Gold Plated Silver -40 → +85°C -
N° de stock RS 797-6670
Référence fabricantISR3SAD600107
MarqueApem
71,87 €
Each
Unité
Single Pole Single Throw (SPST) Momentary 0.5m IP67 400 mA @ 32 V ac 3.5mm Stereo Plug 50mΩ -40°C +85°C Gold Plated Silver -40 → +85°C -
N° de stock RS 179-4717
Référence fabricantHE2G-21SHE-L-L
MarqueIdec
446,90 €
Each
Unité
Double Pole Double Throw (DPDT) Momentary - IP65, IP67/66 1 A Solder 50mΩ -25°C +60°C - -25 → +60°C 250V
N° de stock RS 876-6127
Référence fabricantU2-096
MarqueOtto
179,00 €
Each
Unité
SPNO-DB - - - 5 A Deutsch Connector - - - - - 28V dc
N° de stock RS 179-4716
Référence fabricantHE2G-21SHE-L-K
MarqueIdec
479,40 €
Each
Unité
Double Pole Double Throw (DPDT) Momentary - IP65, IP67/66 1 A Solder 50mΩ -25°C +60°C - -25 → +60°C 250V