Microswitches

Microswitches are mechanically operated electrical switches designed with an actuator and terminals called common, normally open and normally closed. A micro switch is also known as a snap action switch, they operate by using a spring loaded lever to open and close a set of internal contacts inside the unit.

How does a microswitch work?

Power is typically attached to the common terminal, this leads into the switch and energises the spring and because the spring is touching the normally close pin it sends power out here, this is called a resting state. Once the arm is moved the power is then transferred to the normally open pin.

Where would you find them?

Microswitches are differentiated by their electrical characteristics. These are small devices and generally only designed to carry low current and voltages. These switches are very commonly employed as safety devices, as they are reliable, inexpensive and can open up a circuit when needed, preventing a machine from being turned on or a door from closing when someone is in the way.

Actuator types

There are various types available but the operating principles are the same, switches are actuated by a plunger, a button, a roller or a lever.

What is their operating life?

Microswitches operating life is generally very high, being measured in millions of cycles, in most cases. Consumer products generally have lighter-duty microswitches than industrial products, but the low cost of these parts makes it easy enough to upgrade to higher mechanical life expectancies when required or when it's simply beneficial to do so.

Standards

We offer a range of high quality sealed miniature and sub-miniature microswitches that meet industry standards and RoHS compliance.

What type of applications need microswitches?

Microswitches are used in consumer devices and industrial equipment. Common application for these devices are in door interlocks, microwave ovens or where a door has to be shut before the power to the device will turn on. Microswitches are also used in levelling devices, such as those used on vending machines. In an elevator, these devices are used in the door as a safety switch.

Microswitches can be designed to be very sensitive. Such designs can be used in very precise equipment, such as that which measures the flow of air or other gasses through a system. These devices are used extensively in industry, often in control circuits.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 41 produits
Nombre de résultats par page
Description Prix Actuator Type Terminal Type Contact Current Rating Contact Configuration IP Rating Operating Force Minimum Operating Temperature Maximum Operating Temperature Switch Housing Contact Material Case Material Mechanical Life Release Force Operating Temperature Range
N° de stock RS 883-1657
Référence fabricantXGC2-88-S20Z1
8.085,42 €
1 Pack of 2000
Paquet(s)
Roller Lever Faston 12 A SP-CO IP40 0.8 N -40°C +150°C - Silver, Silver Nickel Melamine-Formaldehyd 5000000Cycles 0.09N -40 → +150°C
N° de stock RS 883-1622
Référence fabricantF4T7Y1GPUL
8,85 €
Each
Unité
Plunger Solder 5 A SPDT-CO IP40 0.6 N -40°C +85°C - Gold Plated Silver Glass Fibre Reinforced Nylon 10000000Cycles 0.07N -40 → +85°C
N° de stock RS 883-1650
Référence fabricantV9NMR
53,93 €
Each
Unité
Reverse Action Lever Screw 10 A SP-CO IP67 9.5 N -40°C +125°C - Silver Zinc Die Cast 1000000Cycles 1.5N -40 → +125°C
N° de stock RS 883-1685
Référence fabricantXGK2-88-S20Z1
8.323,22 €
1 Pack of 2000
Paquet(s)
Roller Lever Faston 12 A SP-CO IP40 1.5 N -40°C +150°C - Silver, Silver Nickel Melamine-Formaldehyd 5000000Cycles 0.18N -40 → +150°C
N° de stock RS 883-1704
Référence fabricantXGT2C-86-P23Z1
4,161 €
Each (In a Pack of 10)
Unité
- Faston 26 A SP-CO IP40 - -40°C +150°C - Silver, Silver Cadmium Oxide Melamine-Formaldehyd 5000000Cycles - -40 → +150°C
N° de stock RS 883-1653
Référence fabricantXGC2-88Z1
5.945,17 €
1 Pack of 2000
Paquet(s)
Plunger Faston 12 A SP-CO IP40 0.8 N -40°C +150°C - Silver, Silver Nickel Melamine-Formaldehyd 5000000Cycles 0.1N -40 → +150°C
N° de stock RS 884-2861
Référence fabricantXCG3W-81-J1
8.719,57 €
1 Pack of 2000
Paquet(s)
Roller Solder 6 A SP-CO IP40 0.6 N -40°C +85°C - Gold Melamine-Formaldehyd 50000000Cycles 0.08N -40 → +85°C
N° de stock RS 883-1697
Référence fabricantXGK6-88Z1
6.182,97 €
1 Pack of 2000
Paquet(s)
Plunger Faston 12 A SP-CO IP40 1.5 N -40°C +150°C - Silver, Silver Nickel Melamine-Formaldehyd 5000000Cycles 0.2N -40 → +150°C
N° de stock RS 883-1688
Référence fabricantXGG6-88-S21Z1
9.274,45 €
1 Pack of 2000
Paquet(s)
- Faston 16 A SP-CO IP40 - -40°C +150°C - Silver, Silver Nickel Melamine-Formaldehyd 5000000Cycles - -40 → +150°C
N° de stock RS 883-1635
Référence fabricantV9NL
52,40 €
Each
Unité
Lever Screw 10 A SP-CO IP67 3 N -40°C +125°C - Silver Zinc Die Cast 1000000Cycles 0.6N -40 → +125°C
N° de stock RS 884-2899
Référence fabricantX4F303N1AA
4.280,52 €
1 Pack of 2000
Paquet(s)
Plunger Solder 12 A SP-CO IP40 3.3 N -40°C +85°C - Silver Thermoplastic 1000000Cycles 0.55N -40 → +85°C
N° de stock RS 883-1830
Référence fabricantV4NT7Y1UL
3.844,53 €
1 Pack of 1000
Paquet(s)
Lever Solder 5 A SP-CO IP40 0.5 N -40°C +85°C - Silver Glass Fibre Reinforced Nylon 5000000Cycles 0.07N -40 → +85°C
N° de stock RS 883-1613
Référence fabricantF4T7GPUL
8,46 €
Each
Unité
Plunger Solder 5 A SPDT-CO IP40 1.4 N -40°C +85°C - Gold Plated Silver Glass Fibre Reinforced Nylon 10000000Cycles 0.25N -40 → +85°C
N° de stock RS 883-1631
Référence fabricantV9N
46,11 €
Each
Unité
Plunger Screw 10 A SP-CO IP67 5.5 N -40°C +125°C - Silver Zinc Die Cast 1000000Cycles 1N -40 → +125°C
N° de stock RS 883-1701
Référence fabricantXGT2C-86Z1
7.609,80 €
1 Pack of 2000
Paquet(s)
Plunger Faston 26 A SP-CO IP40 3.2 N -40°C +150°C - Silver, Silver Cadmium Oxide Melamine-Formaldehyd 5000000Cycles 0.6N -40 → +150°C
N° de stock RS 883-1811
Référence fabricantV4NT7YRUL
3,844 €
Each (In a Pack of 10)
Unité
Roller Lever Solder 5 A SP-CO IP40 0.5 N -40°C +85°C - Silver Glass Fibre Reinforced Nylon 5000000Cycles 0.07N -40 → +85°C
N° de stock RS 883-2048
Référence fabricantXGG2A-88Z1
7.609,80 €
1 Pack of 2000
Paquet(s)
Plunger Faston 16 A SP-CO IP40 3.2 N -40°C +150°C - Silver, Silver Nickel Melamine-Formaldehyd 5000000Cycles 0.4N -40 → +150°C
N° de stock RS 883-1629
Référence fabricantV4NST7YCUL
4.399,43 €
1 Pack of 1000
Paquet(s)
Plunger Solder 5 A SP-CO IP67 2.5 N -40°C +85°C - Silver Glass Fibre Reinforced Nylon 5000000Cycles 0.3N -40 → +85°C
N° de stock RS 883-1681
Référence fabricantXGK2-88Z1
6.182,97 €
1 Pack of 2000
Paquet(s)
Plunger Faston 12 A SP-CO IP40 1.5 N -40°C +150°C - Silver, Silver Nickel Melamine-Formaldehyd 5000000Cycles 0.2N -40 → +150°C
N° de stock RS 883-2041
Référence fabricantV4LT7
5.350,64 €
1 Pack of 1000
Paquet(s)
Plunger Solder Lug 5 A SP-CO IP40 2.4 N -40°C +85°C - Silver Glass Fibre Reinforced PA 1000000Cycles 0.4N -40 → +85°C