Joystick Switches

A joystick is an input device consisting of a stick/lever tat pivots on a base also known as a control column. They are often used to control video games but are also used in industry to control the movement of machinery such as cranes and trucks. Joysticks are also used on wheelchairs enabling users to get around more easily. Joysticks are designed for precision finger operated applications that require movement forwards, backwards and sideways.

...
Voir plus Voir moins

Filtres

Afficher 1 - 10 des 10 produits
Nombre de résultats par page
Description Prix Number of Axes Series Switch Technology IP Rating Handle Type Contact Voltage Rating Contact Current Rating Contact Configuration Contact Material Joystick Travel Terminal Type Mechanical Life Depth Behind Panel Minimum Operating Temperature
N° de stock RS 516-035
Référence fabricantRKJXK122000D
MarqueAlps Alpine
8,47 €
Each
Unité
- - Potentiometric - - - - - - ±30 ° Through Hole - - -10°C
N° de stock RS 123-9576
Référence fabricantRKJXK1210002
MarqueAlps Alpine
12,97 €
Each
Unité
2 - Momentary - Lever - 50 mA - - 60 ° PC Pin 100000Cycles 19.3mm -10°C
N° de stock RS 249-3381
Référence fabricant21 4013
MarqueAlps Alpine
4,95 €
Each
Unité
8 - Momentary - - 5V ac 10 mA @ 5 V ac - - 24 ° Pin 1 x 10⁵Operations 3.5mm -30°C
N° de stock RS 123-9577
Référence fabricantRKJXK122400Y
MarqueAlps Alpine
10,88 €
Each
Unité
2 - Momentary - Lever - 50 mA - - 0.5 mm PC Pin 100000Cycles 19.3mm -10°C
N° de stock RS 123-9634
Référence fabricantRKJXL100401V
MarqueAlps Alpine
7,29 €
Each
Unité
Center-Push, 8 - Momentary - Lever - 10 mA SP10T - 0.2 mm PC Pin 100000Cycles 13.4mm -30°C
N° de stock RS 123-9636
Référence fabricantRKJXT1F42001
MarqueAlps Alpine
6,62 €
Each
Unité
Center-Push, 4 - Momentary - Lever - 10 mA DP4T - 0.3 mm PC Pin 50000Cycles 17.4mm -40°C
N° de stock RS 123-9635
Référence fabricantRKJXM2E13004
MarqueAlps Alpine
14,40 €
Each
Unité
8, Center-Push - Momentary - Lever - 10 mA SP4T - 0.3 mm PC Pin 100000Cycles 15mm -40°C
N° de stock RS 123-9637
Référence fabricantSKRHADE010
MarqueAlps Alpine
9,66 €
Each
Unité
Center-Push, 4 - Momentary - Lever - 50 mA SP6T - 0.15 (Center Push) mm, 0.25 (4-Direction) mm PC Pin 1000000Cycles 5mm -40°C
N° de stock RS 123-9638
Référence fabricantSKRVAAE010
MarqueAlps Alpine
2,83 €
Each
Unité
Center-Push, 4 - Momentary - Lever - 50 mA SP6T - 0.15 (Center Push) mm, 0.25 (4-Direction) mm PC Pin 200000Cycles 4mm -20°C
N° de stock RS 123-9639
Référence fabricantSKRVABE010
MarqueAlps Alpine
2,83 €
Each
Unité
Center-Push, 4 - Momentary - Lever - 50 mA SP6T - 0.15 (Center Push) mm, 0.25 (4-Direction) mm PC Pin 200000Cycles 4mm -20°C