Hinge Switches

Hinge switches are a type of safety interlock switch fitted at the hinge point of a piece of equipment, such as a door. They work according to the normal function of the hinge, but they are linked up to the power supply and will break the circuit if the door is opened at an inappropriate time. Hinge switches are used to replace traditional door contacts, because they improve safety while still maintaining the same level of operation.

What are hinge switches used for?

Hinge switches are used to prevent tampering with equipment and to protect personnel. They monitor people entering hazardous areas. When somebody attempts to open a protected door, the hinge switch will disconnect the power to the equipment inside, so that nobody gets hurt and the machinery cannot be damaged.

Types of hinge switches

Different hinge switches are designed for use with different pieces of equipment, so they may differ in size and capacity. The trigger angle range can differ substantially, as well as the maximum current and voltage they can be used with. Some hinge switches can be load-bearing, while others are not.


...
Voir plus Voir moins

Filtres

Afficher 1 - 15 des 15 produits
Nombre de résultats par page
Description Prix Range Series Lock Style Normal State Configuration Maximum Current Maximum AC Voltage Maximum DC Voltage Number of Cable Entries Size of Cable Entries Conduit Entry Shaft Length Trigger Angle Range Minimum Operating Temperature Maximum Operating Temperature
N° de stock RS 360-4396
Référence fabricantXCSPR552
48,10 €
Each
Unité
Preventa XCS Hinge NO/NC 6 A 240V 250V 1 PG11 PG11 30mm -25°C +70°C
N° de stock RS 305-2004
Référence fabricantXCSPL561
47,10 €
Each
Unité
Preventa XCS Hinge NO/NC 6 A 240V 250V 1 PG11 PG11 72.5mm -25°C +70°C
N° de stock RS 814-7025
Référence fabricantXCSPL753
52,20 €
Each
Unité
Preventa XCS Straight Lever NO/NC 6 A 240V 250V 1 1/2 in NPT - - -25°C +70°C
N° de stock RS 360-4374
Référence fabricantXCSPR551
49,80 €
Each
Unité
Preventa XCS Hinge NO/NC 6 A 240V 250V 1 PG11 PG11 30mm -25°C +70°C
N° de stock RS 814-7028
Référence fabricantXCSPL553
52,20 €
Each
Unité
Preventa XCS Straight Lever NO/NC 6 A 240V 250V 1 1/2 in NPT - - -25°C +70°C
N° de stock RS 360-4447
Référence fabricantXCSTR752
55,90 €
Each
Unité
Preventa XCS Hinge NO/2NC 6 A 240V 250V 2 M16 x 11 M16 30mm -25°C +70°C
N° de stock RS 360-4403
Référence fabricantXCSPR752
49,80 €
Each
Unité
Preventa XCS Hinge 2NC 6 A 240V 250V 1 M16 x 1.5 M16 30mm -25°C +70°C
N° de stock RS 814-7034
Référence fabricantXCSPL783
52,20 €
Each
Unité
Preventa XCS Elbowed Flush Lever NO/NC 6 A 240V 250V 1 1/2 in NPT - - -25°C +70°C
N° de stock RS 814-7021
Référence fabricantXCSPL583
52,20 €
Each
Unité
Preventa XCS Elbowed Flush Lever NO/NC 6 A 240V 250V 1 1/2 in NPT - - -25°C +70°C
N° de stock RS 360-4425
Référence fabricantXCSTR751
55,90 €
Each
Unité
Preventa XCS Hinge NO/2NC 6 A 240V 250V 2 M16 x 11 M16 30mm -25°C +70°C
N° de stock RS 323-9532
Référence fabricantXCSPL571
47,10 €
Each
Unité
Preventa XCS Hinge NO/NC 6 A 240V 250V 1 PG11 PG11 72.5mm -25°C +70°C
N° de stock RS 360-4380
Référence fabricantXCSPR751
49,80 €
Each
Unité
Preventa XCS Hinge 2NC 6 A 240V 250V 1 PG11 PG11 30mm -25°C +70°C
N° de stock RS 132-9168
Référence fabricantXCSTR852
55,90 €
Each
Unité
Preventa XCSTR Hinge 3NC 6 A 240V 250V 2 M16 x 1.5 M16 30mm -25°C +70°C
N° de stock RS 323-9548
Référence fabricantXCSPL581
47,10 €
Each
Unité
Preventa XCS Hinge NO/NC 6 A 240V 250V 1 PG11 PG11 72.5mm -25°C +70°C
N° de stock RS 814-7037
Référence fabricantXCSPR553
52,20 €
Each
Unité
Preventa XCS Spindle NO/NC 6 A 240V 250V 1 1/2 in NPT - 30mm -25°C +70°C