DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Voir plus Voir moins

Filtres

Afficher 1001 - 1020 des 1023 produits
Nombre de résultats par page
Description Prix Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
N° de stock RS 793-1780
Référence fabricantTDA06H0SB1
MarqueC & K
1,90 €
Each
Unité
SPST 25 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 6 Surface Mount Flush DIP 1000Cycles +85°C -40°C -40 → +85°C - - -
N° de stock RS 877-2295
Référence fabricantIKD0303000
MarqueApem
1,338 €
Each (In a Bag of 5)
Unité
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 3 Surface Mount Recessed Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
N° de stock RS 379-3963
Référence fabricantP36S101
MarqueHartmann
4,19 €
Each
Unité
- 100 mA@ 24 V dc Gold over Nickel Plated Stainless Steel 10 Surface Mount Rotary Flush DIP 10000Operations +90°C -30°C -30 → +90°C - - -
N° de stock RS 876-7470
Référence fabricant76RSB08ST
MarqueGrayhill
2,091 €
Each (In a Pack of 10)
Unité
SPST - - 8 Through Hole Piano DIP - - - - - - -
N° de stock RS 616-0805
Référence fabricantA6DR-4100
MarqueOmron
3,97 €
Each
Unité
4P 100 mA@ 5 V dc Gold Plated 4 Through Hole Piano DIP 5000Operations +70°C -20°C -20 → +70°C - 500V ac -
N° de stock RS 707-2942
Référence fabricantA6KV102RS
MarqueOmron
5,25 €
Each
Unité
- 25 mA@ 24 V dc Gold Plated 10 Through Hole Rotary Shaft DIP - +80°C -30°C -30 → +80°C - - 24V dc
N° de stock RS 877-2425
Référence fabricantDA02V
MarqueAPEM
1,172 €
Each (In a Tube of 73)
Unité
SPST 25 mA Phosphor Bronze 2 Through Hole Raised DIP - +70°C -20°C -20 → +70°C - 500V dc 24V dc
N° de stock RS 161-3023
Référence fabricantTDP04H1SBD1R
MarqueC & K
2,12 €
Each (In a Pack of 5)
Unité
SPST 25 mA @ 24 V dc Copper Alloy 4 Surface Mount Piano, Raised DIP - +85°C -40°C -40 → +85°C - 300V ac 24V dc
N° de stock RS 877-2365
Référence fabricantIKD0200000
MarqueApem
0,834 €
Each (In a Tube of 76)
Unité
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 2 Through Hole Recessed Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
N° de stock RS 877-2403
Référence fabricantDHA-06T-Q
MarqueApem
1,678 €
Each (In a Bag of 5)
Unité
SPST 25 mA @ 24 V dc Gold Plate 6 Surface Mount Flush Slide DIP - - - -40 → +85°C - - -
N° de stock RS 682-1036
Référence fabricantA6S-9101-H
MarqueOmron
1,61 €
Each (In a Pack of 5)
Unité
9P 25 mA@ 24 V dc Gold Plated 9 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
N° de stock RS 693-1228
Référence fabricantP60AS701
MarqueAPEM
6,40 €
Each
Unité
- 150 mA@ 24 V dc Gold over Nickel Plated Stainless Steel 10 Surface Mount Rotary Flush DIP 10000Operations +85°C -20°C -20 → +85°C - - -
N° de stock RS 177-4152
Référence fabricant206-2
MarqueCTS
0,645 €
Each (In a Tube of 75)
Unité
Single Pole Single Throw (SPST) 50 (Switching) mA, 100 (Non Switching) mA - 2 Through Hole Standard DIP - +85°C -55°C -55 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
N° de stock RS 177-4315
Référence fabricant218-8LPSTJ
MarqueCTS
1,62 €
Each (In a Pack of 5)
Unité
Single Pole Single Throw (SPST) 25 (Switching) mA, 100 (Non Switching) mA Beryllium Copper 8 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 350V ac 24 V dc, 50 (Non Switching) V dc
N° de stock RS 161-4088
Référence fabricant1825057-6
1,321 €
Each (In a Tube of 20)
Unité
SPST 100 mA @ 24 V dc Copper Alloy 7 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - - -
N° de stock RS 177-4371
Référence fabricant204-211ST
MarqueCTS
1,10 €
Each (In a Pack of 5)
Unité
Double Pole Single Throw (DPST) 50 (Switching) mA, 100 (Non Switching) mA - 1 Surface Mount Standard DIP - +85°C -55°C -55 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
N° de stock RS 177-4187
Référence fabricant209-6LPST
MarqueCTS
0,76 €
Each (In a Tube of 30)
Unité
Single Pole Single Throw (SPST) 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA Beryllium Copper 6 Through Hole - DIP - +85°C -40°C -40 → +85°C - 500V ac 5 V dc, 20 V dc, 50 (Non Switching) V dc
N° de stock RS 163-9316
Référence fabricantGDS04STR04
2.124,30 €
1 Bag of 1000
Sachet(s)
SPST 25 mA Copper Alloy 4 Surface Mount Slide SMT 1000 (Electrical)Operations +85°C -30°C -30 → +85°C - 300V ac 24V dc
N° de stock RS 177-4369
Référence fabricant219-8MST
MarqueCTS
1,114 €
Each (In a Pack of 5)
Unité
Single Pole Single Throw (SPST) 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA Beryllium Copper 8 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 500V dc 5 V dc, 20 V dc, 50 (Non Switching) V dc
N° de stock RS 877-2400
Référence fabricantDHA-04T-Q
MarqueApem
1,841 €
Each (In a Tube of 75)
Unité
SPST 25 mA @ 24 V dc Gold Plate 4 Surface Mount Flush Slide DIP - - - -40 → +85°C - - -