DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Voir plus Voir moins

Filtres

Afficher 861 - 880 des 1036 produits
Nombre de résultats par page
Description Prix Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
N° de stock RS 702-3381
Référence fabricantSMR14010
5,60 €
Each
Unité
- 100 mA@ 5 V dc Gold Plated Phosphor Bronze 10 Surface Mount Rotary Flush DIP 20000Operations +75°C -25°C -25 → +75°C - 250V ac -
N° de stock RS 379-5177
Référence fabricantPT65501
MarqueHartmann
6,80 €
Each
Unité
- 150 mA@ 24 V dc Gold over Nickel Plated Phosphor Bronze 10 Through Hole Wheel DIP 10000Operations +70°C -20°C -20 → +70°C - - -
N° de stock RS 903-9811
Référence fabricantCHS-08A
2,366 €
Each (In a Bag of 10)
Unité
- 25 mA@ 24 V dc, 100 mA@ 6 V dc Copper Alloy 8 Surface Mount Slide - 2000Cycles +85°C -40°C -40 → +85°C - 500V ac 6 V dc, 24 V dc
N° de stock RS 174-8169
Référence fabricantA6FR-3101
MarqueOmron
2,266 €
Each (In a Box of 50)
Unité
3P 25 mA - 3 Through Hole Piano DIP - +70°C -20°C -20 → +70°C IP40 500V ac 24V dc
N° de stock RS 918-9919
Référence fabricantDHS 608
3,347 €
Each (In a Bag of 10)
Unité
8PST 25 (Switching) mA, 100 (Non-Switching) mA Copper Alloy 8 Surface Mount Flat DIP 1000Operations +85°C -40°C -40 → +85°C - 300V ac 24 V dc, 50 V dc
N° de stock RS 877-2435
Référence fabricantDA06V
MarqueApem
1,287 €
Each (In a Tube of 28)
Unité
SPST 25 mA Phosphor Bronze 6 Through Hole Raised DIP - +70°C -20°C -20 → +70°C - 500V dc 24V dc
N° de stock RS 155-8965
Référence fabricantBPA06SBR
MarqueC & K
2,12 €
Each (In a Pack of 2)
Unité
SPST 25 mA @ 24 V dc, 100 mA @ 5 V dc Beryllium Copper (Contact), Brass (Terminal) 6 Surface Mount Raised, Slide DIP - +85°C -20°C -20 → +85°C - 300V ac 5 V dc, 24 V dc
N° de stock RS 682-1058
Référence fabricantA6T-1104
MarqueOmron
1,288 €
Each (In a Pack of 5)
Unité
SP 25 mA@ 24 V dc Gold Plated 1 Through Hole Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
N° de stock RS 918-9963
Référence fabricantDBS 6108
2,232 €
Each (In a Tube of 23)
Unité
8PST 25 (Switching) mA, 100 (Non-Switching) mA Gold over Nickel Plated 8 PCB Raised DIP 5000Operations +85°C -40°C -40 → +85°C - 500V dc 24 V dc, 50 V dc
N° de stock RS 155-8843
Référence fabricantCRD10RM0SBR
MarqueC & K
4,54 €
Each (On a Reel of 500)
Unité
- 0.4 VA Beryllium Copper (Contact), Brass (Terminal) 10 Surface Mount - DIP - +85°C -20°C -20 → +85°C - 300V ac 0.4 V ac, 20 V ac/dc
N° de stock RS 793-1740
Référence fabricantSDA04H0SB
MarqueC & K
1,70 €
Each
Unité
SPST 25 mA @ 24 V dc Gold Plated Beryllium Copper 4 Surface Mount Flush DIP 1000Cycles +85°C -40°C -40 → +85°C - - -
N° de stock RS 177-4216
Référence fabricant219-3LPST
MarqueCTS
0,583 €
Each (In a Tube of 60)
Unité
Single Pole Single Throw (SPST) 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA Beryllium Copper 3 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 500V dc 5 V dc, 20 V dc, 50 (Non Switching) V dc
N° de stock RS 877-2302
Référence fabricantIKD0403000
MarqueAPEM
1,68 €
Each (In a Tube of 42)
Unité
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 4 Surface Mount Recessed Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
N° de stock RS 161-2952
Référence fabricantSDA07H1BD
MarqueC & K
1,40 €
Each (In a Tube of 20)
Unité
SPST 25 mA @ 24 V dc Beryllium Copper 7 Through Hole Raised, Slide DIP - +85°C -40°C -40 → +85°C - 300V dc 24V dc
N° de stock RS 877-8486
Référence fabricant97C04T
MarqueGrayhill
3,49 €
Each
Unité
SPST 25 (Switching) mA, 100 (Non-Switching) mA Brass 4 Surface Mount Slide DIP 1000Operations +85°C -40°C -40 → +85°C - 300V ac -
N° de stock RS 177-4323
Référence fabricant206-6RAST
MarqueCTS
1,34 €
Each (In a Pack of 5)
Unité
Single Pole Single Throw (SPST) 50 (Switching) mA, 100 (Non Switching) mA - 6 Through Hole Side DIP - +85°C -55°C -55 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
N° de stock RS 877-2384
Référence fabricantSIP-08TV
MarqueAPEM
1,917 €
Each (In a Tube of 20)
Unité
SPST 10 (Switching) mA @ 5 V dc, 100 (Non-Switching) mA @ 50 Vdc - 8 PCB Slide SIP - +80°C -30°C -30 → +80°C - - 5 V dc, 50 V dc
N° de stock RS 177-4220
Référence fabricant219-4LPST
MarqueCTS
0,644 €
Each (In a Tube of 45)
Unité
Single Pole Single Throw (SPST) 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA Beryllium Copper 4 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 500V dc 5 V dc, 20 V dc, 50 (Non Switching) V dc
N° de stock RS 179-7253
Référence fabricantSDB02H0SBD
MarqueC & K
1,142 €
Each (In a Pack of 5)
Unité
Double Pole Double Throw (DPDT) 100 mA Phosphor Bronze 2 Surface Mount Flush Slide DIP - +85°C -40°C -40 → +85°C - 300 (Minimum)V dc 50V dc
N° de stock RS 877-2328
Référence fabricantIKD0404000
MarqueAPEM
1,00 €
Each (On a Reel of 900)
Unité
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 4 Surface Mount Recessed Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc