Schmitt Trigger Inverters

Schmitt trigger inverters are a type of active circuit that convert an analog input signal to a digital output signal.

How do Schmitt trigger inverters work?

A Schmitt Trigger is a type of circuit which generates an output waveform (alternating current) to convert an analog input to a digital output signal.

Types of Schmitt trigger inverters

There are many integrated circuits (ICs) that have built-in Schmitt Triggers on their inputs. They can also be built using a type of transistor or by using an operational amplifier (an amplifier with a high input) or comparator.

Operational amplifier

An operational amplifier is an electronic amplifier with an inverting input that is connected to a voltage so that the circuit can convert signal successfully.

Non-symmetrical Schmitt trigger

A non-symmetrical Schmitt trigger is a type of circuit used to invert a Schmitt trigger in order to achieve two different non-symmetrical thresholds. These help to convert analog signal into digital.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 291 produits
Nombre de résultats par page
Description Prix Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Automotive Standard
N° de stock RS 526-331
Référence fabricantSN74HCT14N
0,419 €
Each (In a Tube of 25)
Unité
Inverter Schmitt Trigger - 6 Yes 30 ns @ 5.5 V, 32 ns @ 4.5 V -4mA 4mA Through Hole PDIP 14 HCT 19.3 x 6.35 x 4.57mm -
N° de stock RS 442-943
Référence fabricantSN74HC14N
0,58 €
Each
Unité
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm -
N° de stock RS 662-8733
Référence fabricantSN74LVC1G14DBVT
0,638 €
Each (In a Pack of 5)
Unité
Inverter Schmitt Trigger - 1 Yes 5 ns @ 5 V, 5.5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm -
N° de stock RS 162-7466
Référence fabricantSN74LVC1G14DBVT
0,373 €
Each (On a Reel of 250)
Unité
Inverter Schmitt Trigger - 1 Yes 5 ns @ 5 V, 5.5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm -
N° de stock RS 307-547
Référence fabricantSN74LS14N
0,52 €
Each
Unité
Inverter Schmitt Trigger - 6 Yes 22 ns @ 5 V -0.4mA 8mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm -
N° de stock RS 761-9800
Référence fabricant74AC14SCX
0,474 €
Each (In a Pack of 25)
Unité
Inverter Schmitt Trigger - 6 Yes 13.5ns -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm -
N° de stock RS 923-2332
Référence fabricantSN74LS14N
0,477 €
Each (In a Tube of 25)
Unité
Inverter Schmitt Trigger - 6 Yes 22 ns @ 5 V -0.4mA 8mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm -
N° de stock RS 166-2724
Référence fabricant74AC14SC
0,453 €
Each (In a Tube of 55)
Unité
Inverter Schmitt Trigger - 6 Yes 10 ns @ 5 V, 13.5 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm -
N° de stock RS 166-3128
Référence fabricant74AC14SCX
0,194 €
Each (On a Reel of 2500)
Unité
Inverter Schmitt Trigger - 6 Yes 10 ns @ 5 V, 13.5 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm -
N° de stock RS 527-839
Référence fabricantCD74HC14E
0,441 €
Each (In a Tube of 25)
Unité
Inverter Schmitt Trigger - 6 Yes 23 ns @ 6 V, 27 ns @ 4.5 V, 135 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm -
N° de stock RS 922-2934
Référence fabricantSN74HC14D
0,311 €
Each (In a Tube of 50)
Unité
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm -
N° de stock RS 796-8164
Référence fabricantSN54HC14J
23,154 €
Each (In a Pack of 5)
Unité
Inverter Schmitt Trigger CMOS 6 Yes 190 ns @ 50 pF -5.2mA 5.2mA Through Hole CDIP 14 HC 19.94 x 7.62 x 3.56mm -
N° de stock RS 663-1938
Référence fabricantSN74HC14D
0,271 €
Each (In a Pack of 10)
Unité
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm -
N° de stock RS 922-2379
Référence fabricantSN54HC14J
17,274 €
Each (In a Tube of 20)
Unité
Inverter Schmitt Trigger CMOS 6 Yes 190 ns @ 50 pF -5.2mA 5.2mA Through Hole CDIP 14 HC 19.94 x 7.62 x 3.56mm -
N° de stock RS 121-8351
Référence fabricantSN74HC14DR
0,077 €
Each (On a Reel of 2500)
Unité
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm -
N° de stock RS 145-6539
Référence fabricantTISSN74AHC1G14DCKR
0,078 €
Each (On a Reel of 3000)
Unité
Inverter Schmitt Trigger - 1 Yes 10.6 ns @ 5 V, 16.3 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 AHC 2 x 1.25 x 0.9mm -
N° de stock RS 528-050
Référence fabricantSN74HCT14DR
0,258 €
Each (In a Pack of 25)
Unité
Inverter Schmitt Trigger - 6 Yes 30 ns @ 5.5 V, 32 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.65 x 3.91 x 1.58mm -
N° de stock RS 333-2899
Référence fabricantSN74HC14N
0,395 €
Each (In a Tube of 25)
Unité
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm -
N° de stock RS 526-577
Référence fabricantSN74HC14DR
0,307 €
Each (In a Pack of 25)
Unité
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm -
N° de stock RS 528-056
Référence fabricantSN74HCT14D
0,316 €
Each (In a Tube of 50)
Unité
Inverter Schmitt Trigger - 6 Yes 30 ns @ 5.5 V, 32 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.65 x 3.91 x 1.58mm -