Inverters

Inverters are semiconductor devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.

How Inverters Work
Inverters work similarly to most other types of field-effect transistors, but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They are made up of a power supply, voltage input terminal, gate, drain, voltage output, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage output to produce a low logic.

Uses of Inverter Drives
Inverters are critical in many integrated circuits, including:

CMOS inverters are found in:
  • Digital cameras
  • Mobile devices
  • Home computers
  • network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Voir plus Voir moins

Filtres

Afficher 81 - 100 des 185 produits
Nombre de résultats par page
Description Prix Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
N° de stock RS 823-9304
Référence fabricantSN74LVC1G04DPWR
0,215 €
Each (In a Pack of 20)
Unité
Inverter - Single Ended 1 No 6.4 ns @ 15 pF -32mA 32mA Surface Mount X2SON 4 LVC 0.85 x 0.85 x 0.35mm 0.35mm
N° de stock RS 166-2880
Référence fabricantNC7SZU04L6X
0,077 €
Each (On a Reel of 5000)
Unité
Inverter - CMOS 1 No 6.5 ns @ 50 pF -16mA 16mA Surface Mount MicroPak 6 LVCMOS 1.45 x 1 x 0.5mm 0.5mm
N° de stock RS 162-6721
Référence fabricantSN74LVC2G04DBVR
0,153 €
Each (On a Reel of 3000)
Unité
Inverter - Push-Pull 2 No 8 ns @ 30 pF -32mA 32mA Surface Mount SOT-23 6 LVC 3.05 x 1.75 x 1.3mm 1.3mm
N° de stock RS 152-6485
Référence fabricant74HC1GU04GW-Q100,1
MarqueNexperia
0,027 €
Each (On a Reel of 3000)
Unité
Inverter CMOS Symmetrical Impedance 1 - 105 ns @ 50 pF - - Surface Mount TSSOP5 5 HC 2.25 x 1.35 x 1mm 1mm
N° de stock RS 169-5635
Référence fabricant74AHC1GU04DCKR
0,034 €
Each (On a Reel of 3000)
Unité
Inverter - - 1 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 AHC 2 x 1.25 x 0.9mm 0.9mm
N° de stock RS 178-7135
Référence fabricant74AHCT1G04GW,125
MarqueNexperia
0,038 €
Each (On a Reel of 3000)
Unité
Inverter - - 1 No 7.7 ns @ 5.5 V -8mA 8mA Surface Mount TSSOP 5 AHCT 2.25 x 1.35 x 1mm 1mm
N° de stock RS 806-1040
Référence fabricantNC7SZ04L6X
0,077 €
Each (In a Pack of 25)
Unité
Inverter - Power Down High Impedance 1 No 5.2 ns @ 50 pF -32mA 32mA Surface Mount MicroPak 6 LVCMOS 1.45 x 1 x 0.5mm 0.5mm
N° de stock RS 152-6496
Référence fabricant74HC1GU04GW-Q100,1
MarqueNexperia
0,024 €
Each (In a Pack of 100)
Unité
Inverter CMOS Symmetrical Impedance 1 - 105 ns @ 50 pF - - Surface Mount TSSOP5 5 HC 2.25 x 1.35 x 1mm 1mm
N° de stock RS 806-6187
Référence fabricantNC7SP14P5X
0,252 €
Each (On a Tape of 50)
Unité
Inverter Schmitt Trigger - 1 Yes 46.3 ns @ 30 pF -2.6mA 2.6mA Surface Mount S70 5 LVCMOS 2 x 1.25 x 0.9mm 0.9mm
N° de stock RS 162-6666
Référence fabricantSN74AUP1G14DCKR
0,072 €
Each (On a Reel of 3000)
Unité
Inverter Schmitt Trigger Single Ended 1 Yes 20.5 ns @ 30 pF -4mA 4mA Surface Mount SC-70 5 AUP 2.15 x 1.4 x 1mm 1mm
N° de stock RS 806-6266
Référence fabricantNC7SV14P5X
0,044 €
Each (On a Tape of 50)
Unité
Inverter Schmitt Trigger - 1 Yes 6.2 ns @ 30 pF -24mA 24mA Surface Mount S70 5 LVCMOS 2 x 1.25 x 0.9mm 0.9mm
N° de stock RS 169-8534
Référence fabricantNC7SZ04M5X
0,063 €
Each (On a Reel of 3000)
Unité
Inverter - - 1 No 5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.3mm 1.3mm
N° de stock RS 806-3951
Référence fabricantMC74VHC1G04DFT1G
0,076 €
Each (In a Pack of 100)
Unité
Inverter - CMOS 1 No 14.5 ns @ 50 pF -8mA 8mA Surface Mount SC-70 5 VHC 2.2 x 1.35 x 1mm 1mm
N° de stock RS 144-5310
Référence fabricantTC7SZ14FU,LJ(CT
MarqueToshiba
0,187 €
Each (In a Pack of 50)
Unité
Inverter CMOS Inverting 1 Yes 17.5 ns @ 15 pF - - Surface Mount SOT-353 5 CMOS 2 x 1.25 x 0.9mm 0.9mm
N° de stock RS 162-7350
Référence fabricantSN74AUC1G04DBVR
0,076 €
Each (On a Reel of 3000)
Unité
Inverter - - 1 No 2.2 ns @ 1.8 V -9mA 9mA Surface Mount SOT-23 5 AUC 2.9 x 1.6 x 1.15mm 1.15mm
N° de stock RS 146-0516
Référence fabricant74AHCT1G04GV,125
MarqueNexperia
0,056 €
Each (On a Reel of 3000)
Unité
Inverter - Single Ended - No 10 ns @ 50 pF -8mA 8mA Surface Mount SC-74A 5 AHCT 3.1 x 1.7 x 1mm 1mm
N° de stock RS 813-9232
Référence fabricant74AHCT1G04GV,125
MarqueNexperia
0,096 €
Each (On a Tape of 100)
Unité
Inverter - Single Ended - No 10 ns @ 50 pF -8mA 8mA Surface Mount SC-74A 5 AHCT 3.1 x 1.7 x 1mm 1mm
N° de stock RS 809-5264
Référence fabricantSN74LVC1G04DSFR
0,283 €
Each (On a Tape of 10)
Unité
Inverter - Single Ended 1 No 7.5 ns @ 50 pF -32mA 32mA Surface Mount SON 6 LVC 1.05 x 1.05 x 0.35mm 0.35mm
N° de stock RS 662-7939
Référence fabricantSN74AUC1G04DBVR
0,209 €
Each (In a Pack of 10)
Unité
Inverter - - 1 No 2.2 ns @ 1.8 V -9mA 9mA Surface Mount SOT-23 5 AUC 2.9 x 1.6 x 1.15mm 1.15mm
N° de stock RS 171-3183
Référence fabricantTC7SZ04FE
MarqueToshiba
0,10 €
Each (In a Pack of 100)
Unité
Inverter CMOS Current 1 - 6 ns @ 50 pF -32mA 32mA Surface Mount SOT-553 5 LMOS 1.6 x 1.2 x 0.55mm 0.55mm