Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
Voir plus Voir moins

Filtres

Afficher 81 - 100 des 262 produits
Nombre de résultats par page
Description Prix Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
N° de stock RS 179-2142
Référence fabricantCD74ACT04M
0,469 €
Each (In a Tube of 50)
Unité
Inverter - - 6 No 9.3 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 ACT 8.65 x 3.91 x 1.58mm 1.58mm
N° de stock RS 145-4498
Référence fabricant74LCX04M
0,40 €
Each (In a Tube of 55)
Unité
Inverter - - 6 No 5.2 ns @ 3.3 V, 6 ns @ 2.7 V, 6.2 ns @ 2.5 V -24mA 24mA Surface Mount SOIC 14 LCX 8.75 x 4 x 1.5mm 1.5mm
N° de stock RS 163-0571
Référence fabricantMC74AC04DR2G
0,108 €
Each (On a Reel of 2500)
Unité
Inverter - Single Ended 6 No 9.5 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm
N° de stock RS 169-7254
Référence fabricant74HCU04T14-13
MarqueDiodesZetex
0,082 €
Each (On a Reel of 2500)
Unité
Inverter Schmitt Trigger Push-Pull 6 Yes 105 ns @ 50 pF -4mA 5.2mA Surface Mount TSSOP 14 HCU 5.1 x 4.5 x 1.05mm 1.05mm
N° de stock RS 178-6990
Référence fabricant74LVC04AD,112
MarqueNexperia
0,123 €
Each (In a Tube of 57)
Unité
Inverter - - 6 No 10.2ns -24mA 24mA Surface Mount SOIC 14 LVC 8.75 x 4 x 1.45mm 1.45mm
N° de stock RS 169-7212
Référence fabricant74AHC05T14-13
MarqueDiodesZetex
0,093 €
Each (On a Reel of 2500)
Unité
Inverter Schmitt Trigger Open Drain 6 No 14.5 ns @ 50 pF - 8mA Surface Mount TSSOP 14 AHC 5.1 x 4.5 x 1.05mm 1.05mm
N° de stock RS 662-8358
Référence fabricantSN74LS04NSR
0,634 €
Each (In a Pack of 5)
Unité
Inverter - - 6 No 15 ns @ 5 V -0.4mA 8mA Surface Mount SOP 14 LS 10.3 x 5.3 x 1.95mm 1.95mm
N° de stock RS 171-3286
Référence fabricant74LCX04FT
MarqueToshiba
0,066 €
Each (On a Reel of 2500)
Unité
Inverter CMOS CMOS 6 - 22 ns @ 50 pF -24mA 24mA Surface Mount TSSOP 14 74LCX 5 x 4.4 x 1mm 1mm
N° de stock RS 806-1371
Référence fabricantMC74HC04ADR2G
0,269 €
Each (In a Pack of 50)
Unité
Inverter - TTL 6 No 110 ns @ 50 pF - - Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
N° de stock RS 809-5930
Référence fabricantSN74LVC04ADGVR
0,077 €
Each (In a Pack of 20)
Unité
Inverter - Single Ended 6 No 9.5 ns @ 30 pF -24mA 24mA Surface Mount TVSOP 14 LV 3.7 x 4.5 x 1.05mm 1.05mm
N° de stock RS 170-8010
Référence fabricant74HCT04D,653
MarqueNexperia
0,084 €
Each (On a Reel of 2500)
Unité
- TTL Single Ended 6 - 29 ns @ 50 pF -4mA 5.2mA Surface Mount SO 14 74HCT 8.75 x 4 x 1.45mm 1.45mm
N° de stock RS 171-3361
Référence fabricant74VHCT14AFT
MarqueToshiba
0,073 €
Each (On a Reel of 2500)
Unité
Inverter CMOS TTL 6 Yes 12 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 74VHC 5 x 4.4 x 1mm 1mm
N° de stock RS 169-7480
Référence fabricant74LV14AS14-13
MarqueDiodesZetex
0,09 €
Each (On a Reel of 2500)
Unité
Inverter Schmitt Trigger Push-Pull 6 Yes 12 ns @ 50 pF -12mA 12mA Surface Mount SOIC 14 LV 8.74 x 3.99 x 1.48mm 1.48mm
N° de stock RS 732-1014
Référence fabricantSN74S04D
1,23 €
Each (In a Pack of 5)
Unité
Inverter Schmitt Trigger - 6 No 5ns -1mA 20mA Surface Mount SOIC 14 S 8.75 x 4 x 1.5mm 1.5mm
N° de stock RS 169-7476
Référence fabricant74LV04AT14-13
MarqueDiodesZetex
0,093 €
Each (On a Reel of 2500)
Unité
Inverter Schmitt Trigger Push-Pull 6 Yes 8.5 ns @ 50 pF -12mA 12mA Surface Mount TSSOP 14 LV 5.1 x 4.5 x 1.05mm 1.05mm
N° de stock RS 662-9733
Référence fabricantCD74AC04M
0,636 €
Each (In a Pack of 5)
Unité
Inverter - - 6 No 6.5 ns @ 5 V, 81 ns @ 1.5 V, 9.1 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm 1.58mm
N° de stock RS 169-7479
Référence fabricant74LV06AT14-13
MarqueDiodesZetex
0,095 €
Each (On a Reel of 2500)
Unité
Inverter Schmitt Trigger Open Drain 6 Yes 8.5 ns @ 50 pF - 12mA Surface Mount TSSOP 14 LV 5.1 x 4.5 x 1.05mm 1.05mm
N° de stock RS 526-432
Référence fabricantSN74HCU04D
0,094 €
Each (In a Tube of 50)
Unité
Inverter - - 6 No 14 ns @ 6 V, 16 ns @ 4.5 V, 80 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 1.58mm
N° de stock RS 526-745
Référence fabricantSN74LVC04ADBR
0,088 €
Each (In a Pack of 20)
Unité
Inverter - - 6 No 4.3 ns @ 3.3 V, 5.3 ns @ 2.7 V -24mA 24mA Surface Mount SSOP 14 LVC 6.2 x 5.3 x 1.95mm 1.95mm
N° de stock RS 510-065
Référence fabricant74LVC04ABQ,115
MarqueNexperia
0,116 €
Each (In a Pack of 20)
Unité
Inverter - - 6 No 1.9 ns @ 3.3 V -24mA 24mA Surface Mount DHVQFN 14 LVC 3.1 x 2.6 x 0.95mm 0.95mm