Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
Voir plus Voir moins

Filtres

Afficher 201 - 220 des 262 produits
Nombre de résultats par page
Description Prix Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
N° de stock RS 169-5684
Référence fabricantSN74HCU04DR
0,058 €
Each (On a Reel of 2500)
Unité
Inverter - - 6 No 14 ns @ 6 V, 16 ns @ 4.5 V, 80 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 1.58mm
N° de stock RS 169-7233
Référence fabricant74HC05S14-13
MarqueDiodesZetex
0,093 €
Each (On a Reel of 2500)
Unité
Inverter Schmitt Trigger Open Drain 6 Yes 125 ns @ 50 pF - 5.2mA Surface Mount SOIC 14 HC 8.74 x 3.99 x 1.48mm 1.48mm
N° de stock RS 182-1916
Référence fabricant74LVC04APW,118
MarqueNexperia
0,124 €
Each (In a Pack of 100)
Unité
- - - - - - - - - - - - - -
N° de stock RS 177-6045
Référence fabricant74LVC04AD,112
MarqueNexperia
0,42 €
Each
Unité
Inverter - - 6 No 10.2ns -24mA 24mA Surface Mount SOIC 14 LVC 8.75 x 4 x 1.45mm 1.45mm
N° de stock RS 827-0282
Référence fabricant74LV04AT14-13
MarqueDiodesZetex
0,264 €
Each (In a Pack of 50)
Unité
Inverter Schmitt Trigger Push-Pull 6 Yes 8.5 ns @ 50 pF -12mA 12mA Surface Mount TSSOP 14 LV 5.1 x 4.5 x 1.05mm 1.05mm
N° de stock RS 179-2155
Référence fabricantCD74HCT04M
0,465 €
Each (In a Tube of 50)
Unité
Inverter - - 6 No 19 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.65 x 3.91 x 1.58mm 1.58mm
N° de stock RS 181-7353
Référence fabricant74LVC04APW,118
MarqueNexperia
0,08 €
Each (On a Reel of 2500)
Unité
Inverting Buffer CMOS, TTL - 6 - 10.2 ns @ 50 pF -24mA 24mA Surface Mount TSSOP 14 74LVC 5.1 x 4.5 x 0.95mm 0.95mm
N° de stock RS 806-3696
Référence fabricantMC74HCU04ADG
0,056 €
Each (In a Pack of 55)
Unité
Inverter - LSTTL 6 No 105 ns @ 50 pF 5.2mA 5.2mA Surface Mount SOIC 14 LS 8.75 x 4 x 1.5mm 1.5mm
N° de stock RS 171-3475
Référence fabricant74HC05D
MarqueToshiba
0,25 €
Each (In a Pack of 50)
Unité
Inverter CMOS Open Drain 6 - 135 ns @ 50 pF -5.2mA 5.2mA Surface Mount SOIC 14 74HC 8.95 x 3.9 x 1.38mm 1.38mm
N° de stock RS 170-5488
Référence fabricant74AHC14PW,118
MarqueNexperia
0,248 €
Each (In a Pack of 50)
Unité
Inverter CMOS Schmitt Trigger 6 Yes 20.5 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 74AHC 5.1 x 4.5 x 0.95mm 0.95mm
N° de stock RS 663-3066
Référence fabricantSN74LVU04AD
0,301 €
Each (In a Pack of 10)
Unité
Inverter - - 6 No 11.4 ns @ 3.3 V, 13.4 ns @ 2.5 V, 7 ns @ 5 V -12mA 12mA Surface Mount SOIC 14 LV 8.65 x 3.91 x 1.58mm 1.58mm
N° de stock RS 663-2656
Référence fabricantSN74LV05AD
0,432 €
Each (In a Pack of 5)
Unité
Inverter - Open Drain 6 No 10.6 ns @ 3.3 V, 16.6 ns @ 2.5 V, 7.5 ns @ 5 V - 12mA Surface Mount SOIC 14 LV 8.65 x 3.91 x 1.58mm 1.58mm
N° de stock RS 662-8566
Référence fabricantSN74LVC04APWR
0,247 €
Each (In a Pack of 10)
Unité
Inverter - - 6 No 4.3 ns @ 3.3 V, 5.3 ns @ 2.7 V -24mA 24mA Surface Mount TSSOP 14 LVC 5 x 4.4 x 1.15mm 1.15mm
N° de stock RS 184-4793
Référence fabricantMC14049BDR2G
0,304 €
Each (In a Pack of 25)
Unité
Hex Inverter/Buffer Single Ended Single Ended 1 - 140ns - - Surface Mount SOIC 16 - 10 x 4 x 1.5mm 1.5mm
N° de stock RS 169-7482
Référence fabricant74LV14AT14-13
MarqueDiodesZetex
0,095 €
Each (On a Reel of 2500)
Unité
Inverter Schmitt Trigger Push-Pull 6 Yes 12 ns @ 50 pF -12mA 12mA Surface Mount TSSOP 14 LV 5.1 x 4.5 x 1.05mm 1.05mm
N° de stock RS 146-2059
Référence fabricantMM74HCU04MX
0,161 €
Each (On a Reel of 2500)
Unité
Inverter - - 6 No 14 ns @ 6 V, 16 ns @ 4.5 V, 82 ns @ 2 V -5.2mA 7.8mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
N° de stock RS 169-7229
Référence fabricant74AHCU04T14-13
MarqueDiodesZetex
0,093 €
Each (On a Reel of 2500)
Unité
Inverter Schmitt Trigger Push-Pull 6 No 13.5 ns @ 50 pF -4mA 8mA Surface Mount TSSOP 14 AHCU 5.1 x 4.5 x 1.05mm 1.05mm
N° de stock RS 145-6018
Référence fabricantSN74LV07AD
0,317 €
Each (In a Tube of 50)
Unité
Buffer - Open Drain 6 - 10.6 ns @ 3.3 V, 15.2 ns @ 2.5 V, 7.5 ns @ 5 V -0.002mA 16mA Surface Mount SOIC 14 LV 8.65 x 3.91 x 1.58mm 1.58mm
N° de stock RS 145-0002
Référence fabricantSN74ALS04BNE4
0,405 €
Each (In a Tube of 25)
Unité
Inverter - - 6 No 11 ns @ 4.5 V → 5.5 V -0.4mA 8mA Through Hole PDIP 14 ALS 19.3 x 6.35 x 4.57mm 4.57mm
N° de stock RS 145-5258
Référence fabricantMC74HC04ADTR2G
0,08 €
Each (On a Reel of 2500)
Unité
Inverter - TTL 6 No 110 ns @ 50 pF - - Surface Mount TSSOP 14 HC 5.1 x 4.5 x 1.05mm 1.05mm