Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 264 produits
Nombre de résultats par page
Description Prix Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
N° de stock RS 527-899
Référence fabricantCD4049UBE
0,386 €
Each (In a Tube of 25)
Unité
Inverting Buffer - CMOS 6 No 50 ns @ 15 V, 65 ns @ 10 V, 120 ns @ 5 V -5.2mA 26mA Through Hole PDIP 16 4000 19.3 x 6.35 x 4.57mm 4.57mm
N° de stock RS 526-543
Référence fabricantCD4050BE
0,386 €
Each (In a Tube of 25)
Unité
Non-Inverting - CMOS 6 - 60 ns @ 15 V, 80 ns @ 10 V, 140 ns @ 5 V -5.2mA 26mA Through Hole PDIP 16 4000 19.3 x 6.35 x 4.57mm 4.57mm
N° de stock RS 368-5604
Référence fabricantSN7406N
0,702 €
Each (In a Tube of 25)
Unité
Inverting Buffer - Open Collector 6 No 23 ns @ 5 V -0.25mA 40mA Through Hole PDIP 14 74 19.3 x 6.35 x 4.57mm 4.57mm
N° de stock RS 307-503
Référence fabricantSN74LS04N
0,64 €
Each
Unité
Inverter - - 6 No 15 ns @ 5 V -0.4mA 8mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm 4.57mm
N° de stock RS 306-320
Référence fabricantSN7406N
0,76 €
Each
Unité
Inverting Buffer - Open Collector 6 No 23 ns @ 5 V -0.25mA 40mA Through Hole PDIP 14 74 19.3 x 6.35 x 4.57mm 4.57mm
N° de stock RS 217-5550
Référence fabricantSN74HC04N
0,58 €
Each
Unité
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
N° de stock RS 333-2776
Référence fabricantSN74HC04N
0,388 €
Each (In a Tube of 25)
Unité
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
N° de stock RS 170-7967
Référence fabricant74HCT14D,653
MarqueNexperia
0,073 €
Each (On a Reel of 2500)
Unité
Inverter Schmitt Trigger Schmitt Trigger Single Ended 6 Yes 51 ns @ 50 pF -4mA 4mA Surface Mount SO 14 74HCT 8.75 x 4 x 1.45mm 1.45mm
N° de stock RS 662-7642
Référence fabricantSN74AHC04PWR
0,284 €
Each (In a Pack of 10)
Unité
Inverter - - 6 No 7.5 ns @ 5 V, 11.4 ns @ 3.3 V -8mA 8mA Surface Mount TSSOP 14 AHC 5 x 4.4 x 1.15mm 1.15mm
N° de stock RS 113-0641
Référence fabricant74HCT14D,652
MarqueNexperia
2,20 €
Each
Unité
Inverter Schmitt Trigger - 6 Yes 34 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.45mm 1.45mm
N° de stock RS 162-7041
Référence fabricantSN74AHC04PWR
0,088 €
Each (On a Reel of 2000)
Unité
Inverter - - 6 No 7.5 ns @ 5 V, 11.4 ns @ 3.3 V -8mA 8mA Surface Mount TSSOP 14 AHC 5 x 4.4 x 1.15mm 1.15mm
N° de stock RS 103-8173
Référence fabricant74HCT14D,652
MarqueNexperia
0,257 €
Each (In a Tube of 57)
Unité
Inverter Schmitt Trigger - 6 Yes 34 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.45mm 1.45mm
N° de stock RS 662-8392
Référence fabricantSN74LV06APWR
0,362 €
Each (In a Pack of 5)
Unité
Inverting Buffer - Open Drain 6 No 7.5 ns @ 5 V, 10.6 ns @ 3.3 V, 15.2 ns @ 2.5 V -0.002mA 16mA Surface Mount TSSOP 14 LV 5 x 4.4 x 1.15mm 1.15mm
N° de stock RS 165-8554
Référence fabricant74LVT04D,112
MarqueNexperia
0,679 €
Each (On a Reel of 1140)
Unité
Inverter - TTL 6 No 4.7 ns @ 50 pF -20mA 32mA Surface Mount SOIC 14 LVT 8.75 x 4 x 1.45mm 1.45mm
N° de stock RS 145-0169
Référence fabricantSN74HC04PW
0,28 €
Each (In a Tube of 90)
Unité
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount TSSOP 14 HC 5 x 4.4 x 1.15mm 1.15mm
N° de stock RS 355-8978
Référence fabricantHEF4069UBT,652
MarqueNexperia
0,46 €
Each
Unité
Inverter - - 6 No 25 ns @ 15 V, 40 ns @ 10 V, 90 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.45mm 1.45mm
N° de stock RS 662-7547
Référence fabricantSN74AC04DR
0,339 €
Each (In a Pack of 10)
Unité
Inverter - - 6 No 7 ns @ 5 V, 9 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm 1.58mm
N° de stock RS 816-8867
Référence fabricant74LVT04D,112
MarqueNexperia
0,737 €
Each (In a Pack of 19)
Unité
Inverter - TTL 6 No 4.7 ns @ 50 pF -20mA 32mA Surface Mount SOIC 14 LVT 8.75 x 4 x 1.45mm 1.45mm
N° de stock RS 663-1883
Référence fabricantSN74HC04PW
0,308 €
Each (In a Pack of 10)
Unité
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount TSSOP 14 HC 5 x 4.4 x 1.15mm 1.15mm
N° de stock RS 124-2312
Référence fabricantHEF4069UBT,652
MarqueNexperia
0,322 €
Each (In a Tube of 57)
Unité
Inverter - - 6 No 25 ns @ 15 V, 40 ns @ 10 V, 90 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.45mm 1.45mm