Proximity Sensor ICs

Proximity Sensor ICs are used for object detection within a defined distance of the sensor. The proximity sensor sits within a circuit and provides output signals to trigger other functions. Proximity sensor ICs (integrated circuits) are components which are to be designed into PCBs. Where are they used?Proximity sensors ICs are designed into circuits for various non-contact sensing applications. They are often used in machine automation, mobile phones, proximity alarm systems, parking sensors as well as in military applications.Types of Proximity SensorsVarious proximity sensor ICs are available, using a range of sensing technologies. These detection types benefit various applications depending on the users end goal and the system requirements. Some of the main proximity sensors use inductive, capacitive or infrared sensing depending on their application or sensing environment.What are inductive proximity sensors?Inductive sensors are used to detect metallic objects. Using a simple electromagnetic field, the sensor monitors the rise and fall of oscillation when a metallic object comes within the sensing range. This variation is monitored by a threshold circuit that can generate the relevant output signal when triggered. Operating ranges will vary depending on the shape and size of the sensor as well as the types of material expect to be monitored by the sensor.What are capacitive proximity sensors?Capacitive sensors can be used for both metal and non-conductive objects. They offer Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.Example of proximity sensing:Many smartphones today feature proximity sensing. An example of this is when you hold your phone to your ear, the sensor will detect this as an object in close proximity. This detection then triggers the screen to switch off. Proximity sensors are also used in switches, for example with hand gestures.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 74 produits
Nombre de résultats par page
Description Prix Sensor Type Maximum Switching Frequency Maximum Output Current Maximum Output Voltage Sensing Distance Switching Mode Output Type Mounting Type Package Type Pin Count Maximum Supply Current Dimensions Height Length
N° de stock RS 122-9750
Référence fabricantAMG8833
MarquePanasonic
28,60 €
Each
Unité
Infrared Array Sensor - 10mA - 7m Digital - Surface Mount - 14 4.5 mA 11.6 x 8 x 4.3mm 4.3mm 11.6mm
N° de stock RS 161-2208
Référence fabricantEKMB1201111
MarquePanasonic
21,291 €
Each (In a Box of 50)
Unité
Pyroelectric Infrared Sensor - 100µA - 5m Digital Digital Through Hole TO-5 3 2 μA 11 (Dia.) x 14.4mm 14.4mm -
N° de stock RS 135-7074
Référence fabricantEKMC1693111
MarquePanasonic
6,921 €
Each (In a Box of 50)
Unité
Pyroelectric Infrared Sensor - 100µA 0.5 V 2.2m Digital Digital Through Hole - 3 170 μA 11 (Base) x 17.2 (H) mm, 14.9 (Top) mm 17.2mm -
N° de stock RS 161-2209
Référence fabricantEKMB1201112
MarquePanasonic
21,291 €
Each (In a Box of 50)
Unité
Pyroelectric Infrared Sensor - 100µA - 5m Digital Digital Through Hole TO-5 3 2 μA 11 (Dia.) x 14.4mm 14.4mm -
N° de stock RS 161-2222
Référence fabricantEKMB1101111
MarquePanasonic
31,69 €
Each
Unité
Pyroelectric Infrared Sensor - 100µA - 5m Digital Digital Through Hole TO-5 3 1 μA 11 (Dia.) x 14.4mm 14.4mm -
N° de stock RS 161-2218
Référence fabricantEKMB1305111K
MarquePanasonic
10,942 €
Each (In a Box of 50)
Unité
Pyroelectric Infrared Sensor - 100µA - 5m Digital Digital Through Hole - 3 6 μA 26 x 13.3 x 16.6mm 16.6mm 26mm
N° de stock RS 135-7081
Référence fabricantEKMC1603111
MarquePanasonic
8,559 €
Each (In a Box of 50)
Unité
Pyroelectric Infrared Sensor - 100µA 0.5 V 12m Digital Digital Through Hole - 3 170 μA 11 (Base) x 20.2 (H) mm, 22 (Top) mm 20.2mm -
N° de stock RS 135-7079
Référence fabricantEKMC1601112
MarquePanasonic
8,16 €
Each (In a Box of 50)
Unité
Pyroelectric Infrared Sensor - 100µA 0.5 V 5m Digital Digital Through Hole - 3 170 μA 9.5 (Top) mm, 11 (Base) x 14.4 (H) mm 14.4mm -
N° de stock RS 161-2204
Référence fabricantEKMB1103111
MarquePanasonic
22,52 €
Each (In a Box of 50)
Unité
Pyroelectric Infrared Sensor - 100µA - 12m Digital Digital Through Hole TO-5 3 1 μA 22 (Dia.) x 20.2mm 20.2mm -
N° de stock RS 135-7102
Référence fabricantEKMC1603111
MarquePanasonic
11,41 €
Each
Unité
Pyroelectric Infrared Sensor - 100µA 0.5 V 12m Digital Digital Through Hole - 3 170 μA 11 (Base) x 20.2 (H) mm, 22 (Top) mm 20.2mm -
N° de stock RS 135-7075
Référence fabricantEKMC1693112
MarquePanasonic
6,654 €
Each (In a Box of 50)
Unité
Pyroelectric Infrared Sensor - 100µA 0.5 V 2.2m Digital Digital Through Hole - 3 170 μA 11 (Base) x 17.2 (H) mm, 14.9 (Top) mm 17.2mm -
N° de stock RS 135-7095
Référence fabricantEKMC1601111
MarquePanasonic
10,88 €
Each
Unité
Pyroelectric Infrared Sensor - 100µA 0.5 V 5m Digital Digital Through Hole - 3 170 μA 9.5 (Top) mm, 11 (Base) x 14.4 (H) mm 14.4mm -
N° de stock RS 161-2216
Référence fabricantEKMB1303111K
MarquePanasonic
16,731 €
Each (In a Box of 50)
Unité
Pyroelectric Infrared Sensor - 100µA - 12m Digital Digital Through Hole TO-5 3 6 μA 22 (Dia.) x 20.2mm 20.2mm -
N° de stock RS 135-7099
Référence fabricantEKMC1601112
MarquePanasonic
10,88 €
Each
Unité
Pyroelectric Infrared Sensor - 100µA 0.5 V 5m Digital Digital Through Hole - 3 170 μA 9.5 (Top) mm, 11 (Base) x 14.4 (H) mm 14.4mm -
N° de stock RS 122-9751
Référence fabricantAMG8834
MarquePanasonic
30,16 €
Each
Unité
Infrared Array Sensor - 10mA - 7m Digital - Surface Mount - 14 4.5 mA 11.6 x 8 x 4.3mm 4.3mm 11.6mm
N° de stock RS 135-7073
Référence fabricantEKMB1393113K
MarquePanasonic
10,671 €
Each (In a Box of 50)
Unité
Pyroelectric Infrared Sensor - 100µA 0.5 V 2.2m Digital Digital Through Hole - 3 6 μA 11 (Base) x 17.2 (H) mm, 14.9 (Top) mm 17.2mm -
N° de stock RS 161-2210
Référence fabricantEKMB1203111
MarquePanasonic
21,707 €
Each (In a Box of 50)
Unité
Pyroelectric Infrared Sensor - 100µA - 12m Digital Digital Through Hole TO-5 3 2 μA 22 (Dia.) x 20.2mm 20.2mm -
N° de stock RS 161-2205
Référence fabricantEKMB1103112
MarquePanasonic
23,436 €
Each (In a Box of 50)
Unité
Pyroelectric Infrared Sensor - 100µA - 12m Digital Digital Through Hole TO-5 3 1 μA 22 (Dia.) x 20.2mm 20.2mm -
N° de stock RS 135-7077
Référence fabricantEKMC1693113
MarquePanasonic
6,703 €
Each (In a Box of 50)
Unité
Pyroelectric Infrared Sensor - 100µA 0.5 V 2.2m Digital Digital Through Hole - 3 170 μA 11 (Base) x 17.2 (H) mm, 14.9 (Top) mm 17.2mm -
N° de stock RS 135-7069
Référence fabricantEKMB1293112
MarquePanasonic
14,307 €
Each (In a Box of 50)
Unité
Pyroelectric Infrared Sensor - 100µA 0.5 V 2.2m Digital Digital Through Hole - 3 2 μA 11 (Base) x 17.2 (H) mm, 14.9 (Top) mm 17.2mm -