PWM

Electronic circuits can contain both analogue and digital components. PWM, which stands for Pulse Width Modulation, facilitates the control of analogue devices using a digital signal. Many electrical designs use PWM for regulation, with PWM used as a way to reduce the average power that is delivered by an electrical signal by chopping it up into smaller parts. RS Components offer a range of PWM Controllers from a multitude of trusted brands, including ON Semiconductor, STMicroelectronics, Texas Instruments, and more.

What do PWMs do?

Analogue signals can be on or off, or can even be put into a position half-way between the two, whereas a digital signal has just on or off positions. Both signals appear in electronic circuits and can often be required to work together. Inputs can be converted using a DAC (digital-to-analogue converter) or an ADC (analogue-to-digital converter). PWM is available to control the output of a device: for example, PWM can convert the digital output of a microcontroller (MCU) into an analogue signal to drive the next analogue component.

Types of PWM devices:

  • PWM Voltage Mode Controllers work by applying a control voltage (Vc) and a PWM ramp (Vramp) input.
  • PWM Current Mode Controllers add a second loop feeding back to the inductor current to create the PWM ramp.
  • PWM Switching Regulators feed the input voltage back through the PWM controller to keep the output voltage constant.

What is a duty cycle?

PWM signals feature two main things: frequency and a duty cycle. Duty cycle is given as a percentage (%) and refers to the amount of time the signal is on. For example, if the duty cycle is 50%, the signal is on for 50% and off for 50% of the time period. Pulse width modulation uses a rectangular pulse wave.

Where are PWM controllers used?

  • Motors
  • LED lighting
  • Lamps
  • Heaters/HVAC
  • Electric vehicles
  • Robotics
  • Communication systems

...
Voir plus Voir moins

Filtres

Afficher 81 - 100 des 729 produits
Nombre de résultats par page
Description Prix Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Output Voltage Output Current Zero Power Detection Control Method Number of Outputs Fall Time Mounting Type Package Type Rise Time
N° de stock RS 121-8975
Référence fabricantUCC28C45D
1,298 €
Each (In a Tube of 75)
Unité
1000 kHz - - - - 18 V 200 mA - Current 1 20ns Surface Mount SOIC 25ns
N° de stock RS 121-8412
Référence fabricantUC2843AN
1,154 €
Each (In a Tube of 50)
Unité
500 kHz - - - - - 1 A - Current 1 50ns Through Hole PDIP 50ns
N° de stock RS 862-9375
Référence fabricantKA7552A
0,634 €
Each (In a Pack of 10)
Unité
600 kHz 15mA -5µA 65µA 1.8 mA - - - - - - Through Hole PDIP -
N° de stock RS 165-8404
Référence fabricantAP3125AKTR-G1
MarqueDiodesZetex
0,229 €
Each (On a Reel of 3000)
Unité
70 kHz - - - - - 350 mA - Current 1 100ns Surface Mount SOT-26 250ns
N° de stock RS 786-8872
Référence fabricantNCP1251BSN65T1G
0,121 €
Each (In a Pack of 10)
Unité
71 kHz - - - - 28.3 V -500 mA, 300 mA - Current 1 30ns Surface Mount TSOP 40ns
N° de stock RS 170-8908
Référence fabricantAP3105KTR-G1
MarqueDiodesZetex
0,22 €
Each (On a Reel of 3000)
Unité
70 kHz - - - - - 350 mA - Current 1 100ns Surface Mount SOT-23 250ns
N° de stock RS 769-5649
Référence fabricantXRP6124HVES0.5-F
MarqueMaxLinear
0,44 €
Each (In a Pack of 5)
Unité
1000 kHz - - - - 1.2 to 12 V 4 A - Voltage 1 35ns Surface Mount SOT-23 45ns
N° de stock RS 628-2860
Référence fabricantUCC28C45D
1,522 €
Each (In a Pack of 5)
Unité
1000 kHz - - - - 18 V 200 mA - Current 1 20ns Surface Mount SOIC 25ns
N° de stock RS 922-2423
Référence fabricantUC1524AJ
14,501 €
Each (In a Tube of 21)
Unité
500 kHz - - - - 5.1 V 200 mA - Voltage 2 200ns Through Hole CDIP 400ns
N° de stock RS 411-857
Référence fabricantLTC1871EMS#PBF
5,52 €
Each
Unité
1000 kHz - - - - 7 V 50 mA - Current 1 100ns Surface Mount MSOP 100ns
N° de stock RS 533-3844
Référence fabricantLM2611AMF/NOPB
2,78 €
Each
Unité
1400 kHz - - - - -1.23 V - - - 1 - Surface Mount SOT-23 -
N° de stock RS 877-2826
Référence fabricantSG2525AN
0,956 €
Each (In a Pack of 10)
Unité
400 kHz 80µA 400mA 400mA 20 mA 5.05 to 5.15 V 500 mA - - 2 - Through Hole PDIP -
N° de stock RS 163-0083
Référence fabricantNCP1396ADR2G
0,506 €
Each (On a Reel of 2500)
Unité
575 kHz - - - - - - - Voltage 1 20ns Surface Mount SOIC 40ns
N° de stock RS 165-9320
Référence fabricantMAX1951ESA+
2,513 €
Each (In a Tube of 100)
Unité
1100 kHz - - - - 5.5 V 2 A - - 1 - Surface Mount SOIC -
N° de stock RS 226-9813
Référence fabricantUCC3802N
3,00 €
Each
Unité
1000 kHz - - - - - 1 A - Current 1 44ns Through Hole PDIP 41ns
N° de stock RS 761-5252
Référence fabricantLM5033SD/NOPB
0,804 €
Each (On a Tape of 5)
Unité
1000 kHz - - - - 9.75 V 1.5 A - Voltage 2 16ns Surface Mount LLP 16ns
N° de stock RS 145-4460
Référence fabricantFAN4800ASNY
0,897 €
Each (In a Tube of 25)
Unité
- 80µA 50µA -40µA, -35 μA 5 mA - - - - 2 - Through Hole PDIP -
N° de stock RS 168-4092
Référence fabricantTL3844DG4-8
0,252 €
Each (In a Tube of 75)
Unité
500 kHz - - - - 30 V 200 mA - Current 1 50ns Surface Mount SOIC 50ns
N° de stock RS 179-2109
Référence fabricantUCC3801N
3,34 €
Each (In a Tube of 50)
Unité
1000 kHz - - - - - 1 A - Current - 44ns Through Hole PDIP 41ns
N° de stock RS 162-9477
Référence fabricantNCP1207ADR2G
0,37 €
Each (On a Reel of 2500)
Unité
60 kHz - - - - 10 V 500 mA - Current 1 20ns Surface Mount SOIC 40ns