Power Switch ICs

Power switch ICs (integrated circuits) are electronic components that control the power for another device within the circuit. They are used to enable or disable a power rail. Power switches are often used to control the current to a USB connector to prevent short-circuiting. These switches provide protection for circuits which may experience overload or high operating temperatures. Load switches are active whenever the power is switched on and therefore offer low leakage currents. Load switches are often used instead of a MOSFET as they offer additional protection from a smaller package.

When choosing a power switch it is important to consider the current limit levels. These levels can be fixed or adjustable depending on the device. Power switch ICs come in a standard semiconductor package, such as a SOT-21, SSOP and PDIP.

Where are they used?

  • USB ports (e.g. USB-C)
  • Desktop computers
  • Docking stations
  • General switching or linear applications

High-side and Low-side Switches

High-side switches sit between the positive power line and the load. Low-side switches sit between the load and the ground. High-side switches are more commonly used in heavy-load applications where a short circuit is more likely at the ground. Low-side switches are often cheaper and ideal for when load is controlled through a high-speed PWM. There are also H-bridge switch ICs which require both high-side and low-side switches.

What is an Intelligent Power Switch (IPS)?

Intelligent power switches are ICs that are largely used in the automotive applications. They also play a big role in the “Smart Home” products. An Intelligent power switch combines multiple actions into a single process. They are used in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 29 produits
Nombre de résultats par page
Description Prix Power Switch Topology Power Switch Type Switch On Resistance Number of Channels Maximum Operating Supply Voltage Maximum Operating Current Number of Outputs Number of Inputs Power Rating Protection Features Mounting Type Package Type Pin Count Maximum Operating Temperature
N° de stock RS 174-4048
Référence fabricantTBD62004AFG(Z)
MarqueToshiba
0,457 €
Each (In a Tube of 50)
Unité
- - 3.25Ω 7 25 V 0.5mA - - 1.47W - Surface Mount SOP 16 +85 °C
N° de stock RS 174-4050
Référence fabricantTBD62064AFG(Z)
MarqueToshiba
1,142 €
Each (In a Tube of 40)
Unité
- - 4 25 V 0.2mA - - 1.47W - Surface Mount HSOP 16 +85 °C
N° de stock RS 760-3271
Référence fabricantTPD2005F(EL,F)
MarqueToshiba
5,96 €
Each
Unité
High Side High Side Switch 1.2Ω - 40 V - 8 - 1.2W - Surface Mount SSOP 24 +85 °C
N° de stock RS 174-4051
Référence fabricantTBD62083AFNG(Z)
MarqueToshiba
0,806 €
Each (In a Tube of 60)
Unité
- - 3.25Ω 8 25 V 0.1mA - - 1.47W - Surface Mount SSOP 18 +85 °C
N° de stock RS 171-3082
Référence fabricantTC7USB42MU
MarqueToshiba
0,201 €
Each (In a Pack of 25)
Unité
- USB 14Ω - 4.3 V 50mA 2 - - - Surface Mount UQFN 10 +85 °C
N° de stock RS 174-4105
Référence fabricantTBD62083AFNG(Z)
MarqueToshiba
0,902 €
Each (In a Pack of 5)
Unité
- - 3.25Ω 8 25 V 0.1mA - - 1.47W - Surface Mount SSOP 18 +85 °C
N° de stock RS 174-4114
Référence fabricantTBD62084AFG(Z)
MarqueToshiba
0,85 €
Each (In a Pack of 5)
Unité
- - 3.25Ω 8 25 V 0.5mA - - 1.47W - Surface Mount SOP 18 +85 °C
N° de stock RS 174-4095
Référence fabricantTBD62084AFWG(Z,EHZ
MarqueToshiba
0,685 €
Each (In a Pack of 10)
Unité
- - 3.25Ω 8 25 V 0.5mA - - 1.47W - Surface Mount P-SOP 18 +85 °C
N° de stock RS 182-6508
Référence fabricantTBD62503AFG(Z,EL)
MarqueToshiba
0,85 €
Each (In a Pack of 10)
Unité
High Side High Side Switch 0.65Ω 7 25 V 0.1mA - - - - Through Hole DIP 16 +85 °C
N° de stock RS 174-4104
Référence fabricantTBD62783AFG(Z)
MarqueToshiba
1,096 €
Each (In a Pack of 5)
Unité
- - 3.25Ω 8 25 V 0.1mA - - 1.47W - Surface Mount SOP 18 +85 °C
N° de stock RS 174-4092
Référence fabricantTBD62084AFNG(Z)
MarqueToshiba
0,968 €
Each (In a Pack of 5)
Unité
- - 3.25Ω 8 25 V 0.5mA - - 1.47W - Surface Mount SSOP 18 +85 °C
N° de stock RS 174-4086
Référence fabricantTBD62003AFNG(Z,EL)
MarqueToshiba
0,631 €
Each (In a Pack of 10)
Unité
- - 3.25Ω 7 25 V 0.1mA - - 1.47W - Surface Mount SSOP 16 +85 °C
N° de stock RS 174-4093
Référence fabricantTBD62004AFG(Z)
MarqueToshiba
0,548 €
Each (In a Pack of 10)
Unité
- - 3.25Ω 7 25 V 0.5mA - - 1.47W - Surface Mount SOP 16 +85 °C
N° de stock RS 760-3277
Référence fabricantTPD1030F(TE12L,Q)
MarqueToshiba
1,524 €
Each (In a Pack of 5)
Unité
Low Side Low Side Switch 0.9Ω - 7 V - 2 - 2W - Surface Mount SOP 8 +110 °C
N° de stock RS 174-4107
Référence fabricantTBD62783AFNG(Z)
MarqueToshiba
1,29 €
Each (In a Pack of 5)
Unité
- - 3.25Ω 8 25 V 0.1mA - - 1.47W - Surface Mount SSOP 18 +85 °C
N° de stock RS 174-4089
Référence fabricantTBD62003AFWG(Z,EHZ
MarqueToshiba
0,384 €
Each (In a Pack of 10)
Unité
- - 3.25Ω 7 25 V 0.1mA - - 1.47W - Surface Mount P-SOP 16 +85 °C
N° de stock RS 144-5300
Référence fabricantTBD62083AFG(Z,EL)
MarqueToshiba
0,767 €
Each (In a Pack of 10)
Unité
High Side High Side - 8 0.6 V, 25 V 0.1mA - - - - Surface Mount SOP 18 +85 °C
N° de stock RS 144-5288
Référence fabricantTBD62083AFG(Z)
MarqueToshiba
0,85 €
Each (In a Pack of 10)
Unité
High Side High Side - 8 0.6 V, 25 V 0.1mA - - - - Surface Mount SOP 18 +85 °C
N° de stock RS 174-4101
Référence fabricantTBD62084APG(Z,HZ)
MarqueToshiba
0,849 €
Each (In a Pack of 10)
Unité
- - 3.25Ω 8 25 V 0.5mA - - 1.47W - Through Hole DIP 18 +85 °C
N° de stock RS 174-4102
Référence fabricantTBD62064AFG(Z)
MarqueToshiba
1,37 €
Each (In a Pack of 5)
Unité
- - 4 25 V 0.2mA - - 1.47W - Surface Mount HSOP 16 +85 °C