Flash Memory

What is flash memory?Flash memory is available in several forms such as a USB flash drive, Microchip, MicroSDHC, a standard chip or SSD card and is used for fast information storage. Flash memory is a type of memory storage that retains data regardless of a power source. This type of memory is also a great solution for transferring data between computers and digital devices.How does flash memory work?Flash memory is also known as an EEPROM chip, this acronym stands for Electronically Erasable Programmable Read Only Memory. Flash works by retaining small parts of electricity between its transistors, allowing information to be stored with or without power.What is flash memory used for?Its essentially a form of portable memory, it's also considered to be in a solid state because it has no moving parts, everything about flash is electronic and not mechanical. This is what makes it perfect choice for applications such as digital cameras and video game consoles. Flash is non-volatile, meaning it can retrieve stored information even after power has stopped working through it, mobile devices and controllers tend to be flash based for this very reason, alongside usually having a great storage capacity, high speed and high performance.How much space is in flash memory?RS Components offers a large variety of flash memory cheap, ranging from Bit, Kbit, MB and GB. Please refer to our selection on the home page for all flash to find the correct storage amount you need.What is the difference between NOR flash and NAND flash?NOR NOR flash provides a faster speed as possessing random access capabilities, a good choice for mobile devices as its suitable to store large quantities of code. The erase and write function is slower than NAND Hosts a larger memory cell size than NAND Limiting scaling capabilities make bit density achievable NAND Provides fast rewritable and erase capabilities but is a little slower than NOR within the read speed. NAND flash is a popular choice for those needing flash drive for digital video, data storage and music. This is because of NAND's high speed and high capacity alongside being a flash memory that is cheap as the cost per bit is generally lower. Quickly re-write data, over and over again Stores a large quantity of data and commonly used for flash drives, smart phones, digital devices, USB and cameras.

...
Voir plus Voir moins

Filtres

Afficher 1021 - 1040 des 1065 produits
Nombre de résultats par page
Description Prix Memory Size Interface Type Package Type Pin Count Organisation Mounting Type Cell Type Minimum Operating Supply Voltage Maximum Operating Supply Voltage Block Organisation Length Height Width Dimensions
N° de stock RS 869-6182
Référence fabricantSST26VF032B-104I/MF
MarqueMicrochip
1,47 €
Each (In a Pack of 5)
Unité
32Mbit SPI WDFN 8 4M x 8 bit Surface Mount Split Gate 2.7 V 3.6 V Symmetrical 6mm 0.75mm 5mm 6 x 5 x 0.75mm
N° de stock RS 146-0267
Référence fabricantSST25VF080B-50-4C-S2AF
MarqueMicrochip
0,871 €
Each (In a Tube of 90)
Unité
8Mbit SPI SOIC 8 1M x 8 Surface Mount Split Gate 2.7 V 3.6 V Symmetrical 5mm 1.5mm 4mm 5 x 4 x 1.5mm
N° de stock RS 912-2749
Référence fabricantSST39SF010A-70-4I-WHE
MarqueMicrochip
0,934 €
Each (In a Tray of 208)
Unité
1MB Parallel TSOP 32 128K x 8 bit Surface Mount Split Gate 4.5 V 5.5 V Symmetrical 12.5mm 1.05mm 8.1mm 12.5 x 8.1 x 1.05mm
N° de stock RS 188-2654
Référence fabricantW25M02GVTCIG
MarqueWinbond
4,345 €
Each (In a Pack of 2)
Unité
2Gbit Quad-SPI TFBGA 24 256M x 8 bit Surface Mount SLC NAND 2.7 V 3.6 V - 8.05mm 0.85mm 6.05mm 8.05 x 6.05 x 0.85mm
N° de stock RS 146-0232
Référence fabricantSST25VF080B-50-4C-PAE
MarqueMicrochip
0,97 €
Each (In a Tube of 60)
Unité
8Mbit SPI PDIP 8 1M x 8 bit Through Hole Split Gate 2.7 V 3.6 V - 10.16mm 4.95mm 7.11mm 10.16 x 7.11 x 4.95mm
N° de stock RS 181-1563
Référence fabricantS25FL128LAGNFI010
1,217 €
Each (In a Tray of 490)
Unité
128Mbit Quad-SPI WSON 8 16M x 8 bit Surface Mount NOR 2.7 V 3.6 V - 5.28mm 1.9mm 5.28mm 5.28 x 5.28 x 1.9mm
N° de stock RS 177-5278
Référence fabricantS25FL127SABMFI101
2,01 €
Each (In a Tube of 91)
Unité
128Mbit SPI SOIC 8 32M x 4 bit, 64M x 2 bit, 128M x 1 bit Surface Mount NOR 2.7 V 3.6 V - 5.28mm 1.91mm 5.28mm 5.28 x 5.28 x 1.91mm
N° de stock RS 803-2279
Référence fabricantSST39LF401C-55-4C-B3KE
MarqueMicrochip
0,972 €
Each (In a Pack of 10)
Unité
4Mbit Parallel TFBGA 48 256K x 16 bit Surface Mount Split Gate 3 V 3.6 V Symmetrical 8mm 0.75mm 6mm 8 x 6 x 0.75mm
Nouveau
N° de stock RS 193-8771
Référence fabricantS25FL512SDSMFV010
7,287 €
Each (In a Tray of 240)
Unité
512Mbit CFI, SPI SOIC 16 64M x 8 bit Surface Mount NOR 1.65 (I/O Supply) V, 2.7 (Core) V 3.6 (Core) V, 3.6 (I/O Supply) V - 10.3mm 2.55mm 7.5mm 10.3 x 7.5 x 2.55mm
N° de stock RS 181-7422
Référence fabricantS25FL127SABMFI100
1,734 €
Each (In a Tray of 280)
Unité
128Mbit CFI, SPI SO 8 16M x 8 bit Surface Mount NOR 2.7 V 3.6 V - 5.28mm 1.9mm 5.28mm 5.28 x 5.28 x 1.9mm
Nouveau
N° de stock RS 193-8893
Référence fabricantS29GL512S10FHI010
6,51 €
Each (In a Pack of 2)
Unité
512Mbit CFI BGA 64 64M x 8 bit Surface Mount NOR 2.7 V 3.6 V - 13mm 11mm 1mm 13 x 11 x 1mm
N° de stock RS 188-2561
Référence fabricantW29N04GVBIAF
MarqueWinbond
6,396 €
Each (In a Tray of 210)
Unité
4Gbit - VFBGA 63 512M x 8 bit Surface Mount SLC NAND 2.7 V 3.6 V - 11.1mm 0.6mm 9.1mm 11.1 x 9.1 x 0.6mm
N° de stock RS 869-6173
Référence fabricantSST26VF032B-104I/SM
MarqueMicrochip
1,39 €
Each (In a Pack of 2)
Unité
32Mbit SPI SOIJ 8 4M x 8 bit Surface Mount Split Gate 2.7 V 3.6 V Symmetrical 5.26mm 1.98mm 5.25mm 5.26 x 5.25 x 1.98mm
N° de stock RS 188-2808
Référence fabricantW29N02GVBIAA
MarqueWinbond
4,45 €
Each (In a Pack of 2)
Unité
2Gbit - VFBGA 63 256M x 8 bit Surface Mount SLC NAND 2.7 V 3.6 V - 11.1mm 0.6mm 9.1mm 11.1 x 9.1 x 0.6mm
N° de stock RS 168-4147
Référence fabricantTC58NVG0S3ETAI0
MarqueToshiba
3,059 €
Each (In a Tray of 96)
Unité
1 Gbyte Parallel TSOP 48 128M x 8 Surface Mount NAND -0.6 V 4.6 V Symmetrical 18.4mm 1mm 12.4mm 18.4 x 12.4 x 1mm
N° de stock RS 125-5916
Référence fabricantS29JL032J70TFI320
2,895 €
Each (In a Pack of 2)
Unité
32Mbit CFI, Parallel TSOP 48 2M x 16 bit, 4M x 8 bit Surface Mount NOR 2.7 V 3.6 V - 18.5mm 1.05mm 12.1mm 18.5 x 12.1 x 1.05mm
N° de stock RS 125-5756
Référence fabricantS29GL128S90TFI010
3,616 €
Each (In a Pack of 5)
Unité
128Mbit CFI, Parallel TSOP 56 8M x 16 bit Surface Mount NOR 2.7 V 3.6 V - 18.5mm 1.05mm 14.1mm 18.5 x 14.1 x 1.05mm
Nouveau
N° de stock RS 197-6879
Référence fabricantS26HL512TFPBHI000
8,69 €
Each
Unité
512Mbit - - 24 - - NOR - 3 V - - - - -
Nouveau
N° de stock RS 193-8911
Référence fabricantS29GL512T10TFI010
8,79 €
Each
Unité
512Mbit CFI TSOP 56 64M x 8 bit Surface Mount NOR 2.7 V 3.6 V - 18.4mm 1.05mm 14mm 18.4 x 14 x 1.05mm
N° de stock RS 914-0621
Référence fabricantMX25L2006EM1I-12G
MarqueMacronix
0,345 €
Each (In a Pack of 20)
Unité
2Mbit Serial SOP 8 1M x 2 bit, 2M x 1 bit Surface Mount NOR 2.7 V 3.6 V - 5.03mm 1.55mm 4mm 5.03 x 4 x 1.55mm