Translator ICs

Translator ICs (integrated circuits) also known as level shifters, are semiconductor devices on a circuit that provide the translation of electrical signals from one voltage or one logic level to another. This allows for compatibility with other ICs that have different voltage requirements such as TTL and CMOS. Without these ICs, signals that cross voltage levels would be sampled incorrectly.

How do translator ICs work?

Translator ICs provide an interface between components that operate at different voltage levels. They can shift from low to high voltage and vice versa. Either up or down logic level translation is accomplished through the selection of power supply levels VDD (Voltage Drain Drain) and VCC (Voltage Common Collector). The VCC level sets the input signal levels while VDD selects the output voltage levels.

Types of translators IC's

IC translators are offered with a variety of a different number of pins, translation methods, package types such as SOIC SOT-23, VSSOP and different levels of logic.

Another type of translator that is available is I2C (Inter-Integrated Circuit) translators. These are a multi-master to multi-slave two-wire serial bus standard that enables serial communications at a number of bit rates. I2C translators signalling is made up of an individual signal of data that carries logic levels that get validated by a clock signal. Both signals that are transmitted are bi-directional.

Applications of translator ICs

Translator ICs are used in a wide range of applications such as

  • SD cards
  • SIM cards
  • CF cards
  • Audio codecs
  • UART(Universal asynchronous receiver-transmitter)

    • ...
      Voir plus Voir moins

      Filtres

      Afficher 1 - 18 des 18 produits
      Nombre de résultats par page
      Description Prix Logic Family Absolute Propagation Delay Time Bus Compatibility Mounting Type Number of Elements per Chip Package Type Output Type Pin Count Dimensions Logic Function Bi-Directional Maximum Low Level Output Current Maximum High Level Output Current Translation
      N° de stock RS 166-1572
      Référence fabricantPCA9306DP1,125
      MarqueNXP
      0,359 €
      Each (On a Reel of 3000)
      Unité
      - 3.3ns - Surface Mount - TSSOP - 8 3.1 x 3.1 x 0.95mm - - - - -
      N° de stock RS 510-746
      Référence fabricantPCA9306DP1,125
      MarqueNXP
      0,559 €
      Each (In a Pack of 10)
      Unité
      - 3.3ns - Surface Mount - TSSOP - 8 3.1 x 3.1 x 0.95mm - - - - -
      N° de stock RS 510-881
      Référence fabricantPCA9509DP,118
      MarqueNXP
      0,518 €
      Each (In a Pack of 5)
      Unité
      - - - Surface Mount - TSSOP - 8 3.1 x 3.1 x 0.95mm - - - - -
      N° de stock RS 166-1596
      Référence fabricantPCA9509DP,118
      MarqueNXP
      0,505 €
      Each (On a Reel of 2500)
      Unité
      - - - Surface Mount - TSSOP - 8 3.1 x 3.1 x 0.95mm - - - - -
      N° de stock RS 166-1518
      Référence fabricantPCA9306DC1,125
      MarqueNXP
      0,258 €
      Each (On a Reel of 3000)
      Unité
      - 3.3ns - Surface Mount - VSSOP - 8 2.1 x 2.4 x 0.85mm - - - - -
      N° de stock RS 166-1519
      Référence fabricantPCA9306DC,125
      MarqueNXP
      0,449 €
      Each (On a Reel of 3000)
      Unité
      - 3.3ns - Surface Mount - VSSOP - 8 2.1 x 2.4 x 0.85mm - - - - -
      N° de stock RS 816-0557
      Référence fabricantNTS0102DP,125
      MarqueNXP
      0,603 €
      Each (In a Pack of 15)
      Unité
      - - - Surface Mount - TSSOP 3 State 8 3.1 x 3.1 x 0.95mm - - - - -
      N° de stock RS 166-0156
      Référence fabricantNTB0102DP,125
      MarqueNXP
      0,343 €
      Each (On a Reel of 3000)
      Unité
      - - - Surface Mount - TSSOP 3 State 8 3.1 x 3.1 x 0.95mm - - - - -
      N° de stock RS 178-7022
      Référence fabricantGTL2002DP,118
      MarqueNXP
      0,463 €
      Each (In a Tube of 100)
      Unité
      GTL - - Surface Mount 1, 2 TSSOP Open Drain 8 1.1 mm, 3.1mm Voltage Level Translator - - - GTL, GTL+ to LVTTL, TTL
      N° de stock RS 169-0635
      Référence fabricantPCA9574PW,112
      MarqueNXP
      0,623 €
      Each (In a Tube of 96)
      Unité
      LVCMOS, LVTTL - - Surface Mount - TSSOP - 16 5.1 x 4.5 x 0.95mm - - - - -
      N° de stock RS 816-0554
      Référence fabricantNTB0102DP,125
      MarqueNXP
      0,359 €
      Each (In a Pack of 15)
      Unité
      - - - Surface Mount - TSSOP 3 State 8 3.1 x 3.1 x 0.95mm - - - - -
      N° de stock RS 510-611
      Référence fabricantGTL2002DP,118
      MarqueNXP
      0,603 €
      Each (In a Pack of 10)
      Unité
      GTL - - Surface Mount 1, 2 TSSOP Open Drain 8 1.1 mm, 3.1mm Voltage Level Translator - - - GTL, GTL+ to LVTTL, TTL
      N° de stock RS 510-756
      Référence fabricantPCA9306DC1,125
      MarqueNXP
      0,264 €
      Each (In a Pack of 10)
      Unité
      - 3.3ns - Surface Mount - VSSOP - 8 2.1 x 2.4 x 0.85mm - - - - -
      N° de stock RS 178-7026
      Référence fabricantPCA9517D,112
      MarqueNXP
      0,503 €
      Each (In a Tube of 100)
      Unité
      PCA - - Surface Mount - SOIC Open Drain 8 5 x 4 x 1.45mm Level Translating I2C Bus Repeater - 6mA -6mA CMOS
      N° de stock RS 166-0157
      Référence fabricantNTS0102DP,125
      MarqueNXP
      0,465 €
      Each (On a Reel of 3000)
      Unité
      - - - Surface Mount - TSSOP 3 State 8 3.1 x 3.1 x 0.95mm - - - - -
      N° de stock RS 166-1214
      Référence fabricantPCA9306GM,125
      MarqueNXP
      0,25 €
      Each (On a Reel of 4000)
      Unité
      - 3.3ns - Surface Mount - XQFN - 8 1.65 x 1.65 x 0.45mm - - - - -
      N° de stock RS 510-740
      Référence fabricantPCA9306GM,125
      MarqueNXP
      0,503 €
      Each (In a Pack of 10)
      Unité
      - 3.3ns - Surface Mount - XQFN - 8 1.65 x 1.65 x 0.45mm - - - - -
      N° de stock RS 725-8742
      Référence fabricantPCA9574PW,112
      MarqueNXP
      1,215 €
      Each (In a Pack of 2)
      Unité
      LVCMOS, LVTTL - - Surface Mount - TSSOP - 16 5.1 x 4.5 x 0.95mm - - - - -