Translator ICs

Translator ICs (integrated circuits) also known as level shifters, are semiconductor devices on a circuit that provide the translation of electrical signals from one voltage or one logic level to another. This allows for compatibility with other ICs that have different voltage requirements such as TTL and CMOS. Without these ICs, signals that cross voltage levels would be sampled incorrectly.

How do translator ICs work?

Translator ICs provide an interface between components that operate at different voltage levels. They can shift from low to high voltage and vice versa. Either up or down logic level translation is accomplished through the selection of power supply levels VDD (Voltage Drain Drain) and VCC (Voltage Common Collector). The VCC level sets the input signal levels while VDD selects the output voltage levels.

Types of translators IC's

IC translators are offered with a variety of a different number of pins, translation methods, package types such as SOIC SOT-23, VSSOP and different levels of logic.

Another type of translator that is available is I2C (Inter-Integrated Circuit) translators. These are a multi-master to multi-slave two-wire serial bus standard that enables serial communications at a number of bit rates. I2C translators signalling is made up of an individual signal of data that carries logic levels that get validated by a clock signal. Both signals that are transmitted are bi-directional.

Applications of translator ICs

Translator ICs are used in a wide range of applications such as

  • SD cards
  • SIM cards
  • CF cards
  • Audio codecs
  • UART(Universal asynchronous receiver-transmitter)

    • ...
      Voir plus Voir moins

      Filtres

      Afficher 1 - 20 des 68 produits
      Nombre de résultats par page
      Description Prix Logic Family Absolute Propagation Delay Time Bus Compatibility Mounting Type Number of Elements per Chip Package Type Output Type Pin Count Dimensions Logic Function Bi-Directional Maximum Low Level Output Current Maximum High Level Output Current Translation
      N° de stock RS 189-9060
      Référence fabricantMAX3002EUP+
      4,558 €
      Each (In a Pack of 5)
      Unité
      LVCMOS, LVTTL - - Surface Mount 8 TSSOP 3 State 20 6.6 x 4.5 x 0.95mm Voltage Level Translator - .02mA -0.02mA BiCMOS
      N° de stock RS 189-9184
      Référence fabricantMAX3391EEUD+
      3,11 €
      Each (In a Pack of 5)
      Unité
      MAX3391 - - Surface Mount - TSSOP 3 State 14 5.1 x 4.5 x 0.95mm Voltage Level Translator - - - -
      N° de stock RS 190-4895
      Référence fabricantMAX3004EUP+
      3,579 €
      Each (In a Tube of 74)
      Unité
      - - - Surface Mount - TSSOP 3 State 20 6.6 x 4.5 x 0.75mm Level Translator - - - Bi-Directional
      N° de stock RS 190-5991
      Référence fabricantMAX3004EUP+
      4,298 €
      Each (In a Pack of 5)
      Unité
      - - - Surface Mount - TSSOP 3 State 20 6.6 x 4.5 x 0.75mm Level Translator - - - Bi-Directional
      N° de stock RS 786-1067
      Référence fabricantMAX3379EEUD+
      3,79 €
      Each (In a Pack of 2)
      Unité
      MAX3379 - - Surface Mount - TSSOP 3 State 14 5.1 x 4.5 x 0.95mm Voltage Level Translator - - - -
      N° de stock RS 190-4892
      Référence fabricantMAX14970ETP+
      3,917 €
      Each (In a Tube of 75)
      Unité
      - - - Surface Mount - TQFN - 20 4.1 x 4.1 x 0.75mm Buffer - - - -
      N° de stock RS 190-5946
      Référence fabricantMAX3393EEUD+
      3,274 €
      Each (In a Pack of 5)
      Unité
      - - - Surface Mount - TSSOP Open Drain, 3 State 14 5.1 x 4.5 x 0.95mm Voltage Level Translator - - - Bi-Directional
      N° de stock RS 190-5958
      Référence fabricantMAX3394EETA+T
      2,85 €
      Each (In a Pack of 5)
      Unité
      - - - Surface Mount - TDFN Open Drain, 3 State 8 3.1 x 3.1 x 0.75mm Level Translator - - - Bi-Directional
      N° de stock RS 189-7449
      Référence fabricantMAX3392EEUD+
      2,502 €
      Each (In a Tube of 96)
      Unité
      - - - Surface Mount - TSSOP 3 State 14 5 x 4.4 x 0.9mm Voltage Level Translator - 0.02mA -0.02mA -
      N° de stock RS 189-7428
      Référence fabricantDS2482S-100+
      0,945 €
      Each (In a Tube of 100)
      Unité
      - - I2C Surface Mount - SOIC - 8 5 x 4 x 1.5mm - Yes - - -
      N° de stock RS 190-4899
      Référence fabricantMAX3378EEBC+T
      1,742 €
      Each (On a Reel of 2500)
      Unité
      - - - Surface Mount - UCSP Open Drain, 3 State 12 2.02 x 1.54 x 0.4mm Voltage Level Translator - - - Bi-Directional
      N° de stock RS 732-7560
      Référence fabricantDS2482S-800+
      5,33 €
      Each
      Unité
      - - I2C Surface Mount - SOIC - 16 10 x 4 x 1.5mm - Yes - - -
      N° de stock RS 732-9478
      Référence fabricantMAX3395EETC+
      3,29 €
      Each
      Unité
      LVCMOS, LVTTL - - Surface Mount 4 TQFN 3 State 12 4.1 x 4.1 x 0.75mm Voltage Level Translator - 10mA -15mA BiCMOS
      N° de stock RS 189-9163
      Référence fabricantMAX3390EEUD+
      3,286 €
      Each (In a Pack of 5)
      Unité
      LVCMOS, LVTTL - - Surface Mount 4 TSSOP 3 State 14 5.1 x 4.5 x 0.95mm Voltage Level Translator - .02mA -0.02mA BiCMOS
      N° de stock RS 732-7551
      Référence fabricantDS2482S-100+
      1,38 €
      Each (In a Pack of 5)
      Unité
      - - I2C Surface Mount - SOIC - 8 5 x 4 x 1.5mm - Yes - - -
      N° de stock RS 190-5407
      Référence fabricantMAX31855TASA+
      5,43 €
      Each (In a Pack of 2)
      Unité
      - - - Surface Mount - SO - 8 5 x 4 x 1.5mm - - - - -
      N° de stock RS 189-7445
      Référence fabricantMAX3378EEUD+
      2,828 €
      Each (In a Tube of 96)
      Unité
      LVCMOS, LVTTL - - Surface Mount 4 TSSOP 3 State 14 5.1 x 4.5 x 0.95mm Voltage Level Translator - 0.02mA -0.02mA BiCMOS
      N° de stock RS 190-5967
      Référence fabricantMAX3395EETC+T
      6,38 €
      Each
      Unité
      - - - Surface Mount - TQFN Open Drain, 3 State 12 4.1 x 4.1 x 0.75mm Level Translator - - - Bi-Directional
      N° de stock RS 189-7429
      Référence fabricantDS2482S-100+T&R
      0,701 €
      Each (On a Reel of 2500)
      Unité
      - - I2C Surface Mount - SOIC - 8 5 x 4 x 1.5mm - Yes - - -
      N° de stock RS 622-9465
      Référence fabricantMAX3392EEUD+
      3,384 €
      Each (In a Pack of 5)
      Unité
      - - - Surface Mount - TSSOP 3 State 14 5 x 4.4 x 0.9mm Voltage Level Translator - 0.02mA -0.02mA -