Monostable Multivibrators

Monostable multivibrators, also known as one-shot multivibrators, are a type of IC (integrated circuit) that can be used as a timer. They have one stable and one unstable state. The unstable state is caused by a trigger pulse. This state is transient, so the circuit always returns to stability after a fixed time has elapsed.

Generally, monostable multivibrator circuits are composed of two transistors, coupled with one resistor-capacitor network and one resistor network. These networks are what determines the length of time before the circuit returns to its stable state, after being triggered. This type of IC can also be considered as a 1/2 astable type multivibrator.

What are monostable multivibrators used for?

This type of IC is used to produce a specific timed delay within a circuit. Therefore, they can broadly be used as timers or as pulse detectors in electronic equipment.

Types of monostable multivibrators

There are two types of a monostable multivibrator, they are;

  • Retriggerable monostable multivibrators will remain in the unstable state with repeated application of the trigger pulse.
  • Non-re-triggerable monostable multivibrators are unaffected by further trigger pulses and will remain in the unstable state only for the predetermined period of time.

...
Voir plus Voir moins

Filtres

Afficher 1 - 4 des 4 produits
Nombre de résultats par page
Description Prix Logic Family Logic Function Number of Elements per Chip Maximum High Level Output Current Maximum Low Level Output Current Minimum Pulse Width Maximum Propagation Delay Time @ Maximum CL Maximum Quiescent Current Mounting Type Package Type Pin Count Dimensions Height Length
N° de stock RS 171-3330
Référence fabricant74VHC221AFT
MarqueToshiba
0,071 €
Each (On a Reel of 2500)
Unité
74VHC Monostable Multivibrator 27 -8mA 8mA 5 ns 24.5ns 80µA Surface Mount TSSOP 16 5 x 4.4 x 1mm 1mm 5mm
N° de stock RS 171-3598
Référence fabricant74VHC123AFT
MarqueToshiba
0,225 €
Each (In a Pack of 50)
Unité
74VHC Monostable Multivibrator 27 -8mA 8mA 5 ns 24.5ns 80µA Surface Mount TSSOP 16 5 x 4.4 x 1mm 1mm 5mm
N° de stock RS 171-3459
Référence fabricant74VHC221AFT
MarqueToshiba
0,072 €
Each (In a Pack of 50)
Unité
74VHC Monostable Multivibrator 27 -8mA 8mA 5 ns 24.5ns 80µA Surface Mount TSSOP 16 5 x 4.4 x 1mm 1mm 5mm
N° de stock RS 171-3314
Référence fabricant74VHC123AFT
MarqueToshiba
0,081 €
Each (On a Reel of 2500)
Unité
74VHC Monostable Multivibrator 27 -8mA 8mA 5 ns 24.5ns 80µA Surface Mount TSSOP 16 5 x 4.4 x 1mm 1mm 5mm