Inverters ICs

Inverter ICs (integrated circuits) are semiconductor circuit devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.

How do inverter ICs work?

Inverter ICs work similarly to most other types of field-effect transistors but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They constructed of a power supply, voltage input terminal, gate, drain, voltage, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage to produce a low logic.

Types of Inverter ICs

There are various types of inverter ICs such as;

Hex Inverters - A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines. Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analogue amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.

Schmitt trigger inverters - Schmitt trigger inverters are a type of active circuit that converts an analogue input signal to a digital output signal.

Applications of inverter ICs

Inverter ICs have a wide range of application such as;

  • Digital cameras
  • Mobile devices
  • Home computers
  • Network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 50 produits
Nombre de résultats par page
Description Prix Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
N° de stock RS 171-3390
Référence fabricant74HC4049D
MarqueToshiba
0,186 €
Each (On a Reel of 2500)
Unité
Buffer CMOS LSTTL 6 - 145 ns @ 150 pF -7.8mA 7.8mA Surface Mount SOIC 16 74HC 10.2 x 3.9 x 1.38mm 1.38mm
N° de stock RS 171-3383
Référence fabricant74HC14D
MarqueToshiba
0,083 €
Each (On a Reel of 2500)
Unité
Inverter Schmitt Trigger LSTTL 6 Yes 190 ns @ 50 pF -5.2mA 5.2mA Surface Mount SOIC 14 74HC 8.95 x 3.9 x 1.38mm 1.38mm
N° de stock RS 171-3586
Référence fabricant74VHC04FT
MarqueToshiba
0,225 €
Each (In a Pack of 50)
Unité
Inverter CMOS TTL 6 - 13.5 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 74VHC 5 x 4.4 x 1mm 1mm
N° de stock RS 171-3287
Référence fabricant74LCX05FT
MarqueToshiba
0,07 €
Each (On a Reel of 2500)
Unité
Inverter CMOS Open Drain 6 - - -32mA 32mA Surface Mount TSSOP 14 74LCX 5 x 4.4 x 1mm 1mm
N° de stock RS 171-3172
Référence fabricantTC7SZ14FE
MarqueToshiba
0,092 €
Each (In a Pack of 100)
Unité
Inverter CMOS Current 1 Yes 8.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-553 5 LMOS 1.6 x 1.2 x 0.55mm 0.55mm
N° de stock RS 171-3120
Référence fabricantTC7WZ14FU
MarqueToshiba
0,138 €
Each (In a Pack of 50)
Unité
Inverter CMOS Current 3 Yes 7.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-505 8 LMOS 2.9 x 2.8 x 1.95mm 1.95mm
N° de stock RS 171-3072
Référence fabricantTC7SZU04FE
MarqueToshiba
0,048 €
Each (In a Pack of 100)
Unité
Inverter CMOS Current 1 - 7.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-553 5 LMOS 1.6 x 1.2 x 0.55mm 0.55mm
N° de stock RS 171-3374
Référence fabricant74HC04D
MarqueToshiba
0,083 €
Each (On a Reel of 2500)
Unité
Inverter CMOS Buffered 6 - 130 ns @ 50 pF -5.2mA 5.2mA Surface Mount SOIC 14 74HC 8.95 x 3.9 x 1.38mm 1.38mm
N° de stock RS 144-5310
Référence fabricantTC7SZ14FU,LJ(CT
MarqueToshiba
0,195 €
Each (In a Pack of 50)
Unité
Inverter CMOS Inverting 1 Yes 17.5 ns @ 15 pF - - Surface Mount SOT-353 5 CMOS 2 x 1.25 x 0.9mm 0.9mm
N° de stock RS 171-3356
Référence fabricant74VHCT04AFT
MarqueToshiba
0,075 €
Each (On a Reel of 2500)
Unité
Inverter CMOS TTL 6 - 10 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 74VHC 5 x 4.4 x 1mm 1mm
N° de stock RS 144-5272
Référence fabricant74VHC14FT(BJ)
MarqueToshiba
0,269 €
Each (In a Pack of 25)
Unité
Inverter CMOS Inverting 6 Yes 20.5 ns @ 50 pF - - Surface Mount TSSOP 14 CMOS 5 x 4.4 x 1mm 1mm
N° de stock RS 171-3059
Référence fabricantTC7WZU04FU
MarqueToshiba
0,053 €
Each (On a Reel of 3000)
Unité
Inverter CMOS Current 3 - 7 ns @ 50 pF -16mA 16mA Surface Mount SSOP 8 LMOS 2.9 x 2.8 x 1.95mm 1.95mm
N° de stock RS 171-3066
Référence fabricantTC7SZ05FU,LJ(CT
MarqueToshiba
0,081 €
Each (In a Pack of 100)
Unité
Inverter CMOS Open Drain 1 - 12.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-25 5 LMOS 2.9 x 1.6 x 1.1mm 1.1mm
N° de stock RS 144-5204
Référence fabricantTC4S584F,LF(T
MarqueToshiba
0,157 €
Each (In a Pack of 30)
Unité
Inverter Schmitt Trigger Inverting 1 Yes 340 ns @ 50 pF -9mA 15mA Surface Mount SSOP 5 CMOS 2.9 x 1.6 x 1.1mm 1.1mm
N° de stock RS 171-3596
Référence fabricant74HC4049D
MarqueToshiba
0,424 €
Each (In a Pack of 20)
Unité
Buffer CMOS LSTTL 6 - 145 ns @ 150 pF -7.8mA 7.8mA Surface Mount SOIC 16 74HC 10.2 x 3.9 x 1.38mm 1.38mm
N° de stock RS 171-3567
Référence fabricant74HC14D
MarqueToshiba
0,215 €
Each (In a Pack of 50)
Unité
Inverter Schmitt Trigger LSTTL 6 Yes 190 ns @ 50 pF -5.2mA 5.2mA Surface Mount SOIC 14 74HC 8.95 x 3.9 x 1.38mm 1.38mm
N° de stock RS 171-3027
Référence fabricantTC7SZ14F
MarqueToshiba
0,076 €
Each (On a Reel of 3000)
Unité
Inverter CMOS Current 1 Yes 8.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-25 5 LMOS 2.9 x 1.6 x 1.1mm 1.1mm
N° de stock RS 171-3074
Référence fabricant74HC4053D
MarqueToshiba
0,285 €
Each (In a Pack of 25)
Unité
- CMOS LSTTL 19 - - - - Surface Mount SOIC 16 74HC 10.2 x 3.9 x 1.38mm 1.38mm
N° de stock RS 171-3183
Référence fabricantTC7SZ04FE
MarqueToshiba
0,048 €
Each (In a Pack of 100)
Unité
Inverter CMOS Current 1 - 6 ns @ 50 pF -32mA 32mA Surface Mount SOT-553 5 LMOS 1.6 x 1.2 x 0.55mm 0.55mm
N° de stock RS 171-3028
Référence fabricantTC7SZ14FE
MarqueToshiba
0,076 €
Each (On a Reel of 4000)
Unité
Inverter CMOS Current 1 Yes 8.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-553 5 LMOS 1.6 x 1.2 x 0.55mm 0.55mm