USB Interface ICs

USB interface ICs include a range of devices which are designed to provide microcontrollers or microprocessors with a connection to a USB interface. USB interface ICs are integrated circuits that manage the data between the devices.

USB interface ICs utilise USB protocol. USB stands for Universal Serial Bus and it is an industry standard. It is very common in communication and power supply applications, mainly in computers.

Within USB, there are several types of protocol. It is important to ensure that your USB interface IC is compatible with the protocol you wish to use in your application. For example, USB 2.0, USB 3.0 or USB 3.1. They may also be compatible with a particular type of USB, such as USB-A or USB-C.

USB interface ICs come in a standard semiconductor package. This includes LQFP, QFN and SSOP.

Types of USB Interface:

USB Transceivers are a type of circuit chip that prepares, transmits and receives data from another transceiver. A transceiver is a device in which both a transmitter and a receiver are combined. They share common circuitry and are housed in a single device. The term "transceiver" means that the device has a transmit and receive function that helps the user to encode and decode data, and indicate where errors are present.

USB Controllers are a type of interface that allows a chip to communicate with the USB device. This can be referred to as the HCI (host controller interface). USB controllers provide an interface for transferring data.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 124 produits
Nombre de résultats par page
Description Prix Number of Transceivers Data Rate IC Type Protocols Supported Power Supply Type ESD Protection Typical Dual Supply Voltage Typical Single Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length
N° de stock RS 125-7551
Référence fabricantCY7C65213-28PVXI
2,628 €
Each (In a Pack of 5)
Unité
- - - - - - - - - - - - - -
N° de stock RS 188-5344
Référence fabricantCY7C65213-28PVXI
2,229 €
Each (In a Tube of 47)
Unité
1 3Mbps Controller USB 2.0 Single Yes - 3.3 V, 5 V Surface Mount SSOP 28 10.4 x 5.6 x 1.85mm 1.85mm 10.4mm
N° de stock RS 125-4138
Référence fabricantCY7C68013A-56PVXC
10,21 €
Each
Unité
1 480Mbps Controller USB 1.1, USB 2.0 Single Yes - 3.3 V Surface Mount SSOP 56 18.54 x 7.6 x 2.4mm 2.4mm 18.54mm
N° de stock RS 188-5350
Référence fabricantCY7C68013A-56PVXC
9,129 €
Each (In a Tube of 26)
Unité
1 480Mbps Controller USB 2.0 Single - - 3.3 V Surface Mount SSOP 56 0.73 x 0.29 x 0.092in 2.34mm 18.54mm
N° de stock RS 181-8410
Référence fabricantCYUSB3011-BZXC
21,10 €
Each
Unité
1 5Gbit/s Controller USB 2.0, USB 3.1 Single Yes - 1.2 V Surface Mount BGA 121 10 x 10 x 1.05mm 1.05mm 10mm
N° de stock RS 194-8847
Référence fabricantCY7C68014A-128AXC
10,509 €
Each (In a Tray of 72)
Unité
1 480Mbps Controller USB 2.0 Single - - 3.3 V Surface Mount TQFP 128 14 x 20 x 1.4mm 1.4mm 14mm
N° de stock RS 194-8840
Référence fabricantCY7C63803-SXC
2,825 €
Each (In a Pack of 2)
Unité
1 1.5Mbps Controller USB 2.0 Single - - 4 to 5.5 V Surface Mount SOIC 16 11.76 x 7.62 x 2.54mm 2.54mm 11.76mm
N° de stock RS 182-0111
Référence fabricantCYUSB2014-BZXI
14,447 €
Each (In a Tray of 168)
Unité
1 5Gbit/s Controller USB 2.0, USB 3.1 Single Yes - 1.2 V Surface Mount BGA 121 10 x 10 x 1.05mm 1.05mm 10mm
N° de stock RS 188-5349
Référence fabricantCY7C68013A-128AXI
8,957 €
Each (In a Tray of 72)
Unité
1 480Mbps Controller USB 2.0 Single - - 3.3 V Surface Mount TQFP 128 20 x 14 x 1.4mm 1.4mm 20mm
N° de stock RS 181-8273
Référence fabricantCY7C68014A-100AXC
10,437 €
Each (In a Tray of 72)
Unité
1 480Mbps Controller USB 2.0 Single - - 3.3 V Surface Mount TQFP 100 20.1 x 14.1 x 1.45mm 1.45mm 20.1mm
N° de stock RS 193-8476
Référence fabricantCY7C68013A-100AXI
13,82 €
Each (In a Tray of 72)
Unité
1 480Mbps Controller USB 2.0 Single - - 3.3 V Surface Mount TQFP 100 20.1 x 14.1 x 1.45mm 1.45mm 20.1mm
N° de stock RS 171-0961
Référence fabricantSL811HST-AXC
11,308 €
Each (In a Tray of 1250)
Unité
1 12Mbps Controller USB 1.1, USB 2.0 Single - - 3.3 V Surface Mount TQFP 48 7 x 7 x 1.4mm 1.4mm 7mm
N° de stock RS 184-0058
Référence fabricantCY7C65642-48AXCT
3,46 €
Each (In a Pack of 3)
Unité
4 12Mbps Controller USB 2.0 Single Yes - 5 V Surface Mount TQFP 48 7 x 7 x 1.4mm 1.4mm 7mm
N° de stock RS 181-8422
Référence fabricantCYUSB3314-88LTXC
3,965 €
Each (In a Pack of 2)
Unité
4 5Gbit/s Controller USB 2.0, USB 3.0 Single Yes - 1.2 V, 3.3 V Surface Mount QFN 88 10 x 10 x 0.95mm 0.95mm 10mm
N° de stock RS 182-3302
Référence fabricantCYUSB3314-88LTXI
3,927 €
Each (In a Tray of 168)
Unité
4 5Gbit/s Controller USB 3.0 Single Yes - 1.2 V Surface Mount QFN 88 10 x 10 x 0.95mm 0.95mm 10mm
N° de stock RS 181-8245
Référence fabricantCYUSB3012-BZXC
18,146 €
Each (In a Tray of 168)
Unité
1 5Gbit/s Controller I2C, SPI, UART, USB Single Yes - 1.15 to 1.25 V Surface Mount BGA 121 10 x 10 x 1.2mm 1.2mm 10mm
N° de stock RS 181-8276
Référence fabricantCYUSB3011-BZXC
15,854 €
Each (In a Tray of 168)
Unité
1 5Gbit/s Controller USB 2.0, USB 3.1 Single Yes - 1.2 V Surface Mount BGA 121 10 x 10 x 1.05mm 1.05mm 10mm
N° de stock RS 124-2953
Référence fabricantCY7C65211-24LTXI
2,652 €
Each (In a Pack of 5)
Unité
- 12Mbps Controller USB 2.0 Single Yes - 1.8 V, 3.3 V Surface Mount QFN 24 4 x 4 x 0.55mm 0.55mm 4mm
N° de stock RS 194-8854
Référence fabricantCYPD3120-40LQXI
5,08 €
Each (In a Pack of 2)
Unité
1 1Mbps Controller - Single Yes - 2.7 to 21.5 V Surface Mount QFN 40 6 x 6 x 0.55mm 0.55mm 6mm
N° de stock RS 194-8841
Référence fabricantCY7C64215-28PVXC
3,63 €
Each (In a Tube of 47)
Unité
1 12Mbps Controller USB 2.0 Single Yes - 3 to 5.25 V Surface Mount SSOP 28 10.4 x 5.6 x 1.85mm 1.85mm 10.4mm