I/O Expanders

I/O expandersare a type of computer hardware that allows more than one device to connect to a single port on a computer.

How do I/O expanders work?

The expander connects to a single spot, but has multiple connections for other devices. Such expanders offer the advantage of allowing more devices of a particular port type to be used at the same time. This commonly used with USBs and ethernet ports.

Types of I/O expanders

There are two main types of I/O expanders: internal and external.

Internal expanders

These have a connection inside the computer, typically on the motherboard, and the only part the user can see is the expansion plate which houses the ports to which they can connect more devices.

External expanders

An external expander plugs into an existing port introducing multiple new places to connect. When not part of a computer system, these devices are commonly known as splitters.


...
Voir plus Voir moins

Filtres

Afficher 81 - 100 des 239 produits
Nombre de résultats par page
Description Prix Number of I/O Channels Interface Number of Pins Package Type Clock Frequency Mounting Type Maximum Supply Voltage Minimum Supply Voltage
N° de stock RS 125-4197
Référence fabricantCY8C9520A-24PVXI
4,615 €
Each (In a Pack of 2)
Unité
20 I2C 28 SSOP 100kHz Surface Mount 5.25 V 3 V
N° de stock RS 190-6980
Référence fabricantMAX7311ATG+
4,64 €
Each (In a Pack of 2)
Unité
- - - - - - - -
N° de stock RS 825-3274
Référence fabricantPCA9557D
0,66 €
Each (In a Pack of 5)
Unité
8 I2C, SMBus 16 SOIC 400kHz Surface Mount 5.5 V 2.3 V
N° de stock RS 177-2846
Référence fabricantMCP23017T-E/ML
MarqueMicrochip
0,973 €
Each (On a Reel of 1600)
Unité
16 I2C 28 QFN 10MHz Surface Mount 5.5 V 1.8 V
N° de stock RS 510-841
Référence fabricantPCA9539PW,112
MarqueNXP
1,194 €
Each (In a Pack of 5)
Unité
- - 24 TSSOP - Surface Mount - -
N° de stock RS 799-3167
Référence fabricantMAX7311AWG+
4,715 €
Each (In a Pack of 2)
Unité
16 Serial-2 Wire 24 SOIC 400kHz Surface Mount 5.5 V 2 V
N° de stock RS 103-8074
Référence fabricantPCA9518PW,112
MarqueNXP
1,606 €
Each (In a Tube of 75)
Unité
- - - TSSOP - Surface Mount - -
N° de stock RS 823-4232
Référence fabricantPCA9535EDWR2G
1,444 €
Each (In a Pack of 10)
Unité
16 I2C 24 SOIC 1MHz Surface Mount 5.5 V 1.65 V
N° de stock RS 197-7469
Référence fabricantPCF8574N
1,376 €
Each (In a Pack of 5)
Unité
8 I2C 16 PDIP 100kHz - - -
N° de stock RS 145-9007
Référence fabricantMCP23016-I/SS
MarqueMicrochip
1,276 €
Each (In a Tube of 47)
Unité
16 I2C 28 SSOP 400kHz Surface Mount 5.5 V 2 V
N° de stock RS 190-0419
Référence fabricantMAX7301AAX+
6,08 €
Each (In a Pack of 2)
Unité
- - 36 SSOP - Surface Mount - -
N° de stock RS 825-3243
Référence fabricantPCA9538DW
1,628 €
Each (In a Pack of 5)
Unité
8 I2C, SMBus 16 SOIC 400kHz Surface Mount 5.5 V 2.3 V
N° de stock RS 517-0233
Référence fabricantPCF8574ADW
2,21 €
Each
Unité
- - 16 SOIC - Surface Mount - -
N° de stock RS 124-2365
Référence fabricantPCF8574TS/3,112
MarqueNXP
1,346 €
Each (In a Tube of 75)
Unité
8 I2C 20 SSOP 100kHz Surface Mount 6 V 2.5 V
N° de stock RS 403-642
Référence fabricantMCP23008-E/SO
MarqueMicrochip
0,916 €
Each (In a Pack of 5)
Unité
8 I2C, Serial MHz 18 SOIC 5MHz Surface Mount - -
N° de stock RS 189-7055
Référence fabricantMAX7313ATG+
3,016 €
Each (In a Tube of 75)
Unité
16 Serial-2 Wire 24 TQFN 400kHz Surface Mount 3.6 V 2 V
N° de stock RS 163-0308
Référence fabricantPCA9535EDWR2G
0,841 €
Each (On a Reel of 1000)
Unité
16 I2C 24 SOIC 1MHz Surface Mount 5.5 V 1.65 V
N° de stock RS 189-7058
Référence fabricantMAX7317ATE+
1,955 €
Each (In a Tube of 100)
Unité
10 Serial-SPI 16 TQFN 26MHz Surface Mount 3.6 V 2.25 V
N° de stock RS 103-5692
Référence fabricantPCA9554PW,112
MarqueNXP
1,16 €
Each (In a Tube of 96)
Unité
- - 16 TSSOP - Surface Mount - -
N° de stock RS 669-6452
Référence fabricantMCP23S17-E/SS
MarqueMicrochip
1,184 €
Each (In a Pack of 5)
Unité
16 Serial-SPI 28 SSOP 5MHz Surface Mount - -