CAN Interface Ics

CAN interface ICs are designed for communication between devices. CAN stands for Controller Area Network and it is a serial communication which is popular for automotive applications.

CAN bus is a specialised internal communication network that connects microcontrollers and devices so that they can communicate with each other via message-based protocols without the need for a computer host. CAN interface ICs are an important part of the communications network in vehicles, known as the 'bus'. Each CAN device on the bus is called a node. Each node is configured to receive data from the sensor equipment and transmit it to a PC.

Types of CAN interface IC

  • CAN Controllers sit between the CAN bus and the chosen application. CAN controllers take data from the application and convert it into suitable data for the CAN bus.
  • CAN Transceivers detect and drive data to and from the bus. The controller will use single-ended logic. So the transceiver is there to convert this into a differential signal for the CAN bus.

What are CAN interface ICs used for?

CAN interfaces facilitate communication amongst devices in a small range network and are commonly used in automotive applications. These devices are also typical in the medical instrument industry, factory automation mechanisms and to support semiconductor-based machinery in a variety of sectors.

Integrated vs. Standalone

CAN interface ICs come in two types:

Integrated, meaning there is more than one controller on the CAN bus (network system). The integrated controller requires less space and facilitates faster and more reliable communication to the microcontroller

Standalone, meaning there is a single controller on the CAN bus (network system). An independent CAN controller functions as a memory chip allowing flexibility of data transmission.


...
Voir plus Voir moins

Filtres

Afficher 241 - 260 des 288 produits
Nombre de résultats par page
Description Prix Maximum Data Rate Number of Transceivers IC Type Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
N° de stock RS 193-5482
Référence fabricantATA6560-GAQW-N
MarqueMicrochip
0,374 €
Each (On a Reel of 4000)
Unité
- - CAN Transceiver - - - Surface Mount SOIC - - - - - -
N° de stock RS 166-0788
Référence fabricantTLE7259-3GE
MarqueInfineon
0,436 €
Each (On a Reel of 2500)
Unité
20kbps 1 LIN Transceiver IEC 61000-4-2, ISO 17987-4 Standby 5 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 40 V
N° de stock RS 189-7653
Référence fabricantMAX3053ESA+
2,328 €
Each (In a Tube of 100)
Unité
2Mbps 1 CAN Transceiver ISO 11898 Sleep 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
N° de stock RS 165-1957
Référence fabricantMCP25020-I/SL
MarqueMicrochip
1,771 €
Each (In a Tube of 57)
Unité
1Mbps 3 CAN Controller CAN 2.0B Sleep 20 mA Surface Mount SOIC 14 8.65 x 3.9 x 1.5mm 8.65mm 3.9mm 1.5mm 5.5 V
N° de stock RS 379-2291
Référence fabricantMCP2510-I/P
MarqueMicrochip
2,63 €
Each (In a Pack of 5)
Unité
5Mbps 1 CAN Controller CAN 1.2, CAN 2.0A, CAN 2.0B Sleep, Standby 10 mA Through Hole PDIP 18 22.86 x 6.35 x 3.3mm 22.86mm 6.35mm 3.3mm 5.5 V
N° de stock RS 145-9385
Référence fabricantMCP2562FD-E/MF
MarqueMicrochip
0,635 €
Each (In a Tube of 120)
Unité
2 Mbps, 5 Mbps, 8Mbps 1 CAN Transceiver ISO 11898-2, ISO 11898-5 Standby 70 mA Surface Mount DFN 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V
N° de stock RS 824-3126
Référence fabricantMCP25625-E/SS
MarqueMicrochip
2,132 €
Each (In a Pack of 5)
Unité
1Mbps 3 CAN Controller CAN 2.0 Sleep 70 mA Surface Mount SSOP 28 10.5 x 5.6 x 1.85mm 10.5mm 5.6mm 1.85mm 5.5 V
N° de stock RS 190-6950
Référence fabricantMAX13052ESA+
2,524 €
Each (In a Pack of 5)
Unité
- 1 CAN Transceiver - - 72 mA Surface Mount SOIC - - - - - 6 V
N° de stock RS 715-4545
Référence fabricantMCP2003-E/SN
MarqueMicrochip
0,74 €
Each
Unité
20kBd 2 LIN Transceiver LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602 Sleep 1 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 27 V
N° de stock RS 801-6763
Référence fabricantNCV7351D13R2G
0,627 €
Each (In a Pack of 10)
Unité
1Mbps 1 CAN Transceiver ISO 11898-2 Silent 7.5 mA, 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
N° de stock RS 110-7166
Référence fabricantTLE8250GXUMA1
MarqueInfineon
0,928 €
Each (On a Tape of 10)
Unité
1Mbps 1 CAN Transceiver ISO 11898, ISO 11898-2, ISO 11898-5 Standby 70 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 6 V
N° de stock RS 189-9939
Référence fabricantMAX3057ASA+
3,71 €
Each (In a Pack of 5)
Unité
2Mbps 1 CAN Transceiver ISO 11898 Sleep, Standby 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
N° de stock RS 889-5159
Référence fabricantCOM20020I-DZD
MarqueMicrochip
13,553 €
Each (In a Tube of 39)
Unité
5Mbps 1 CAN Controller ANSI 878.1 - 40 mA Surface Mount PLCC 28 11.58 x 10.92 x 3.43mm 11.58mm 10.92mm 3.43mm -
N° de stock RS 189-9855
Référence fabricantMAX3051EKA+T
1,74 €
Each (In a Pack of 5)
Unité
1Mbps 1 CAN Transceiver ISO 11898 Standby 70 mA Surface Mount SOT-23 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 3.47 V
N° de stock RS 829-0122
Référence fabricantMCP25625-E/ML
MarqueMicrochip
2,132 €
Each (In a Pack of 5)
Unité
- - CAN Controller - - - Surface Mount QFN 28 6 x 6 x 0.95mm 6mm 6mm 0.95mm -
N° de stock RS 177-1916
Référence fabricantMCP2562FD-H/SN
MarqueMicrochip
0,88 €
Each (In a Pack of 10)
Unité
8Mbps 1 CAN Transceiver ISO 11898-2, ISO 11898-5 Normal, Standby 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V
N° de stock RS 145-9480
Référence fabricantTLE62513GXUMA1
MarqueInfineon
0,813 €
Each (On a Reel of 2500)
Unité
1Mbps 1 CAN Transceiver ISO 11898-5 Sleep 80 mA Surface Mount DSO 14 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 18 V
N° de stock RS 660-7789
Référence fabricantSN65HVD230QD
2,34 €
Each
Unité
1Mbps 1 CAN Transceiver ISO 11898 Standby 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V
N° de stock RS 185-8917
Référence fabricantNCV7450DB0R2G
0,755 €
Each (In a Pack of 4)
Unité
- 1 CAN Transceiver CAN Shutdown - Surface Mount TSSOP-EP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 28 V
N° de stock RS 145-9356
Référence fabricantMCP2003-E/SN
MarqueMicrochip
0,566 €
Each (In a Tube of 100)
Unité
20kBd 2 LIN Transceiver LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602 Sleep 1 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 27 V