Active Filters

An active filter is a type of analog circuit that implements an electronic filter to a signal using active components such as an amplifier. When an amplifier is included in a filter design or application, it can improve the predictability and performance of the filter.

Types of Active Filters

  • Brand Pass Filters
  • Brand Reject Filter
  • High Pass Filter
  • Low pass Filter
  • Quad Filters and Universal Filters are devices that can be programmed to perform one of the other types of active filters
  • Notch Filter

...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 87 produits
Nombre de résultats par page
Description Prix Filter Type Maximum Order Architecture Cut-off Frequency Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Number of Circuits Mounting Type Package Type Pin Count Dimensions Height Length
N° de stock RS 333-026
Référence fabricantMAX274ACNG+
17,28 €
Each
Unité
Band Pass Filter, Low Pass Filter 8th Continuous Time 150kHz Dual, Single 5 V ±5V 1 Through Hole PDIP 24 32.13 x 7.87 x 4.45mm 4.45mm 32.13mm
N° de stock RS 800-0950
Référence fabricantMAX292CPA+
6,39 €
Each
Unité
Low Pass Filter 8th Switched Capacitor 25kHz Dual, Single 5 V ±5V 1 Through Hole PDIP 8 9.91 x 7.87 x 4.45mm 4.45mm 9.91mm
N° de stock RS 545-5433
Référence fabricantLTC1062CSW#PBF
3,84 €
Each
Unité
Low Pass Filter 5th Switched Capacitor 20kHz Dual, Single 9 V, 12 V, 15 V ±3 V, ±5 V 1 Surface Mount SOIC W 16 10.49 x 7.6 x 2.34mm 2.34mm 10.49mm
N° de stock RS 191-6885
Référence fabricantMAX7404CSA+
4,805 €
Each (In a Pack of 2)
Unité
Low Pass Filter 8th Switched Capacitor 10kHz Single 3 V - 1 Surface Mount SO 8 5 x 4 x 1.5mm 1.5mm 5mm
N° de stock RS 786-0975
Référence fabricantMAX293EPA+
7,98 €
Each
Unité
Low Pass Filter 8th Switched Capacitor 0.1 Hz → 25 kHz Dual 4.75 → 11 V ±2.375 → ±5.5V 1 Through Hole PDIP 8 9.91 x 7.87 x 4.45mm 4.45mm 9.91mm
N° de stock RS 191-3458
Référence fabricantMAX7420EUA+
7,875 €
Each (In a Pack of 2)
Unité
Low Pass Filter 5th Switched Capacitor 45kHz Single 5 V - 1 Surface Mount μMAX 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
N° de stock RS 545-5146
Référence fabricantLTC1063CN8#PBF
9,30 €
Each
Unité
Low Pass Filter 5th Switched Capacitor 50kHz Dual, Single 5 V, 9 V, 12 V, 15 V ±3 V, ±5 V 1 Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm
N° de stock RS 190-7012
Référence fabricantMAX7400ESA+
6,565 €
Each (In a Pack of 2)
Unité
Elliptic, Low Pass Filter 8th Switched Capacitor - Single 4.5 → 5.5 V - - Surface Mount SOIC - - - -
N° de stock RS 189-7173
Référence fabricantMAX7414EUA+
3,873 €
Each (In a Tube of 50)
Unité
Low Pass Filter 5th Switched Capacitor 15kHz Single 3 V - 1 Surface Mount μMAX 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
N° de stock RS 191-5299
Référence fabricantMAX7404CSA+
3,41 €
Each (In a Tube of 100)
Unité
Low Pass Filter 8th Switched Capacitor 10kHz Single 3 V - 1 Surface Mount SO 8 5 x 4 x 1.5mm 1.5mm 5mm
N° de stock RS 191-3223
Référence fabricantMAX7420EUA+
6,581 €
Each (In a Tube of 50)
Unité
Low Pass Filter 5th Switched Capacitor 45kHz Single 5 V - 1 Surface Mount μMAX 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
N° de stock RS 169-8556
Référence fabricantFMS6141S5X
0,12 €
Each (On a Reel of 3000)
Unité
Band Pass Filter 4th - - Single 5 V - 1 Surface Mount SC-70 5 2 x 1.25 x 1mm 1mm 2mm
N° de stock RS 732-6974
Référence fabricantMAX7490CEE+
6,18 €
Each
Unité
Universal Filter 2nd Switched Capacitor 40kHz Single 4.5 → 5.5 V - 2 Surface Mount QSOP 16 4.98 x 3.99 x 1.651mm 1.651mm 4.98mm
N° de stock RS 191-5027
Référence fabricantMAX7408EUA+
4,198 €
Each (In a Pack of 5)
Unité
Low Pass Filter 5th Switched Capacitor 1 Hz → 15 kHz Single 5 V - 1 Surface Mount DIP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
N° de stock RS 177-6020
Référence fabricant748112024
0,964 €
Each (On a Reel of 4000)
Unité
Low Pass Filter 2nd - 2500MHz - - - - Surface Mount - 6 1.6 x 0.8 x 0.6mm 0.6mm 1.6mm
N° de stock RS 190-6084
Référence fabricantMAX7404ESA+
3,938 €
Each (In a Tube of 100)
Unité
Elliptic, Low Pass Filter 8th Switched Capacitor 1 → 10kHz Single 4.5 → 5.5 V - 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm
N° de stock RS 192-3079
Référence fabricantMAX275ACPP+
7,256 €
Each (In a Tube of 18)
Unité
Band Pass Filter, Low Pass Filter 4th Continuous Time 300kHz Dual, Single 5 V ±5V 2 Through Hole PDIP 20 26.54 x 7.87 x 4.45mm 4.45mm 26.54mm
N° de stock RS 192-3348
Référence fabricantMAX293CPA+
7,06 €
Each
Unité
Low Pass Filter 8th Switched Capacitor 25kHz Dual, Single 5 V ±5V 1 Through Hole PDIP 8 9.91 x 7.87 x 4.45mm 4.45mm 9.91mm
N° de stock RS 190-7078
Référence fabricantMAX7410EUA+
4,905 €
Each (In a Pack of 2)
Unité
- - - - - - - - - - - - - -
N° de stock RS 761-9080
Référence fabricantLTC1563-2CGN#PBF
4,05 €
Each
Unité
Low Pass Filter 4th - 256kHz Single 2.7 to 11 V - - Surface Mount SSOP 16 4.978 x 3.988 x 1.5mm 1.5mm 4.98mm