Video Encoder ICs

What is a Video Encoder ICs?A Video Encoder ICs (integrated circuit) is an electric circuit within an integrated chip. This chip sits within a semiconductor product family and is also known as a Video Server. A typical encoder chip has been designed to enable an existing analog CCTV video surveillance system to be integrated with a video network system. They act as a high quality converters of digital video data to analog video data. A Video Encoder allows the user to migrate an analog CCTV system to a network video system, it enables users to gain the benefits of network video, without having to discard existing analog equipment such as analog CCTV cameras and coaxial cabling.Features and Benefits (may vary depending on product type) Optimisation for low power consumption Occupy a minimal footprint Cable detection DAC auto-power-down Supports SD, (standard definition) HD (high definition) and ED (enhanced definition) in SDR and DDR interfaces Scalability and ease of integration with other systems Multi format video input and output support Narrow bandwidths Operation in basic selectable modes - SMPTE mode, DVB-ASI mode, Data-Through mode, or Standby mode.Where can I use a Video Encoder ICs? Instillation's where a lot of analog cameras need to be maintained in commercial of industrial environments.

...
Voir plus Voir moins

Filtres

Afficher 1 - 11 des 11 produits
Nombre de résultats par page
Description Prix Standard Output Type Number of DACs ADC/DAC Resolution Power Supply Type Typical Operating Supply Voltage Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature Mounting Type
N° de stock RS 158-1872
Référence fabricantADV7171KSUZ
7,977 €
Each (In a Tray of 160)
Unité
NTSC, PAL 4 10bit Single 3.3 V, 5 V TQFP 44 10 x 10 x 1mm 10mm 10mm 1mm +85 °C -40 °C Surface Mount
N° de stock RS 709-0139
Référence fabricantADV7343BSTZ
14,34 €
Each
Unité
NTSC, PAL 6 11bit Single 1.8 V, 3.3 V LQFP 64 10 x 10 x 1.4mm 10mm 10mm 1.4mm +85 °C -40 °C Surface Mount
N° de stock RS 709-6266
Référence fabricantAD724JRZ
13,68 €
Each
Unité
- - - - - SOIC W 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm +70 °C 0 °C Surface Mount
N° de stock RS 697-7934
Référence fabricantADV7391BCPZ
7,96 €
Each
Unité
NTSC, PAL 3 10bit Single 1.8 V, 3.3 V LFCSP 32 5 x 5 x 0.83mm 5mm 5mm 0.83mm +85 °C -40 °C Surface Mount
N° de stock RS 158-1854
Référence fabricantADV7173KSTZ
7,902 €
Each (In a Tray of 250)
Unité
NTSC, PAL 6 10bit Single 3.3 V, 5 V LQFP 48 7 x 7 x 1.4mm 7mm 7mm 1.4mm +70 °C 0 °C Surface Mount
N° de stock RS 708-9407
Référence fabricantADV7171KSUZ
10,80 €
Each
Unité
NTSC, PAL 4 10bit Single 3.3 V, 5 V TQFP 44 10 x 10 x 1mm 10mm 10mm 1mm +85 °C -40 °C Surface Mount
N° de stock RS 158-0492
Référence fabricantAD725ARZ
8,721 €
Each (In a Tube of 47)
Unité
- - - - - SOIC W 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm +85 °C -40 °C Surface Mount
N° de stock RS 697-7912
Référence fabricantADV7173KSTZ
11,73 €
Each
Unité
NTSC, PAL 6 10bit Single 3.3 V, 5 V LQFP 48 7 x 7 x 1.4mm 7mm 7mm 1.4mm +70 °C 0 °C Surface Mount
N° de stock RS 697-6994
Référence fabricantAD725ARZ
10,23 €
Each
Unité
- - - - - SOIC W 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm +85 °C -40 °C Surface Mount
N° de stock RS 159-7786
Référence fabricantAD724JRZ
11,664 €
Each (In a Tube of 47)
Unité
- - - - - SOIC W 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm +70 °C 0 °C Surface Mount
N° de stock RS 158-1978
Référence fabricantADV7343BSTZ
10,597 €
Each (In a Tray of 160)
Unité
NTSC, PAL 6 11bit Single 1.8 V, 3.3 V LQFP 64 10 x 10 x 1.4mm 10mm 10mm 1.4mm +85 °C -40 °C Surface Mount