TCXO Oscillators

TCXO’s (Temperature Compensated Crystal Oscillators) are used in designs that need better temperature stability than what can be offered by XO’s or VCXO oscillators. TCXO Oscillators can achieve stability of less than 1ppm as opposed to a typical crystal of 30ppm.

A wide range of temperature stabilities options are available in TCXO’s, from 5ppm to 50ppb. TCXO oscillators vary in size from the smallest 2.0 x 1.6mm to larger sizes and even TH devices used in military applications.

The key factor to consider when selecting a TCXO is the temperature range over which it operates. -20°C to 70°C is common with -40°C to 85°C a premium especially at tight tolerances.


How do TCXO’s work?


TCXO Oscillators use a compensation network that senses the change in frequency over temperature and creates a near inverse curve. This is used to pull the TCXO back to the nominal frequency. The remaining error we see is the stated stability, e.g. 1ppm over -20°C to 70°C meaning the error from nominal should be no larger over that temperature range.

One of the first types of TCXO compensation was &147direct compensation&148; these devices used a network of components to alter the capacitive load on the crystal to shift the frequency as it naturally changed with temperature. The other type is called the "indirect method", in early models this saw the use of thermistors again that created a temperature dependent voltage. This was used to drive a varactor who’s changing capacitance changed the crystal frequency

Today we see the use of an IC to change the voltage to the varactor, and testing in small temperature steps to confirm the correction (due to differences in the crystal curve). These types are referred to as analog TCXO’s.which are recommended for GPS/GNSS clocking applications; due to small shifts of frequency per °C change they help keep the GPS loop locked as temperature changes.

Digitally controlled TCXOs are also available and these tend to fall into the smaller packages and more cost-effective solutions. These oscillators use internal ADC’s (analog to digital converters) monitoring the temperature but follow the temperature change in digital steps related to the ADC value.
These types are unsuitable for GNSS solutions due to the frequency jumps over temperature.


VCTCXO - Voltage Controlled Temperature Compensated Oscillator


VCTCXO Oscillators have the same features as the TCXO with the added functionality of a voltage controlled function to allow precision tuning of the output frequency. The VCTCXO differentiate themselves by having a VC pad (voltage control) in the oscillator. This input requires an analog voltage that works to control the varactor inside and is normally part of an external PLL that controls the VCTCXO frequency.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 68 produits
Nombre de résultats par page
Description Prix Output Frequency Frequency Stability Load Capacitance Package Type Output Level Minimum Operating Temperature Maximum Operating Temperature Height Dimensions Oscillator Type
N° de stock RS 547-5623
Référence fabricantFOX801BELF-100
16,24 €
Each
Unité
10 MHz ±2.5ppm - - Clipped Sinewave -30 °C +75 °C 2mm 11.4 x 9.6 x 2mm TCXO
N° de stock RS 103-9919
Référence fabricantDS32KHZSN#
5,713 €
Each (In a Tube of 46)
Unité
32.768 kHz ±7.5ppm - SOIC CMOS -40 °C +85 °C 2.35mm 10.5 x 7.6 x 2.35mm TCXO
N° de stock RS 709-9420
Référence fabricantR0053-T-054-3
MarqueTAITIEN
1,72 €
Each
Unité
26 MHz ±0.5ppm 10pF SMD Clipped Sinewave -30 °C +85 °C 1mm 3.2 x 2.5 x 1mm TCXO
N° de stock RS 732-7591
Référence fabricantDS32KHZSN#
6,29 €
Each
Unité
32.768 kHz ±7.5ppm - SOIC CMOS -40 °C +85 °C 2.35mm 10.5 x 7.6 x 2.35mm TCXO
N° de stock RS 709-9470
Référence fabricantR0053-T-069-3
MarqueTAITIEN
4,01 €
Each
Unité
20 MHz ±2.5ppm 10pF SMD Clipped Sinewave -30 °C +85 °C 0.9mm 2.5 x 2 x 0.9mm TCXO
N° de stock RS 173-5939
Référence fabricantFOX801BELF-100
15,674 €
Each (On a Reel of 1000)
Unité
10 MHz ±2.5ppm - - Clipped Sinewave -30 °C +75 °C 2mm 11.4 x 9.6 x 2mm TCXO
N° de stock RS 672-0797
Référence fabricantVM53S3-25.000-2.5/-30+75
MarqueMERCURY
10,84 €
Each
Unité
25 MHz ±2.5ppm 10pF SMD Clipped Sinewave -30 °C +75 °C 1.5mm 5 x 3.2 x 1.5mm TCXO
N° de stock RS 709-9293
Référence fabricantTCETBDSANF-30.72MHz
MarqueTAITIEN
3,06 €
Each
Unité
30.72 MHz ±1ppm 10pF SMD Clipped Sinewave -30 °C +85 °C 2mm 7 x 5 x 2mm TCXO
N° de stock RS 144-2370
MarqueRS PRO
3,845 €
Each (In a Pack of 2)
Unité
40 MHz ±1.5ppm - SMD Clipped Sinewave -40 °C +85 °C 0.7mm 2.5 x 2 x 0.7mm TCXO
N° de stock RS 148-4324
Référence fabricantLFTVXO009907
MarqueIQD
11,18 €
Each
Unité
20 MHz ±0.9ppm 15pF SMD HCMOS -20 °C +70 °C 2mm 7 x 5 x 2mm TCXO
N° de stock RS 148-5633
Référence fabricantLFTVXO009917
MarqueIQD
14,11 €
Each
Unité
20 MHz ±0.5ppm 15pF SMD HCMOS -40 °C +85 °C 2mm 7 x 5 x 2mm TCXO
N° de stock RS 709-9331
Référence fabricantR0053-T-027-3
MarqueTAITIEN
25,87 €
Each
Unité
25 MHz ±4.6ppm - SMD CMOS -40 °C +85 °C 2mm 7 x 5 x 2mm TCXO
N° de stock RS 144-2356
MarqueRS PRO
4,455 €
Each (In a Pack of 2)
Unité
40 MHz - - SMD CMOS -20 °C +70 °C 0.95mm 2.5 x 2 x 0.95mm TCXO
N° de stock RS 709-9486
Référence fabricantR0053-T-072-3
MarqueTAITIEN
1,81 €
Each
Unité
26 MHz ±2.5ppm 10pF SMD Clipped Sinewave -30 °C +85 °C 0.9mm 2.5 x 2 x 0.9mm TCXO
N° de stock RS 144-2361
MarqueRS PRO
3,845 €
Each (In a Pack of 2)
Unité
40 MHz - - SMD CMOS -20 °C +70 °C 0.95mm 2.5 x 2 x 0.95mm TCXO
N° de stock RS 709-9259
Référence fabricantTCETCLSANF-10.0MHz
MarqueTAITIEN
5,23 €
Each
Unité
10 MHz ±2ppm - SMD Clipped Sinewave -40 °C +85 °C 2mm 7 x 5 x 2mm TCXO
N° de stock RS 144-2354
MarqueRS PRO
4,455 €
Each (In a Pack of 2)
Unité
10 MHz - - SMD CMOS -20 °C +70 °C 0.95mm 2.5 x 2 x 0.95mm TCXO
N° de stock RS 146-1286
Référence fabricantDS32KHZS#
5,065 €
Each (In a Tube of 46)
Unité
32.768 kHz 7.5ppm 15.5pF SOIC Squarewave 0 °C +70 °C 2.35mm 10.5 x 7.6 x 2.35mm TCXO
N° de stock RS 144-2371
MarqueRS PRO
29,90 €
Each
Unité
12.8 MHz ±0.028ppm - SMD HCMOS, TTL -40 °C +85 °C 2mm 7 x 5 x 2mm TCXO
N° de stock RS 144-2369
MarqueRS PRO
4,10 €
Each (In a Pack of 2)
Unité
32 MHz ±1.5ppm - SMD Clipped Sinewave -40 °C +85 °C 0.7mm 2.5 x 2 x 0.7mm TCXO