Crystal Units

Quartz crystal units are used as resonators in crystal oscillator circuits. Crystals have highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. Mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone. Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

...
Voir plus Voir moins

Filtres

Afficher 1 - 9 des 9 produits
Nombre de résultats par page
Description Prix Standard Frequency Mounting Type Load Capacitance Package Type Pin Count Length Width Height Dimensions Frequency Tolerance Frequency Stability Series Resistance Minimum Operating Temperature Automotive Standard
N° de stock RS 852-4888
Référence fabricantXT9S20ANA8M
MarqueVishay
0,43 €
Each
Unité
8MHz Through Hole 20pF - 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±30ppm ±50ppm 100Ω -10 °C -
N° de stock RS 852-4872
Référence fabricantXT9S20ANA16M
MarqueVishay
0,43 €
Each
Unité
16MHz Through Hole 20pF - 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±30ppm ±50ppm 50Ω -10 °C -
N° de stock RS 852-4876
Référence fabricantXT9S20ANA20M
MarqueVishay
0,284 €
Each (In a Pack of 3000)
Unité
20MHz Through Hole 20pF - 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±30ppm ±50ppm 50Ω -10 °C -
N° de stock RS 852-4879
Référence fabricantXT9S20ANA11M0592
MarqueVishay
0,284 €
Each (In a Pack of 3000)
Unité
11.0592MHz Through Hole 20pF - 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±30ppm ±50ppm 80Ω -10 °C -
N° de stock RS 852-4885
Référence fabricantXT9S20ANA4M
MarqueVishay
0,43 €
Each
Unité
4MHz Through Hole 20pF - 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±30ppm ±50ppm 150Ω -10 °C -
N° de stock RS 852-4860
Référence fabricantXT9S20ANA10M
MarqueVishay
0,43 €
Each
Unité
10MHz Through Hole 20pF - 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±30ppm ±50ppm 80Ω -10 °C -
N° de stock RS 2508906502
Référence fabricantXT49S-20 3.6864 MHZ
MarqueVishay
0,41 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 2508906631
Référence fabricantXT49S-20 16.0000 MHZ
MarqueVishay
0,32 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 2508906580
Référence fabricantXT49S-20 10.0000 MHZ
MarqueVishay
0,32 €
Each
Unité
- - - - - - - - - - - - - -