RF ICs

RF IC's or Radio Frequency Integrated Circuits are specific semiconductor components commonly used in wireless devices and mobile phones. Here at RS Components, we offer a number of different RF IC technology types such as receivers, transmitters, transceivers and switch circuits.

RF IC Types

  • RF Receivers - Receivers are components that are designed to receive radio frequency signals from other devices.
  • RF Transmitters - Transmitters are used in wireless devices to transmit the radio frequency signals between two devices.
  • RF Transceivers - Transceivers are components similar to receivers in the way they are designed to receive radio frequency signals but they can also transmit these signals too just like transmitters.
  • RF Switch Circuits - A switch circuit is a component that routes high-frequency signals through transmission paths, they also support the integration of multiple radios that use a signal antenna.

RF IC Applications

RF ICs can be used in a range of different wireless devices and different applications here are just a few:

  • Communications,
  • Remote Controls,
  • Car Alarm Systems,
  • Automation,
  • Security and CCTV,
  • Keyless Entry Systems.

...
Voir plus Voir moins

Filtres

Afficher 1 - 13 des 13 produits
Nombre de résultats par page
Description Prix Technology Modulation Technique Package Type Pin Count Dimensions Mounting Type Length Width Height Maximum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Primary Keyword Maximum Operating Band 3 Frequency Maximum Operating Supply Voltage
N° de stock RS 191-5175
Référence fabricantMAX9947ETE+
7,84 €
Each
Unité
- OOK TQFN 16 3 x 3 x 0.75mm Surface Mount 3mm 3mm 0.75mm 4.17MHz - - - 5.5 V
N° de stock RS 190-4564
Référence fabricantMAX4003EUA+T
1,164 €
Each (On a Reel of 2500)
Unité
- - μMax 8 - Surface Mount 3.1mm 3.1mm 0.95mm 2500MHz - - - 5 V
Nouveau
N° de stock RS 210-5530
Référence fabricantMAX41470GTC+
1,233 €
Each (In a Tray of 490)
Unité
- ASK, FSK TQFN 12 - Surface Mount - - - - - - - -
N° de stock RS 799-8572
Référence fabricantMAX1471ATJ+
5,88 €
Each
Unité
- ASK, FSK TQFN 32 5.1 x 5.1 x 0.75mm Surface Mount 5.1mm 5.1mm 0.75mm 450MHz - - - 5.5 V
N° de stock RS 190-4557
Référence fabricantMAX2016ETI+
14,544 €
Each (In a Tube of 60)
Unité
- - Thin QFN 28 - Surface Mount 5mm 5mm 0.75mm 2.5GHz - - - 5.25 V
N° de stock RS 190-8076
Référence fabricantMAX4003EUA+
2,306 €
Each (In a Pack of 5)
Unité
- - μMax 8 - Surface Mount 3.1mm 3.1mm 0.95mm 2500MHz - - - 5 V
N° de stock RS 191-4009
Référence fabricantMAX9947ETE+
5,842 €
Each (In a Tube of 100)
Unité
- OOK TQFN 16 3 x 3 x 0.75mm Surface Mount 3mm 3mm 0.75mm 4.17MHz - - - 5.5 V
N° de stock RS 732-8686
Référence fabricantMAX1473EUI+
4,65 €
Each
Unité
- ASK TSSOP 28 - Surface Mount 9.8mm 6.55mm 0.95mm 450MHz - - - 5.5 V
N° de stock RS 190-4563
Référence fabricantMAX4003EUA+
1,915 €
Each (In a Tube of 50)
Unité
- - μMax 8 - Surface Mount 3.1mm 3.1mm 0.95mm 2500MHz - - - 5 V
N° de stock RS 190-8083
Référence fabricantMAX4003EUA+T
2,318 €
Each (In a Pack of 5)
Unité
- - μMax 8 - Surface Mount 3.1mm 3.1mm 0.95mm 2500MHz - - - 5 V
Nouveau
N° de stock RS 210-5531
Référence fabricantMAX41470GTC+
1,854 €
Each (In a Pack of 5)
Unité
- ASK, FSK TQFN 12 - Surface Mount - - - - - - - -
N° de stock RS 190-8064
Référence fabricantMAX2016ETI+
16,91 €
Each
Unité
- - Thin QFN 28 - Surface Mount 5mm 5mm 0.75mm 2.5GHz - - - 5.25 V
N° de stock RS 783-3526
Référence fabricantMAX1472AKA+T
0,78 €
Each (In a Pack of 2)
Unité
- ASK SOT-23 8 3 x 1.75 x 1.3mm Surface Mount 3mm 1.75mm 1.3mm 300MHz - - - 3.6 V